AEC-Q100 Power Switch ICs - Power Distribution

Results: 428
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
STMicroelectronics Power Switch ICs - Power Distribution Quad channel high-side driver with MultiSense analog feedback for automotive app
2 500Expected 16/04/2027
Min.: 1
Mult.: 1
: 2 500

High Side 4 Output 2 A 15 A 300 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VNQ7E100AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Quad channel high-side driver Current Sense analog feedback automotive
2 500Expected 22/04/2027
Min.: 1
Mult.: 1
: 2 500

High Side 4 Output 7 A 30 A 25 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT Power SSO-16 VIPower M0-9 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution 40-V 8-mohm 1-ch a u tomotive smart high A 595-TPS1HA08AQPWPTQ1
2 986Expected 19/11/2026
Min.: 1
Mult.: 1
: 3 000

High Side 1 Output 10 A 80 A 20 mOhms 145 us 145 us 8 V to 18 V - 40 C + 125 C SMD/SMT HTSSOP-16 TPS1HA08 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 1-ch 5.5-V 2-A 52 -m Ω automotive A 595-TPS22918TDBVTQ1
14 989Expected 19/10/2026
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 2 A 59 mOhms 1.95 ms 2 us 1 V to 5.5 V - 40 C + 105 C SMD/SMT SOT-23-6 TPS22918 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 1-ch 5.7-V 4-A 16 -m Ω automotive A 595-TPS22965NWDSGTQ1
5 950Expected 22/09/2026
Min.: 1
Mult.: 1
: 3 000

Load Switch 1 Output 6 A 21 mOhms 1.6 ms 9 us 800 mV to 5.7 V - 40 C + 105 C SMD/SMT WSON-8 TPS22965 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Automotive 1.2-4.7A adjustable ILIMIT 2 A 595-TPS2559QWDRCTQ1
2 898Expected 03/12/2026
Min.: 1
Mult.: 1
: 3 000

USB Switch 1 Output 5.5 A 1.2 A to 4.7 A 16 mOhms 15 ms 8 ms 2.5 V to 6.5 V - 40 C + 125 C SMD/SMT VSON-10 TPS2559 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution 40-V/160mohms Quad C hannels 2 074In Stock
Min.: 1
Mult.: 1
: 2 000

High Side 4 Output 2.5 A 8 A to 14 A 280 mOhms 90 us 90 us 4 V to 40 V - 40 C + 125 C SMD/SMT HTSSOP-28 TPS4H160 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Power Switch ICs - Power Distribution SMART HI SIDE PWR SWITCH PROFET 1 500In Stock
Min.: 1
Mult.: 1

High Side 1 Output 13 A 16 mOhms 350 us 350 us 9 V to 16 V - 40 C + 150 C SMD/SMT TO-220-7 High-Current PROFET AEC-Q100 Tube
Infineon Technologies Power Switch ICs - Power Distribution 5V-28V 16Ohm 11Amp
2 384Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 500

High Side 1 Output 11 A 65 A 16 mOhms 250 us 250 us 5 V to 28 V - 40 C + 150 C SMD/SMT SOIC-14 PROFET 12V AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Power Switch ICs - Power Distribution SPIDER
6 000On Order
Min.: 1
Mult.: 1
: 3 000

TSDSO-24 AEC-Q100 Reel, Cut Tape
Infineon Technologies Power Switch ICs - Power Distribution SPIDER
6 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 3 000

High Side, Low Side 8 Output 330 mA 2.2 Ohms 35 us 35 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT TSDSO-24 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution 2ch Low-side Swtch 42V; 10A; SOP-J8
5 000Expected 12/01/2027
Min.: 1
Mult.: 1
: 2 500

Low Side Switch 4 Output 6.5 A 10 A 190 mOhms 80 us 80 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT SOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Automotive IPD 2ch Low Side Switch with Output Diagnostic Function : BM2LG080FJ-C is 2ch low side switch IC for 12V 24V automotive applications. It has built-in OCP, Dual TSD and Active Clamp function. It is equipped with output diagnostic function f
5 000On Order
Min.: 1
Mult.: 1
: 2 500
Automotive IPD 2 Output 1.7 A 5.5 A 200 mOhms 104 us 190 us 1.5 V to 3 V + 150 C SMD/SMT SOP-J8 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution Automotive Intelligent Power Device Single Channel 90m High Side Switch
4 999On Order
Min.: 1
Mult.: 1
: 2 500
High Side Switch 1 Output 180 mOhms 100 us 100 us 6 V to 28 V - 40 C + 150 C SMD/SMT HTSOP-J8 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution Automotive Intelligent Power Device Single Channel 180m High Side Switch
10 000On Order
Min.: 1
Mult.: 1
: 2 500
High Side Switch 1 Output 360 mOhms 100 us 100 us 6 V to 28 V - 40 C + 150 C SMD/SMT HTSOP-J8 AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 5.5V, 1A Low RDS(ON) Load Switch with Programmable Current Limit,AEC-Q100 Qualified
5 000Expected 14/02/2028
Min.: 1
Mult.: 1
: 5 000

Low RDS(ON) Load Switch 1 Output 1 A 1.4 A 90 mOhms 3.6 V - 40 C + 125 C SMD/SMT QFN-12 MPQ5072 AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution Automotive Grade. 5.5V,2A Low RDSON Load Switch With Programmable Current Limit
13 927Expected 14/01/2028
Min.: 1
Mult.: 1
: 5 000

1 Output 2 A 1.4 A 70 mOhms 500 mV to 5.5 V - 40 C + 125 C SMD/SMT QFN-12 MPQ5073 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution TPS2514A-Q1 USBCharg Port Contrlr6-SOT-2 A 595-TPS2514AQDBVRQ1
250Expected 01/09/2026
Min.: 1
Mult.: 1
: 250

High Side 2 Output 35 mA 4.5 V to 5.5 V - 40 C + 125 C SMD/SMT SOT-23-6 TPS2514A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 2-ch 5.5-V 4-A 27 -m ohm automotive lo A A 595-TPS22968NQDMGTQ1
2 995Expected 16/10/2026
Min.: 1
Mult.: 1
: 3 000

Load Switch 2 Output 4 A 35 mOhms 1.15 ms 4 us 800 mV to 5.5 V - 40 C + 125 C SMD/SMT WSON-10 TPS22968 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Super Fast Recovery Diode
2 500On Order
Min.: 1
Mult.: 1
: 2 500

High Side Switch 3 Output 1.5 A 110 mOhms 20 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 BD82004FVJ-M AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution 2.4A 2.7-5.5V 1ch Crnt Limit H. Side
2 485Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 500

High Side Switch 3 Output 2.4 A 110 mOhms 20 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 BD82006FVJ-M AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution 2A POWER SWITCH DRIVER IC
2 500Expected 21/10/2026
Min.: 1
Mult.: 1
: 2 500

High Side Switch 1 Output 2 A 240 mOhms 120 us 120 us 4 V to 28 V - 40 C + 150 C SMD/SMT HTSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution Automotive Grade. 5.5V,2A Low RDSON Load Switch With Programmable Current Limit
494Expected 31/01/2028
Min.: 1
Mult.: 1
: 500

1 Output 2 A 1.4 A 70 mOhms 500 mV to 5.5 V - 40 C + 125 C SMD/SMT QFN-12 MPQ5073 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High-side driver with MultiSense analog feedback for automotive applications
1 217Expected 02/04/2027
Min.: 1
Mult.: 1
: 2 500

High Side 1 Output 5 A 77 A 32 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VN7016AJ AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Auto Cat Pwr-Dist Sw A 595-TPS2022DRQ1 A A 595-TPS2022DRQ1 Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

High Side 1 Output 1 A 1.5 A 37 mOhms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 TPS2022 AEC-Q100 Reel, Cut Tape, MouseReel