32 kB 128 kB RF System on a Chip - SoC

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging

Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 128kB Flash, 32kB RAM, +14 dBm, Secure Vault-High, QFN40 1 820In Stock
Min.: 1
Mult.: 1
: 2 500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 14 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 25 mA 128 kB - 40 C + 85 C QFN-40 Reel, Cut Tape
Telink RF System on a Chip - SoC 2.4G Proprietary, 24 pin QFN
2 944In Stock
Min.: 1
Mult.: 1
: 3 000

Wi-Fi RISC 2.4 GHz 2 Mbps 10 dBm - 94 dBm 1.8 V 3.6 V 4.6 mA 4.9 mA 128 kB - 40 C + 85 C QFN-24 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN32 Sub-GHz 128 kB flash 32 kB RAM 16 GPIO 452In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 500 kbps 20 dBm - 126.4 dBm 1.85 V 3.8 V 7.6 mA 34.5 mA 128 kB - 40 C + 85 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN32 Sub-GHz 128 kB flash 32 kB RAM 16 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 2 Mbps 19.5 dBm - 89.2 dBm, - 92.5 dBm 3.3 V 3.3 V 9.8 mA 8.2 mA 128 kB - 40 C + 85 C QFN-32 Reel

Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 128kB Flash, 32kB RAM, +14 dBm, Secure Vault-High, QFN40 Non-Stocked Lead-Time 12 Weeks
Min.: 2 450
Mult.: 2 450

Sub-GHz ARM Cortex M33 922.3 MHz to 928.1 MHz 2 Mbps 14 dBm - 110.1 dBm 1.71 V 3.8 V 4.2 mA 25 mA 128 kB - 40 C + 85 C QFN-40 Tray

Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 128kB Flash, 32kB RAM, +20 dBm, Secure Vault-High, QFN40 Non-Stocked Lead-Time 12 Weeks
Min.: 2 450
Mult.: 2 450

Sub-GHz ARM Cortex M33 922.3 MHz to 928.1 MHz 2 Mbps 20 dBm - 110.1 dBm 1.71 V 3.8 V 4.2 mA 25 mA 128 kB - 40 C + 85 C QFN-40 Tray

Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 128kB Flash, 32kB RAM, +20 dBm, Secure Vault-High, QFN40 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 20 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 85.5 mA 128 kB - 40 C + 85 C QFN-40 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 Sub-GHz 128 kB flash 32 kB RAM 31 GPIO Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 2 Mbps 19.5 dBm - 89.2 dBm, - 92.5 dBm 3.3 V 3.3 V 9.8 mA 8.2 mA 128 kB - 40 C + 85 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 Sub-GHz 128 kB flash 32 kB RAM 28 GPIO Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Sub-GHz ARM Cortex M4 2.4 GHz 2 Mbps 19.5 dBm - 89.2 dBm, - 92.5 dBm 3.3 V 3.3 V 9.8 mA 8.2 mA 128 kB - 40 C + 85 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN32 128 kB flash 32 kB RAM 16 GPIO Non-Stocked Lead-Time 24 Weeks
Min.: 2 450
Mult.: 2 450

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 19.5 dBm - 89.2 dBm, - 92.5 dBm 3.3 V 3.3 V 9.8 mA 8.2 mA 128 kB - 40 C + 85 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 Sub-GHz 128 kB flash 32 kB RAM 31 GPIO Non-Stocked Lead-Time 24 Weeks
Min.: 1 300
Mult.: 1 300

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 2 Mbps 19.5 dBm - 89.2 dBm, - 92.5 dBm 3.3 V 3.3 V 9.8 mA 8.2 mA 128 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 128 kB flash 32 kB RAM 31 GPIO Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 19.5 dBm - 89.2 dBm, - 92.5 dBm 3.3 V 3.3 V 9.8 mA 8.2 mA 128 kB - 40 C + 85 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN32 128 kB flash 32 kB RAM 16 GPIO Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 19.5 dBm - 89.2 dBm, - 92.5 dBm 3.3 V 3.3 V 9.8 mA 8.2 mA 128 kB - 40 C + 85 C QFN-32 Reel

Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 128kB Flash, 32kB RAM, +14 dBm, QFN40 Non-Stocked
Min.: 2 450
Mult.: 2 450

Sub-GHz ARM Cortex M33 922.3 MHz to 928.1 MHz 2 Mbps 14 dBm - 110.1 dBm 1.71 V 3.8 V 4.2 mA 25 mA 128 kB - 40 C + 85 C QFN-40 Tray

Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 128kB Flash, 32kB RAM, +14 dBm, QFN40 Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

Sub-GHz ARM Cortex M33 922.3 MHz to 928.1 MHz 2 Mbps 14 dBm - 110.1 dBm 1.71 V 3.8 V 4.2 mA 25 mA 128 kB - 40 C + 85 C QFN-40 Reel