20 dB RF Amplifier

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier 8-12GHz Ultra Low NF LNA Die Non-Stocked Lead-Time 34 Weeks
Min.: 5
Mult.: 5

8 GHz to 12 GHz 3 V 30 mA 20 dB 1.05 dB Low Noise Amplifiers SMD/SMT - 40 C + 85 C CMD319
Qorvo RF Amplifier 1.8GHz 12 V power doubler MMIC 22dB Gain Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

50 MHz to 1.8 GHz 12 V 425 mA 20 dB 4.2 dB CATV Amplifiers SMD/SMT - 40 C + 100 C QPA8840 Reel
Qorvo RF Amplifier 50-1000MHz 75Ohm 12V Gain 21dB GaAS Non-Stocked Lead-Time 24 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

50 MHz to 1 GHz 12 V 650 mA 20 dB CATV Amplifiers SMD/SMT QFN-EP-40 GaAs TAT8804 Reel
Qorvo RF Amplifier 9 - 10.5GHz 5W Power Amp
Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

9 GHz to 10.5 GHz 9 V 1.4 A 20 dB Power Amplifiers SMD/SMT Die Si TGA2704 Gel Pack
CML Micro RF Amplifier High Linearity Driver Amplifiers for WiMax/WLAN/Wifi Non-Stocked Lead-Time 27 Weeks
Min.: 100
Mult.: 100
: 100

4.9 GHz to 5.9 GHz 450 mA 20 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 30 dBm 45 dBm - 40 C + 85 C MMA Reel
Infineon Technologies RF Amplifier RF BIP TRANSISTORS
7 500Expected 08/04/2027
Min.: 1
Mult.: 1
: 7 500

50 MHz to 3.5 GHz 1.8 V to 4 V 10 mA 20 dB 1.05 dB Low Noise Amplifiers SMD/SMT TSLP-7-1 SiGe - 6.5 dBm 1 dBm - 55 C + 150 C BGB741L7 Reel, Cut Tape, MouseReel
Analog Devices HMC7149-SX
Analog Devices RF Amplifier 2 stage 10 W PA
Non-Stocked Lead-Time 15 Weeks
Min.: 2
Mult.: 2

6 GHz to 18 GHz 28 V 680 mA 20 dB Power Amplifiers SMD/SMT Die GaN 40.5 dBm - 40 C + 85 C HMC7149 Gel Pack
Qorvo CMD271
Qorvo RF Amplifier 6 - 11 GHz Low Noise Amplifier Non-Stocked Lead-Time 34 Weeks
Min.: 5
Mult.: 5

6 GHz to 11 GHz 5 V 66 mA 20 dB 1.9 dB Low Noise Amplifiers SMD/SMT Si 16.5 dBm 27 dBm - 40 C + 85 C CMD271 Waffle
CML Micro MMA-495930
CML Micro RF Amplifier Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
4.9 GHz to 5.9 GHz 7.5 V 450 mA 20 dB Power Amplifiers SMD/SMT QFN-24 Si 30 dBm 45 dBm - 40 C + 85 C Gel Pack