SKY13575-639LF

Skyworks Solutions, Inc.
873-SKY13575-639LF
SKY13575-639LF

Mfr.:

Description:
RF Switch ICs Dual Band SP4T 3G/4G/LTE WLAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Switch ICs
RoHS:  
SP4T
100 MHz
6 GHz
1.1 dB
30 dB
- 40 C
+ 90 C
SMD/SMT
QFN-14
Si
SKY13575
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
High Control Voltage: 3.3 V
Number of Switches: Quad
Off Time - Max: 500 ns
On Time - Max: 500 ns
Operating Supply Current: 8 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 2.5 V
Unit Weight: 32,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SKY135XX RF Switch ICs

Skyworks Solutions Inc. SKY135XX RF Switch ICs have low insertion loss and high isolation along all switching paths. The SKY135XX are housed in small 1.1mm x 1.1mm, 1.6mm x 1.6mm, or 2mm x 2mm packages and are surface-mount devices for easy assembly. Skyworks SKY135XX RF Switch ICs are ideal for GSM/DCS/PCS/CDMA/WCDMA/TD-SCDMA single-ended filter switching, 2G/3G/4G multimode cellular tablets, handsets, and embedded data cards.

In Stock: 20 729

Stock:
20 729 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,80 € 1,80 €
1,32 € 13,20 €
1,20 € 30,00 €
1,08 € 108,00 €
1,01 € 252,50 €
0,972 € 486,00 €
0,937 € 937,00 €
Full Reel (Order in multiples of 3000)
0,92 € 2 760,00 €
0,886 € 5 316,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.