+ 85 C Tube Modulator/Demodulator

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Modulation Format Maximum Frequency Minimum Frequency Output Power Operating Supply Voltage Operating Supply Current Technology Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case
Analog Devices Modulator/Demodulator 40MHz to 500MHz VGA & I/Q Demodulator w/ 209In Stock
Min.: 1
Mult.: 1
Max.: 209

Demodulator Quadrature 500 MHz 40 MHz 1.8 V to 5.25 V 24 mA Si - 40 C + 85 C SMD/SMT QFN-16
Analog Devices Modulator/Demodulator 800MHz to 2.7GHz Hi Linity Direct Conver 490In Stock
Min.: 1
Mult.: 1
Max.: 490

Demodulator Quadrature 2.7 GHz 800 MHz 4.5 V to 5.25 V 132 mA Si - 40 C + 85 C SMD/SMT QFN-16
Analog Devices Modulator/Demodulator 40MHz to 900MHz 4xrature Demodulator 104In Stock
Min.: 1
Mult.: 1
Max.: 104

Demodulator Quadrature 900 MHz 40 MHz 4.5 V to 5.25 V 90 mA Si - 40 C + 85 C SMD/SMT QFN-16
Analog Devices Modulator/Demodulator 40MHz to 500MHz 4xrature Demodulator w/ 168In Stock
Min.: 1
Mult.: 1
Max.: 168

Demodulator Quadrature 500 MHz 40 MHz 1.8 V to 5.25 V 26.5 mA Si - 40 C + 85 C SMD/SMT QFN-16

Analog Devices / Maxim Integrated Modulator/Demodulator Wideband I/Q Modulator with Sigma-Delta 41In Stock
Min.: 1
Mult.: 1
Max.: 41

Modulator Quadrature 2.3 GHz 700 MHz - 1 dBm 2.7 V to 3.6 V 107 mA Si - 40 C + 85 C SMD/SMT TQFN-28
Analog Devices Modulator/Demodulator MODULATOR/DEMODULATOR IC 104In Stock
162Expected 12/11/2026
Min.: 1
Mult.: 1
Max.: 266

Modulator/Demodulator Balanced 15 V 5 mA Si - 25 C + 85 C Through Hole PDIP-20
Analog Devices Modulator/Demodulator TSSOP DIRECT QUADRATURE MODULATOR 65In Stock
Min.: 1
Mult.: 1
Max.: 116

Modulator Quadrature 2.5 GHz 800 MHz 2.7 V to 5.5 V 45 mA Si - 40 C + 85 C SMD/SMT TSSOP-16
Analog Devices Modulator/Demodulator TSSOP DIRECT QUADRATURE DEMODULATOR 19In Stock
Min.: 1
Mult.: 1
Max.: 19

Demodulator Quadrature 2.7 GHz 800 MHz 2.7 V to 5.5 V 64 mA Si - 40 C + 85 C SMD/SMT TSSOP-28
Analog Devices Modulator/Demodulator 990QUADRATURE DEMODULATOR 3In Stock
50On Order
Min.: 1
Mult.: 1
Max.: 68

Demodulator Quadrature 1 GHz 50 MHz 2.7 V to 5.5 V 48 mA Si - 40 C + 85 C SMD/SMT TSSOP-28
Analog Devices Modulator/Demodulator 400MHz 4xrature IF Demodulator w/ RSSI 3In Stock
Min.: 1
Mult.: 1
Max.: 3

Demodulator Quadrature 400 MHz 70 MHz 1.8 V to 5.25 V 25 mA Si - 40 C + 85 C SMD/SMT SSOP-24
Analog Devices Modulator/Demodulator 800MHz to 1.5GHz Direct Conversion 4xrat 107In Stock
Min.: 1
Mult.: 1
Max.: 107

Demodulator Quadrature 1.5 GHz 800 MHz 4 V to 5.25 V 117 mA Si - 40 C + 85 C SMD/SMT QFN-16
Analog Devices Modulator/Demodulator MODULATOR/DEMODULATOR IC
163On Order
Min.: 1
Mult.: 1
Max.: 163

Modulator/Demodulator Balanced 15 V 5 mA Si - 25 C + 85 C SMD/SMT SOIC-20
Analog Devices Modulator/Demodulator 200MHz to 6000MHz 4xrature Mod w/ Ultrah
350On Order
Min.: 1
Mult.: 1
Max.: 350

Modulator Quadrature 6 GHz 200 MHz - 1.9 dBm 3.15 V to 3.45 V 303 mA Si - 40 C + 85 C SMD/SMT UTQFN-24
Analog Devices Modulator/Demodulator Direct Quadrature Modulator
96Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 96

Modulator Quadrature 2.7 GHz 700 MHz 4.75 V to 5.5 V 135 mA Si - 40 C + 85 C SMD/SMT TSSOP-16
Nisshinbo Modulator/Demodulator Dble Bal Modulation/ Demodulation Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000

Balanced 4.5 V to 9 V 14 mA Si - 40 C + 85 C SMD/SMT DMP-8
Analog Devices Modulator/Demodulator 1.5GHz to 2.5GHz Hi Linity Direct 4xratu Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Modulator Quadrature 2.5 GHz 1.5 GHz 1.4 dBm 4.5 V to 5.25 V 120 mA Si - 40 C + 85 C SMD/SMT QFN-16
Analog Devices / Maxim Integrated Modulator/Demodulator High-Dynamic-Range, Direct Up-/Downconve Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Modulator/Demodulator Quadrature 1.2 GHz 650 MHz 0.7 dBm 4.75 V to 5.25 V 271 mA Si - 40 C + 85 C SMD/SMT QFN-36