Phase Locked Loops - PLL

Results: 494
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Circuits Maximum Input Frequency Minimum Input Frequency Output Frequency Range Supply Voltage - Max Supply Voltage - Min Technology Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Phase Locked Loops - PLL Ultra-Lo Noise PLLat inum Freq Synth A 9 A 926-L2541SQE3320ENPB 676In Stock
Min.: 1
Mult.: 1
: 1 000

PLL Frequency Synthesizer 1 Circuit 6 GHz 5 MHz 32 MHz to 4 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 500-MHz to 3-GHz del ta-sigma low power A 926-LMX2485SQX/NOPB 693In Stock
Min.: 1
Mult.: 1
: 1 000

PLL Frequency Synthesizer 2 Circuit 3 GHz 75 MHz 500 MHz to 3 GHz 3.6 V 2.5 V Si - 40 C + 85 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Clock Generation PLL 719In Stock
Min.: 1
Mult.: 1
Max.: 761

Integer-N 1 Circuit 200 MHz 10 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Tray
Analog Devices Phase Locked Loops - PLL 3INGLE PLL, 3.0GHz 1 546In Stock
Min.: 1
Mult.: 1
: 1 000

Integer-N 1 Circuit 3 GHz 100 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Int. Synthesizer & VCO - 1700 - 2150 MHz 538In Stock
Min.: 1
Mult.: 1
Max.: 538

Synthesizer/VCO Integer-N 1 Circuit 2.17 GHz 1.85 GHz 1.85 GHz to 2.15 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Tray
Analog Devices Phase Locked Loops - PLL Int. Synthesizer & VCO - 1700 - 2150 MHz 1 106In Stock
Min.: 1
Mult.: 1
Max.: 1 106
: 1 500

Synthesizer/VCO Integer-N 1 Circuit 2.17 GHz 1.85 GHz 1.85 GHz to 2.15 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL HIGH PERF FREQUENCY SYNTHESIZER SYSTEM A A 926-L2531LQX1650ENPB 418In Stock
Min.: 1
Mult.: 1
: 250

PLL Frequency Synthesizer 1 Circuit 3.132 GHz 1.106 GHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Clock Generation PLL 2 066In Stock
Min.: 1
Mult.: 1
Max.: 2 164

Integer-N 1 Circuit 200 MHz 10 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Analog Devices Phase Locked Loops - PLL SINGLE PLL, 1.2GHz 861In Stock
Min.: 1
Mult.: 1
Max.: 861
: 1 000

Integer-N 1 Circuit 1.2 GHz 80 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Single RF F-N PLL 399In Stock
Min.: 1
Mult.: 1
: 1 500

Fractional-N PLL 1 Circuit 4 GHz Si - 40 C + 85 C LFCSP-20 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Int. Synthesizer & VCO - 1400 - 1800 MHz 373In Stock
Min.: 1
Mult.: 1
Max.: 373

Synthesizer/VCO Integer-N 1 Circuit 1.75 GHz 1.45 GHz 1.45 GHz to 1.75 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Tray
Analog Devices Phase Locked Loops - PLL Synthesizer and VCO 710In Stock
Min.: 1
Mult.: 1
: 1 500

Synthesizer/VCO Integer-N 1 Circuit 400 MHz 65 MHz 65 MHz to 400 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL High Perf PLL w/ Ram p Generation A 595- A 595-LMX2492QRTWRQ1 83In Stock
Min.: 1
Mult.: 1
: 250

Fractional-N 1 Circuit 1.2 GHz 10 MHz 500 MHz to 14 GHz 3.45 V 3.15 V Si - 40 C + 125 C SMD/SMT WQFN-24 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 1-GHz to 4.5-GHz del ta-sigma low power 773In Stock
Min.: 1
Mult.: 1
: 1 000

PLL Frequency Synthesizer 2 Circuit 4.5 GHz 5 MHz 1 GHz to 4.5 GHz 3.6 V 2.5 V Si - 40 C + 85 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 4.4GHz frac-N PLL with 30V Charge Pump 788In Stock
Min.: 1
Mult.: 1
Max.: 790
: 1 500

Integer-N 1 Circuit 3 GHz 500 MHz 750 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Single RF F-N PLL 2 092In Stock
Min.: 1
Mult.: 1
Max.: 2 092
: 1 000

Fractional-N PLL 1 Circuit 4 GHz 10 MHz 3.3 V 2.7 V Si - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 6 GHz Direct Modulation frac-N PLL 336In Stock
Min.: 1
Mult.: 1
Max.: 336

Fractional-N PLL 1 Circuit 6.1 GHz 10 MHz 3.3 V 2.7 V Si - 40 C + 125 C SMD/SMT LFCSP-24 Tray
Texas Instruments Phase Locked Loops - PLL Ultra-Low Noise PLL Freq Syn w/ VCO A 92 A 926-L2541SQE3740ENPB 975In Stock
Min.: 1
Mult.: 1
: 1 000

PLL Frequency Synthesizer + VCO 1 Circuit 6 GHz 5 MHz 32 MHz to 4 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi Perf Freq Synthes izer System A 926-L A 926-L2531LQX1570ENPB 444In Stock
Min.: 1
Mult.: 1
: 250

PLL Frequency Synthesizer 1 Circuit 1.636 GHz 765 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Clock Generation PLL 1 206In Stock
Min.: 1
Mult.: 1
Max.: 1 206
: 1 500

Integer-N 1 Circuit 200 MHz 10 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Single RF F-N PLL 629In Stock
Min.: 1
Mult.: 1
Max.: 629

Fractional-N PLL 1 Circuit 4 GHz 500 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Tray
Analog Devices Phase Locked Loops - PLL Synthesizer and VCO 1 863In Stock
Min.: 1
Mult.: 1

Synthesizer/VCO Integer-N 1 Circuit 400 MHz 65 MHz 65 MHz to 400 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Tray
Infineon Technologies Phase Locked Loops - PLL 3-PLL Clk Syn COM 255In Stock
Min.: 1
Mult.: 1

Programmable PLL Clock Generator 3 Circuit 166 MHz 1 MHz 100 MHz to 400 MHz 3.465 V 3.135 V Si 0 C + 70 C SMD/SMT TSSOP-16 Tube
Texas Instruments Phase Locked Loops - PLL High performance fre quency synthesizer A 926-L2531LQX1742NPB 138In Stock
Min.: 1
Mult.: 1
: 250

PLL Frequency Synthesizer 1 Circuit 1.866 GHz 880 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Phase Locked Loops - PLL RF synthesizer with RF1/RF2 output 209In Stock
Min.: 1
Mult.: 1

RF Synthesizer 3 Circuit 26 MHz 2 MHz 526 MHz to 1.72 GHz 3.6 V 2.7 V Si - 40 C + 85 C SMD/SMT QFN-28 Tray