Texas Instruments Phase Locked Loops - PLL

Results: 155
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Circuits Maximum Input Frequency Minimum Input Frequency Output Frequency Range Supply Voltage - Max Supply Voltage - Min Technology Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Phase Locked Loops - PLL 500-MHz to 3-GHz del ta-sigma low power A 926-LMX2485SQ/NOPB 1 422In Stock
Min.: 1
Mult.: 1
: 4 500

PLL Frequency Synthesizer 2 Circuit 3 GHz 75 MHz 500 MHz to 3 GHz 3.6 V 2.5 V Si - 40 C + 85 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi Perf Freq Synthes izer System A 926-L A 926-L2531LQX1910ENPB 285In Stock
Min.: 1
Mult.: 1
: 250

PLL Frequency Synthesizer 1 Circuit 80 MHz 5 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi Perf Freq Synthes izer System A 926-L A 926-L2531LQX1500ENPB 209In Stock
Min.: 1
Mult.: 1
: 250

PLL Frequency Synthesizer 1 Circuit 1.51 GHz 749.5 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 3.0-GHz/0.8-GHz PLLa tinum dual high fre 1 382In Stock
Min.: 1
Mult.: 1
: 2 500

RF Synthesizer 2 Circuit 3 GHz 250 MHz 250 MHz to 3 GHz 2.75 V 2.25 V Si - 40 C + 85 C SMD/SMT ULGA-20 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 5.0-GHz/2.5-GHz PLLa tinum low power dua 4 735In Stock
Min.: 1
Mult.: 1
: 2 500

RF Synthesizer 2 Circuit 5 GHz 1 GHz 1 GHz to 5 GHz 2.75 V 2.25 V Si - 40 C + 85 C SMD/SMT ULGA-20 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi-Spd CMOS Logic PL L w/VCO 941In Stock
Min.: 1
Mult.: 1

PLL + VCO 1 Circuit 5.5 V 3 V Si - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Phase Locked Loops - PLL Ultra-low noise PLLa tinum frequency syn A 926-L2541SQE3030ENPB 202In Stock
Min.: 1
Mult.: 1
: 1 000

PLL Frequency Synthesizer 1 Circuit 6 GHz 5 MHz 32 MHz to 4 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 2.6-GHz delta-sigma fractional-N PLL wit 1 993In Stock
Min.: 1
Mult.: 1
: 2 500

Fractional-N PLL 2 Circuit 2.6 GHz 75 MHz 500 MHz to 2.6 GHz 2.75 V 2.25 V Si - 40 C + 85 C SMD/SMT ULGA-24 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 1:5 16GHz RF buffer and divider with aux 131In Stock
Min.: 1
Mult.: 1

Low-Noise High-Frequency Buffer and Divider 16 GHz 300 MHz 1 MHz to 800 MHz 2.6 V 2.4 V - 40 C + 85 C SMD/SMT VQFN-40
Texas Instruments Phase Locked Loops - PLL LMX2571 Low Power Sy nthesizer A 595-LMX A 595-LMX2571NJKT 2 412In Stock
Min.: 1
Mult.: 1
: 2 500

RF Synthesizer 1 Circuit 30 MHz 10 MHz 60 MHz to 130 MHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL LP Synthesizer w/FSK Modulation A 595-LM A 595-LMX2571NJKR 1 365In Stock
Min.: 1
Mult.: 1
: 250

RF Synthesizer 1 Circuit 1.4 GHz 100 MHz 10 MHz to 1.344 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 6.4-GHz low-power wi deband RF synthesiz A 595-LMX2572RHAR 1 008In Stock
1 500Expected 21/09/2026
Min.: 1
Mult.: 1
: 250

Synthesizer 1 Circuit 150 MHz 5 MHz 13 MHz to 6.4 GHz 3.5 V 3 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 5.5-GHz high perform ance wideband PLLat A 595-LMX2582RHAT 1 388In Stock
Min.: 1
Mult.: 1
: 2 500

Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 5.5-GHz high perform ance wideband PLLat A 595-LMX2582RHAR 1 863In Stock
Min.: 1
Mult.: 1
: 250

Wideband RF Synthesizer/PLL 1 Circuit 1.4 GHz 5 MHz 20 MHz to 5.5 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 9.8-GHz wideband fre quency synthesizer A 595-LMX2592RHAR 1 809In Stock
Min.: 1
Mult.: 1
: 250

PLL with VCO 1 Circuit 1.4 GHz 5 MHz 20 MHz to 9.8 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 15-GHz wideband PLLa tinum™ RF syn A 595-LMX2594RHAR 3 591In Stock
6 750On Order
Min.: 1
Mult.: 1
: 250

Wideband PLL 1 Circuit 1.4 GHz 5 MHz 10 MHz to 15 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 20-GHz wideband RF s ynthesizer with pha A 595-LMX2595RHAR 2 242In Stock
Min.: 1
Mult.: 1
: 250

RF Synthesizer 1 Circuit 1.4 GHz 5 MHz 10 MHz to 19 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 22.6-GHz wideband RF synthesizer with ph A 595-LMX2820RTCR 1 594In Stock
Min.: 1
Mult.: 1
: 250

PLL RF Synthesizer 1 Circuit 1.4 GHz 5 MHz 45 MHz to 22.6 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT VQFN-48 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL PLL w/ VCO A 595-CD7 4HC4046APW A 595-CD A 595-CD74HC4046APW 18 669In Stock
Min.: 1
Mult.: 1
: 2 000

PLL + VCO 1 Circuit 38 MHz 38 MHz 38 MHz 6 V 2 V Si - 55 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL w/VCO/Lock Det A 595 -CD74HC7046AMT A 59 A 595-CD74HC7046AMT 644In Stock
Min.: 1
Mult.: 1

PLL + VCO 1 Circuit 38 MHz 38 MHz 38 MHz 6 V 2 V Si - 55 C + 125 C SMD/SMT SOIC-16 Tube
Texas Instruments Phase Locked Loops - PLL High Speed CMOS w/VC O & Lock Detect A 5 A 595-CD74HC7046AM 1 938In Stock
Min.: 1
Mult.: 1
: 2 500

PLL + VCO 1 Circuit 6 V 2 V Si - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi-Spd CMOS Logic PL L w/VCO A 595-SN74L A 595-SN74LV4046APW 2 658In Stock
Min.: 1
Mult.: 1
: 2 000

PLL + VCO 1 Circuit 38 MHz 38 MHz 38 MHz 5.5 V 3 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 6.4-GHz low noise fr actional-N PLL with A 595-LMX2491RTWT 1 729In Stock
Min.: 1
Mult.: 1
: 1 000

PLL 1 Circuit 6.4 GHz 500 MHz 200 MHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 6.4-GHz low noise fr actional-N PLL with A 595-LMX2491RTWR 493In Stock
Min.: 1
Mult.: 1
: 250

PLL 1 Circuit 6.4 GHz 500 MHz 200 MHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL High Perf PLL w/ Ram p Generation A 595- A 595-LMX2492QRTWTQ1 889In Stock
Min.: 1
Mult.: 1
: 1 000

500 MHz to 14 GHz 3.45 V 3.15 V Si - 40 C + 125 C SMD/SMT WQFN-24 AEC-Q100 Reel, Cut Tape, MouseReel