LFCSP-24 Phase Locked Loops - PLL

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Circuits Maximum Input Frequency Minimum Input Frequency Output Frequency Range Supply Voltage - Max Supply Voltage - Min Technology Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Phase Locked Loops - PLL 6 GHz Direct Modulation frac-N PLL 336In Stock
Min.: 1
Mult.: 1
Max.: 336

Fractional-N PLL 1 Circuit 6.1 GHz 10 MHz 3.3 V 2.7 V Si - 40 C + 125 C SMD/SMT LFCSP-24 Tray
Analog Devices Phase Locked Loops - PLL PLL WITH INTEGRATED DIVIDERS 1 839In Stock
Min.: 1
Mult.: 1
Max.: 1 839
: 1 500

Integer-N 1 Circuit 5 GHz 500 MHz 750 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Int. Synthesizer & VCO - 1400 - 1800 MHz 372In Stock
Min.: 1
Mult.: 1
Max.: 373

Synthesizer/VCO Integer-N 1 Circuit 1.75 GHz 1.45 GHz 1.45 GHz to 1.75 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Tray
Analog Devices Phase Locked Loops - PLL Synthesizer and VCO 710In Stock
Min.: 1
Mult.: 1
Max.: 710
: 1 500

Synthesizer/VCO Integer-N 1 Circuit 400 MHz 65 MHz 65 MHz to 400 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Int. Synthesizer & VCO - 1400 - 1800 MHz 897In Stock
Min.: 1
Mult.: 1
Max.: 878
: 1 500

Synthesizer/VCO Integer-N 1 Circuit 1.75 GHz 1.45 GHz 1.45 GHz to 1.75 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Synthesizer and VCO 1 763In Stock
Min.: 1
Mult.: 1
Max.: 1 863

Synthesizer/VCO Integer-N 1 Circuit 400 MHz 65 MHz 65 MHz to 400 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Tray
Analog Devices Phase Locked Loops - PLL Int. Synthesizer & VCO - 1700 - 2150 MHz 438In Stock
Min.: 1
Mult.: 1
Max.: 538

Synthesizer/VCO Integer-N 1 Circuit 2.17 GHz 1.85 GHz 1.85 GHz to 2.15 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Tray
Analog Devices Phase Locked Loops - PLL Int. Synthesizer & VCO - 1700 - 2150 MHz 1 106In Stock
Min.: 1
Mult.: 1
Max.: 1 106
: 1 500

Synthesizer/VCO Integer-N 1 Circuit 2.17 GHz 1.85 GHz 1.85 GHz to 2.15 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Int. Synthesizer & VCO - 2500 - 3000 MHz 1 676In Stock
Min.: 1
Mult.: 1
Max.: 1 676
: 1 500

Synthesizer/VCO Integer-N 1 Circuit 2.725 GHz 2.4 GHz 2.45 GHz to 2.725 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 8.2GHz frac-N PLL with prog modulus 2 351In Stock
Min.: 1
Mult.: 1
Max.: 2 351
: 1 500

Fractional-N PLL 1 Circuit 8 GHz 500 MHz 1.5 GHz 3.465 V 3.135 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 13GHz Fast Ramp Direct Mod Frac N PLL 47In Stock
Min.: 1
Mult.: 1
Max.: 47

Fractional-N PLL 1 Circuit 260 MHz 500 MHz 2 GHz 3.45 V 2.7 V Si - 40 C + 125 C SMD/SMT LFCSP-24 AEC-Q100 Tray
Analog Devices Phase Locked Loops - PLL 10GHz PLL (Low FOM) 300In Stock
Min.: 1
Mult.: 1
Max.: 300

Integer-N/Fractional-N PLL Synthesizer 1 Circuit 10 GHz 1 GHz 1 GHz to 10 GHz 3.465 V 3.135 V SiGe - 40 C + 105 C SMD/SMT LFCSP-24 Tray
Analog Devices Phase Locked Loops - PLL 13GHz Fast Ramp Direct Mod Frac N PLL 2 984In Stock
Min.: 1
Mult.: 1
Max.: 2 840
: 1 500

Fractional-N PLL 1 Circuit 13 GHz 500 MHz 2 GHz 3.45 V 2.7 V Si - 40 C + 125 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 8.2GHz frac-N PLL with prog modulus 219In Stock
Min.: 1
Mult.: 1
Max.: 219

Fractional-N PLL 1 Circuit 8 GHz 500 MHz 1.5 GHz 3.465 V 3.135 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Tray
Analog Devices Phase Locked Loops - PLL 6 GHz Direct Modulation frac-N PLL 1 129In Stock
Min.: 1
Mult.: 1
Max.: 1 129
: 1 500

Fractional-N PLL 1 Circuit 6.1 GHz 10 MHz 3.3 V 2.7 V Si - 40 C + 125 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 13GHz Fast Ramp Direct Mod Frac N PLL 380In Stock
Min.: 1
Mult.: 1
Max.: 312

Fractional-N PLL 1 Circuit 13 GHz 500 MHz 2 GHz 3.45 V 2.7 V Si - 40 C + 125 C SMD/SMT LFCSP-24 Tray
Analog Devices Phase Locked Loops - PLL 1000-2500MHz Frac-N PLL 889In Stock
Min.: 1
Mult.: 1
Max.: 889
: 1 500

Fractional-N PLL 2 Circuit 3 GHz 50 MHz 375 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Int. Synthesizer & VCO - 2000 - 2550 MHz 338In Stock
Min.: 1
Mult.: 1
Max.: 338

Synthesizer/VCO Integer-N 1 Circuit 2.45 GHz 2.05 GHz 2.05 GHz to 2.45 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Tray
Analog Devices Phase Locked Loops - PLL Int. Synthesizer & VCO - 1600 - 1950 MHz 1 512In Stock
Min.: 1
Mult.: 1
Max.: 1 512
: 1 500

Synthesizer/VCO Integer-N 1 Circuit 1.95 GHz 1.65 GHz 1.6 GHz to 1.95 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Int. Synthesizer & VCO - 1000 - 1250 MHz 316In Stock
Min.: 1
Mult.: 1
Max.: 270

Synthesizer/VCO Integer-N 1 Circuit 1.25 GHz 1.05 GHz 1.05 GHz to 1.25 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Tray
Analog Devices Phase Locked Loops - PLL External L for Lower Frequencies 904In Stock
Min.: 1
Mult.: 1
Max.: 904
: 1 500

Synthesizer/VCO Integer-N 1 Circuit 250 MHz 10 MHz 350 MHz to 1.8 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL PLL WITH INTEGRATED DIVIDERS 123In Stock
Min.: 1
Mult.: 1
Max.: 123

Integer-N 1 Circuit 5 GHz 500 MHz 750 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Tray
Analog Devices Phase Locked Loops - PLL 13GHz Fast Ramp Direct Mod Frac N PLL 517In Stock
Min.: 1
Mult.: 1
Max.: 517
: 1 500

Fractional-N PLL 1 Circuit 13 GHz 500 MHz 2 GHz 1.98 V 1.62 V Si - 40 C + 125 C SMD/SMT LFCSP-24 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 13.5GHz Fast Ramp Direct Mod Frac-N PLL 29In Stock
Min.: 1
Mult.: 1
Max.: 29

Fractional-N PLL 1 Circuit 13.5 GHz 500 MHz 2 GHz 3.45 V 2.7 V Si - 40 C + 125 C SMD/SMT LFCSP-24 Tray
Analog Devices Phase Locked Loops - PLL 1000-2500MHz Frac-N PLL 74In Stock
Min.: 1
Mult.: 1
Max.: 74

Fractional-N PLL 2 Circuit 3 GHz 50 MHz 375 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Tray