Skyworks Solutions, Inc. RF Amplifier

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Skyworks Solutions, Inc. RF Amplifier 1990-2000MHz High Efficiency PA 4 976In Stock
Min.: 1
Mult.: 1
: 2 500

1.9 GHz to 2 GHz 5 V 36.5 dB Power Amplifiers SMD/SMT MCM-16 Si 35.5 dBm - 40 C + 85 C SKY66399 Reel, Cut Tape

Skyworks Solutions, Inc. RF Amplifier GHZ TWO-STAGE, HIGH-GAIN LOW 693In Stock
Min.: 1
Mult.: 1
: 3 000

1.5 GHz to 3.8 GHz 5 V 125 mA 31 dB 0.8 dB Low Noise Amplifiers SMD/SMT Si 17 dBm 34 dBm - 40 C + 105 C SKY67180 Reel, Cut Tape
Skyworks Solutions, Inc. RF Amplifier 2.4-2.5GHz GaAs HBT 3.3Volt NF 7dB max 955In Stock
Min.: 1
Mult.: 1
: 3 000

2.4 GHz to 2.5 GHz 3.3 V 265 mA 27 dB 6.2 dB Wi-Fi Network Equipment Amplifiers SMD/SMT QFN-16 GaAs 24 dBm - 40 C + 85 C SKY65006 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Amplifier 200-3800MHz Broadband LowNoise Amplifier 5 048In Stock
Min.: 1
Mult.: 1
: 3 000

200 MHz to 6 GHz 5 V 45 mA 16.5 dB 1.3 dB Low Noise Amplifiers SMD/SMT DFN-8 InGaP 14.5 dBm 27.4 dBm - 40 C + 105 C SKYA21051 Reel, Cut Tape
Skyworks Solutions, Inc. RF Amplifier 2.4GHz 802.11bgn 3.3Volt -40C +85C 2 972In Stock
Min.: 1
Mult.: 1
: 3 000

2.4 GHz to 2.5 GHz 3.3 V 410 mA 32 dB Wi-Fi Network Equipment Amplifiers SMD/SMT QFN-16 Si 30 dBm - 40 C + 85 C SE2604L Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier Broadband Low-Noise Amplifier 4 624In Stock
Min.: 1
Mult.: 1
: 3 000

400 MHz to 6 GHz 5 V 50 mA 17.3 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 19 dBm 27 dBm - 40 C + 115 C SKY67189 Reel, Cut Tape

Skyworks Solutions, Inc. RF Amplifier .6-1.2GHz NF .6dB Gain 17.5dB @ .9GHz 1 795In Stock
Min.: 1
Mult.: 1
: 3 000

600 MHz to 1.2 GHz 5 V 100 mA 17.5 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 5.2 dBm 40 dBm - 55 C + 100 C SKY67021 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. SKY65095-360LF
Skyworks Solutions, Inc. RF Amplifier 1.6-2.1GHz NF 4.5dB Gain 14.5dB 1 189In Stock
Min.: 1
Mult.: 1
: 3 000

1.6 GHz to 2.1 GHz 5 V 135 mA 14.7 dB 4.5 dB Low Noise Amplifiers SMD/SMT Si 28.3 dBm 34.5 dBm 0 C + 70 C SKY65095 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Amplifier 802.11gn High Power PA in 3x3QFN 726In Stock
Min.: 1
Mult.: 1
: 3 000

2.4 GHz to 2.5 GHz 5 V 600 mA 33 dB Wi-Fi Network Equipment Amplifiers SMD/SMT Si 31 dBm - 40 C + 85 C SE2623L Reel, Cut Tape
Skyworks Solutions, Inc. RF Amplifier High Gain LNA 2 669In Stock
Min.: 1
Mult.: 1

2.3 GHz to 5 GHz 4.75 V to 5.25 V 34.5 dB 1 dB Low Noise Amplifiers SMD/SMT QFN-16 - 15 dBm - 5 dBm - 40 C + 115 C SKY67177-11
Skyworks Solutions, Inc. RF Amplifier 5GHz 26dBm Gain 32dB 39 767In Stock
Min.: 1
Mult.: 1
: 3 000

5.15 GHz to 5.85 GHz 5 V 600 mA 32 dB Wi-Fi Network Equipment Amplifiers SMD/SMT QFN-20 Si 34 dBm - 40 C + 85 C SE5004L Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Amplifier 5.15-5.85GHz Gain 32dB P1dB 34dBm 7 184In Stock
Min.: 1
Mult.: 1
: 3 000

5.15 GHz to 5.85 GHz 3 V to 5.5 V 600 mA 32 dB Wi-Fi Network Equipment Amplifiers SMD/SMT Si 34 dBm - 40 C + 85 C SE5023L Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier .1-6.0GHz InGaP HBT Sm Sig Gain 16dB 8 890In Stock
Min.: 1
Mult.: 1
: 1 000

100 MHz to 6 GHz 4.7 V 70 mA 16 dB 4.8 dB Wi-Fi Network Equipment Amplifiers SMD/SMT SOT-89-4 GaAs InGaP 18 dBm 36 dBm - 40 C + 85 C SKY65014 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 600-1100MHz 2W InGaP HBT 3 Stage 11 736In Stock
21 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 3 000

600 MHz to 1.1 GHz 3.5 V 700 mA 39.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 27 dBm - 40 C + 85 C SKY65111 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 4.9-5.9GHz NF 1.5dB Gain 13dB IIP3 7dBm 30 148In Stock
Min.: 1
Mult.: 1
: 3 000

4.9 GHz to 5.9 GHz 2.8 V to 3.6 V 12 mA 13 dB 1.5 dB Low Noise Amplifiers SMD/SMT Si 3 dBm 7 dBm - 40 C + 85 C SKY65981 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 2.3 to 2.4 GHz 4W Efficiency Driver Amp 2 408In Stock
Min.: 1
Mult.: 1
: 4 500

2.3 GHz to 2.4 GHz 5 V 75 mA 35 dB Power Amplifiers SMD/SMT MCM-16 Si 32 dBm 36.5 dBm - 40 C + 115 C SKY66312 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Amplifier 3.3-3.8 GHz 1W Wide-Instantaneous Bandwi 2 245In Stock
Min.: 1
Mult.: 1
: 2 500

3.3 GHz to 3.7 GHz 5 V Power Amplifiers SMD/SMT Si SKY66318 Reel, Cut Tape
Skyworks Solutions, Inc. RF Amplifier 4.8 -5.0GHz Power Amplifier Module 2 267In Stock
20 000Expected 04/12/2026
Min.: 1
Mult.: 1
: 2 500

4.4 GHz to 5 GHz 5 V Power Amplifiers SMD/SMT Si SKY66319 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 2000-2300MHz High Efficiency SmallCellPA 14 096In Stock
Min.: 1
Mult.: 1
: 2 500

2 GHz to 2.3 GHz 5 V 105 mA 38 dB Power Amplifiers SMD/SMT MCM-16 Si 35.3 dBm - 40 C + 85 C SKY66394 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier Broadband Low-Noise Amplifier 8 195In Stock
Min.: 1
Mult.: 1
: 3 000

400 MHz to 6 GHz 5 V 56 mA 17.7 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 20 dBm 28.5 dBm - 40 C + 115 C SKY67183 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Amplifier 2.4GHz Pout 24dBm Gain 24dB max 2 951In Stock
Min.: 1
Mult.: 1
: 3 000

2.4 GHz to 2.483 GHz 2 V to 3.6 V 100 mA 22 dB Wi-Fi Network Equipment Amplifiers SMD/SMT Si - 40 C + 85 C SE2433T Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 2.4GHz P1dB 32dBm 5.0Volt 802.11bgn 2 348In Stock
Min.: 1
Mult.: 1
: 3 000

2.4 GHz to 2.5 GHz 5 V 500 mA 33 dB Wi-Fi Network Equipment Amplifiers SMD/SMT QFN-16 Si 32 dBm - 40 C + 85 C SE2576L Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier .1-6.0GHz InGaP HBT Sm Sig Gain 18dB 4 894In Stock
Min.: 1
Mult.: 1
: 3 000

100 MHz to 6 GHz 4.7 V 70 mA 18 dB 4.2 dB Wi-Fi Network Equipment Amplifiers SMD/SMT SOT-89-4 GaAs InGaP 17 dBm 35 dBm - 40 C + 85 C SKY65015 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Amplifier 2.4-2.5GHz Gain 34dB Pout 28dBm @5V 2 497In Stock
Min.: 1
Mult.: 1
: 3 000

2.4 GHz to 2.5 GHz 5 V 600 mA 34 dB Power Amplifiers SMD/SMT Si 34 dBm - 40 C + 85 C SKY65900 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 2-2.3GHz 4W Small Cell PAE 37.3% 969In Stock
Min.: 1
Mult.: 1
: 2 500

2 GHz to 2.3 GHz 5 V 75 mA 36 dB Power Amplifiers SMD/SMT MCM-16 Si 36 dBm - 40 C + 85 C SKY66294 Reel, Cut Tape, MouseReel