22 dB RF Amplifier

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo CMD291P4
Qorvo RF Amplifier 16 - 24 GHz Driver Amplifier 5In Stock
700On Order
Min.: 1
Mult.: 1
Max.: 100
: 100

16 GHz to 24 GHz 5 V 250 mA 22 dB 5 dB Driver Amplifiers SMD/SMT GaAs 25.5 dBm 31.5 dBm - 40 C + 85 C CMD291 Reel, Cut Tape, MouseReel
Spectrum Control 312-020422-100
Spectrum Control RF Amplifier 1In Stock
Min.: 1
Mult.: 1
No
1.575 GHz 4.8 V to 36 V 68 mA 22 dB 1.8 dB Low Noise Amplifiers Si 3 dBm 20 dBm - 40 C + 85 C
Analog Devices RF Amplifier lo Noise amp SMT, 6 - 26.5 GHz
500Expected 30/06/2027
Min.: 1
Mult.: 1
Max.: 500
: 100

6 GHz to 26.5 GHz 3.5 V 45 mA 22 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 10 dBm 18 dBm - 40 C + 85 C HMC963 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5 - 11 GHz Low Noise Amplifier
1 410Expected 28/01/2027
Min.: 1
Mult.: 1
Max.: 500
: 500

5 GHz to 11 GHz 2 V to 4.5 V 32 mA 22 dB 1.4 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 11 dBm 21 dBm - 40 C + 85 C CMD263 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm
14On Order
Min.: 1
Mult.: 1

10 MHz to 1 GHz 24 V 900 mA 22 dB 9 dB Power Amplifiers Screw Si 31 dBm 46 dBm - 20 C + 60 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm
8On Order
Min.: 1
Mult.: 1

10 MHz to 1 GHz 24 V 900 mA 22 dB 9 dB Power Amplifiers Screw Si 31 dBm 46 dBm - 20 C + 85 C ZHL Tray
Analog Devices RF Amplifier Analog Variable Gain amp SMT, 6 -17 GHz
49Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 49

6 GHz to 17 GHz 5 V 175 mA 22 dB 6 dB Variable Gain Amplifiers SMD/SMT QFN-24 GaAs 21 dBm 30 dBm - 40 C + 85 C HMC694G Cut Tape
Marki Microwave RF Amplifier A high-linearity low noise amplifier capable of providing +23 dBm output power up to 6 GHz. The ADM-8096PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers.
26On Order
Min.: 1
Mult.: 1

90 MHz to 6 GHz 5 VDC 58 mA 22 dB 1.5 dB, 1.9 dB Low Noise Amplifiers SMD/SMT DFN 21 dBm 11 dBm - 40 C + 85 C
Fairview Microwave RF Amplifier 22 dB Gain Block Amplifier Operating From 200 MHz to 2.5 GHz with 15 dBm P1dB and SMA 12Factory Stock Available
Min.: 1
Mult.: 1
200 MHz to 2.5 GHz 9 V to 15 V 22 dB Gain Block Amplifiers Bag
Fairview Microwave RF Amplifier 2 GHz to 6 GHz, Medium Power Broadband Amplifier with 500 mW, 22 dB Gain and SMA 2Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 6 GHz 11 V to 15 V 420 mA 22 dB Power Amplifiers 37 dBm Bag
Mini-Circuits RF Amplifier KIT ML AMPL / RoHS Lead-Time 17 Weeks
Min.: 1
Mult.: 1

0 Hz to 10 GHz 3.4 V 40 mA 22 dB 4.3 dB General Purpose Amplifiers Screw Si 13 dBm 26 dBm K1 Bulk
Microchip Technology RF Amplifier 4-14 GHz C/X-Band Low Noise Amplifier with High Input Power Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

4 GHz to 14 GHz 7 V 170 mA 22 dB 1.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 21 dBm 34 dBm - 55 C + 85 C
Analog Devices RF Amplifier pow amp
Non-Stocked Lead-Time 15 Weeks
Min.: 2
Mult.: 2

2 GHz to 6 GHz 28 V 1.1 A 22 dB Power Amplifiers SMD/SMT Die GaN 48 dBm - 40 C + 85 C HMC1086 Waffle
Analog Devices RF Amplifier 27 GHz to 32 GHz 1W POWER AMPLIFIER
Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
: 100

6 V 600 mA 22 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 30 dBm 35 dBm - 40 C + 85 C HMC1132 Reel
Analog Devices RF Amplifier lo Noise amp SMT, 13 - 25 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

13 GHz to 25 GHz 3 V 43 mA 22 dB 3.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 7 dBm 16 dBm - 40 C + 85 C HMC342G Cut Tape
Analog Devices RF Amplifier Analog Variable Gain amp SMT, 6 -17 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

6 GHz to 17 GHz 5 V 175 mA 22 dB 6 dB Variable Gain Amplifiers SMD/SMT QFN-24 GaAs 21 dBm 30 dBm - 40 C + 85 C HMC694G Reel
Fairview Microwave RF Amplifier 22 dB Gain Block Amplifier Operating From 6 GHz to 18 GHz with 13 dBm P1dB and SMA Non-Stocked
Min.: 1
Mult.: 1
6 GHz to 18 GHz 12 V 22 dB 3.5 dB Gain Block Amplifiers Bag
Fairview Microwave RF Amplifier 17 GHz to 24 GHz, Medium Power Broadband Amplifier with 25 dBm, 22 dB Gain and 2.92mm Non-Stocked
Min.: 1
Mult.: 1
17 GHz to 24 GHz 250 mA 22 dB Power Amplifiers 24 dBm 33 dBm Bag
Fairview Microwave RF Amplifier 3.5 dB NF, 26.5 GHz to 40 GHz, Low Noise Broadband Amplifier with 13.5 dBm, 22 dB Gain, 22 dBm IP3 and 2.92mm Non-Stocked
Min.: 1
Mult.: 1
26.5 GHz to 40 GHz 8 V to 15 V 125 mA 22 dB 3.5 dB Low Noise Amplifiers 13.5 dBm 22 dBm Bag
Qorvo RF Amplifier 6-12 GHz 2.5 W GaN Driver Amp Non-Stocked Lead-Time 19 Weeks
Min.: 500
Mult.: 500
: 500

6 GHz to 12 GHz 22 V 55 mA 22 dB Power Amplifiers SMD/SMT QFN-21 GaN SiC - 40 C + 85 C QPA2598 Reel
Qorvo RF Amplifier .7-1.0GHz Bypass LNA Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2 500

500 MHz to 1 GHz 3 V to 5.25 V 53 mA 22 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 20 dBm 33 dBm - 40 C + 105 C QPL9095 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 27-32 GHz 1 Watt Power Amp
Non-Stocked Lead-Time 17 Weeks
Min.: 50
Mult.: 50

27 GHz to 31 GHz 6 V 420 mA 22 dB Power Amplifiers Si 30 dBm + 150 C TGA4509 Gel Pack
Qorvo RF Amplifier TGA4533-SM T/R, 21-24 GHz 1W PA Non-Stocked Lead-Time 19 Weeks
Min.: 500
Mult.: 500
: 500

21.2 GHz to 23.6 GHz 6 V 880 mA 22 dB 6 dB Power Amplifiers SMD/SMT QFN-20 Si 31 dBm 41 dBm - 40 C + 150 C TGA4533 Reel
Qorvo RF Amplifier 21.2-23.6 GHz 10 W GaN PA
Non-Stocked Lead-Time 19 Weeks
Min.: 200
Mult.: 200
: 200

21.2 GHz to 23.6 GHz 28 V 300 mA 22 dB Power Amplifiers SMD/SMT GaN SiC 40 dBm - 40 C + 85 C TGA4549 Reel
MACOM RF Amplifier 7.1-7.9GHz 4 watt SSG22dB Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

7.1 GHz to 7.9 GHz 8 V 2 A 22 dB Power Amplifiers SMD/SMT SMD-16 GaAs 35.5 dBm 46.5 dBm - 40 C + 85 C Bulk