- 40 C Bulk RF Amplifier

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Pasternack RF Amplifier 40 dB Gain, 25 dBm IP3, 0.8 dB NF, 11 dBm P1dB, 1 GHz to 2 GHz, Low Noise High Gain Amplifier SMA 4In Stock
Min.: 1
Mult.: 1

1 GHz to 2 GHz 9 V to 12 V 120 mA 40 dB 0.8 dB Low Noise Amplifiers Screw Si 11 dBm 25 dBm - 40 C + 85 C Low-Noise RF Amplifiers Bulk
Pasternack RF Amplifier 2.5 dB NF, 22 dBm P1dB, 6 GHz to 18 GHz, Low Noise Broadband Amplifier, 38 dB Gain, 30 dBm IP3, SMA 1In Stock
Min.: 1
Mult.: 1

6 GHz to 18 GHz 280 mA 38 dB 2.5 dB Low Noise Amplifiers Screw Si 22 dBm 30 dBm - 40 C + 75 C Broadband Amplifiers Bulk


MACOM RF Amplifier 10-250MHz NF 2.2dB Gain 8.0dB 9In Stock
Min.: 1
Mult.: 1

10 MHz to 300 MHz 15 V 25 mA 8 dB 2.2 dB General Purpose Amplifiers SMD/SMT Si 19 dBm 38 dBm - 40 C + 125 C Bulk
MACOM RF Amplifier 7.7-8.5GHz 4 watt SSG20dB 96In Stock
Min.: 1
Mult.: 1

7.7 GHz to 8.5 GHz 8 V 2 A 20 dB Power Amplifiers SMD/SMT SMD-16 GaAs 35.5 dBm 46.5 dBm - 40 C + 85 C Bulk

MACOM RF Amplifier 20-250MHz NF 2.8dB Gain 19.0dB 3In Stock
Min.: 1
Mult.: 1

10 MHz to 300 MHz 15 V 50 mA 19 dB 2.8 dB General Purpose Amplifiers Through Hole TO-8-4 Si 15 dBm 26 dBm - 40 C + 125 C Bulk
MACOM A88
MACOM RF Amplifier 5-500MHz NF 3.5dB Gain 18.0dB 24In Stock
Min.: 1
Mult.: 1

2 MHz to 500 MHz 15 V 79 mA 18 dB 3.5 dB General Purpose Amplifiers Through Hole TO-8-4 Si 20.5 dBm 30 dBm - 40 C + 125 C Bulk


MACOM RF Amplifier 10-250MHz NF 1.7dB Gain 26dB 3In Stock
Min.: 1
Mult.: 1

10 MHz to 300 MHz 5 V 16 mA 26 dB 1.7 dB General Purpose Amplifiers Through Hole TO-8-4 Si 10 dBm 22 dBm - 40 C + 125 C Bulk
MACOM RF Amplifier 500-3000MHz 50 ohm Gain 24dB 12 Watt 2In Stock
Min.: 1
Mult.: 1

500 MHz to 3 GHz 10 V 3.5 A 24 dB Power Amplifiers Screw CFlange-10 GaAs 39 dBm - 40 C + 85 C Bulk
Qorvo TQP9107-PCB
Qorvo RF Amplifier 824-849MHz Eval Board 1In Stock
Min.: 1
Mult.: 1

600 MHz to 960 MHz 4.3 V 370 mA 35.5 dB 5 dB Power Amplifiers SMD/SMT Si 30.5 dBm 46 dBm - 40 C + 105 C TQP9107 Bulk
Pasternack RF Amplifier Broadband Low Noise Amplifier, 1 KHz to 1000 MHz, 60 dB Gain, 1 dB Noise Figure, +12V, SMA 25In Stock
Min.: 1
Mult.: 1
1 kHz to 1 GHz 12 V 130 mA 60 dB 1 dB Low Noise Amplifiers Screw Si 16 dBm - 40 C + 75 C Input Protected RF Amplifiers Bulk
Pasternack RF Amplifier Input Protected Low Noise Amplifier, 10 MHz to 6000 MHz, 1 Watt RF Input Power, 30 dB Gain, 3.5 dB Noise Figure, 12V, SMA 12In Stock
Min.: 1
Mult.: 1
10 MHz to 6 GHz 12 V 100 mA 30 dB 3.5 dB Low Noise Amplifiers Screw Si 14.5 dBm 37 dBm - 40 C + 85 C Input Protected RF Amplifiers Bulk


Analog Devices RF Amplifier power amp
16In Stock
Min.: 1
Mult.: 1
Max.: 21

2 GHz to 6 GHz 28 V 1.1 A 22 dB Power Amplifiers SMD/SMT Die GaN 48 dBm - 40 C + 85 C HMC1086 Bulk
MACOM RF Amplifier 2-6GHz Gain 18dB P1dB 38dBm PAE 30% 3In Stock
Min.: 1
Mult.: 1

2 GHz to 6 GHz 10 V 3.5 A 18 dB Power Amplifiers SMD/SMT GaAs 38 dBm - 40 C + 85 C Bulk
MACOM RF Amplifier Transistor,GaN,100W,CW 53In Stock
250Expected 04/09/2026
Min.: 1
Mult.: 1

0 Hz to 2.7 GHz 50 V 200 mA 18.5 dB General Purpose Amplifiers SMD/SMT TO-272S-2 GaN - 40 C + 85 C MAGX-100027 Bulk
MACOM A66-3
MACOM RF Amplifier 10-1000MHz NF 3.0dB Gain 26.0dB 1In Stock
Min.: 1
Mult.: 1

5 MHz to 1.1 GHz 5 V 16 mA 26 dB 3 dB General Purpose Amplifiers Through Hole TO-8-4 Si 3 dBm 13 dBm - 40 C + 125 C Bulk
MACOM SMA411
MACOM RF Amplifier 10-400MHz NF 3.0dB Gain 15.8dB 1In Stock
Min.: 1
Mult.: 1

5 MHz to 450 MHz 5 V 16 mA 15.8 dB 3 dB General Purpose Amplifiers SMD/SMT Si 10 dBm 24 dBm - 40 C + 125 C Bulk
CEL RF Amplifier LNA Pout 12dBm NF .4dB Typ Gn 17dB 239In Stock
Min.: 1
Mult.: 1

1.575 GHz 3 V 15 mA 17 dB 0.4 dB Low Noise Amplifiers SMD/SMT SMD-4 Si 12 dBm 4.5 dBm - 40 C + 85 C CA35 Bulk
Mini-Circuits RF Amplifier Low Noise Amplifier, 1000 - 2400 MHz, 50?
100On Order
Min.: 1
Mult.: 1

1 GHz to 2.4 GHz 12 V 470 mA 28 dB 1.2 dB Low Noise Amplifiers SMD/SMT 24 dBm 40 dBm - 40 C + 60 C ZRL Bulk
Mini-Circuits RF Amplifier Gain Block, 100 - 18000 MHz, 50?
25On Order
Min.: 1
Mult.: 1

100 MHz to 18 GHz 12 V 550 mA 24 dB 4 dB Gain Block Amplifiers SMD/SMT 27.5 dBm 36 dBm - 40 C + 50 C ZVA Bulk
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power, Linear Amplifier, 700 MHz to 18 GHz, 50ohm
2Expected 14/10/2026
Min.: 1
Mult.: 1

700 MHz to 18 GHz 11 V to 13 V 400 mA 24 dB 4 dB Power Amplifiers Screw AV2554-3 Si 24 dBm 34 dBm - 40 C + 50 C ZVA Bulk
Mini-Circuits RF Amplifier Low Noise Amplifier, 10 - 20 GHz, 50?
19On Order
Min.: 1
Mult.: 1

10 GHz to 20 GHz 5 V 75 mA 26 dB 2.6 dB Low Noise Amplifiers Screw Si 10 dBm 20 dBm - 40 C + 85 C ZX60 Bulk
MACOM RF Amplifier 10-500MHz NF 3.4dB Pout 18dBm SMA Conn. Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
5 MHz to 600 MHz 15 V 36 mA 16.5 dB 3.4 dB General Purpose Amplifiers SMD/SMT Si 18 dBm 33 dBm - 40 C + 125 C Bulk
MACOM RF Amplifier 10-2500MHz NF 4.5dB Pout 19dBm SMA Conn. Non-Stocked Lead-Time 12 Weeks
Min.: 9
Mult.: 9
10 kHz to 2.5 GHz 12 V 155 mA 9.5 dB 4.5 dB General Purpose Amplifiers SMD/SMT Si 19 dBm 35 dBm - 40 C + 125 C Bulk
CML Micro RF Amplifier Traveling Wave Amplifiers
Non-Stocked Lead-Time 8 Weeks
Min.: 10
Mult.: 10

30 kHz to 50 GHz 210 mA 15.5 dB 9 dB Power Amplifiers Die GaAs 22 dBm 30 dBm - 40 C + 85 C MMA Bulk
Mini-Circuits RF Amplifier Connectorized 1.85mm, Low Noise Amplifier, 20 GHz to 54 GHz, 50ohm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

20 GHz to 54 GHz 10 V to 15 V 1.5 A, 1.65 A 39 dB 3.5 dB Low Noise Amplifiers Screw 72.64 mm x 31.24 mm Si 27 dBm 36 dBm - 40 C + 60 C ZVA Bulk