- 45 C RF Amplifier

Results: 74
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 5.5 - 12.5 GHz, 50ohm 94In Stock
680Expected 12/10/2026
Min.: 1
Mult.: 1
: 500

5.5 GHz to 12.5 GHz 4 V 72 mA 22.6 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 17.5 dBm 28.9 dBm - 45 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 0.4 - 8 GHz, 50? 934In Stock
Min.: 1
Mult.: 1
: 500

400 MHz to 8 GHz 6 V 150 mA 21.3 dB 3.3 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 25.7 dBm 41 dBm - 45 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-12GHz Gain 12dB P1dB 13.8dBm@2GHz 3 943In Stock
Min.: 1
Mult.: 1
: 1 000

0 Hz to 12 GHz 3.9 V 50 mA 13 dB 5.1 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs 13 dBm 27.1 dBm - 45 C + 85 C NBB-300 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 3 076In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 6 GHz 3.4 V 40 mA 10.7 dB 3.4 dB CATV Amplifiers SMD/SMT GaAs InGaP 11 dBm 25 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 066In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 3 GHz 3.2 V 35 mA 16.4 dB 2.9 dB CATV Amplifiers SMD/SMT GaAs InGaP 10.5 dBm 24 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 666In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 3 GHz 4.3 V 40 mA 15.9 dB 3.4 dB CATV Amplifiers SMD/SMT GaAs InGaP 13.9 dBm 30 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 119In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.6 V 65 mA 11.3 dB 4.5 dB CATV Amplifiers SMD/SMT InGaP 11.7 dBm 25 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 495In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.9 V 65 mA 14.3 dB 3.5 dB CATV Amplifiers SMD/SMT InGaP 12.5 dBm 26 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 202In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 2 GHz 4.4 V 60 mA 17.6 dB 3.4 dB CATV Amplifiers SMD/SMT InGaP 15.9 dBm 31 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 648In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.5 V 65 mA 12.5 dB 4 dB CATV Amplifiers SMD/SMT InGaP 14.8 dBm 27.8 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 916In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 5 V 70 mA 10.3 dB 4.7 dB CATV Amplifiers SMD/SMT InGaP 14.7 dBm 28.5 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 747In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 2 GHz 3.7 V 36 mA 12 dB 3 dB CATV Amplifiers SMD/SMT InGaP 7.5 dBm 18 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 965In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 8 GHz 4 V 50 mA 6.9 dB 5.4 dB Gain Block Amplifiers SMD/SMT InGaP 7.9 dBm 19.4 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 802In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 8 GHz 3.5 V 40 mA 15.1 dB 4.6 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 12.9 dBm 27 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 2 625In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 3 GHz 3.3 V 35 mA 15.8 dB 3.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 12.5 dBm 25 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 2 519In Stock
3 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 100

0 Hz to 7 GHz 3.5 V 35 mA 9.8 dB 2.4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 10.5 dBm 22.9 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 983In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.6 V 65 mA 13.1 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 17.5 dBm 34 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 797In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.4 V 65 mA 15.1 dB 3.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 18 dBm 35 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 987In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.4 V 50 mA 13.3 dB 3.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15.9 dBm 32 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 071In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 2 GHz 4.4 V 50 mA 14.4 dB 2.7 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15.5 dBm 32 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 936In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 5 GHz 4.8 V 65 mA 10.2 dB 4.3 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 17.6 dBm 33.3 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 3 035In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 5 V 70 mA 12.3 dB 4.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 18.2 dBm 35.5 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 3 275In Stock
Min.: 1
Mult.: 1
: 1 000

0 Hz to 6 GHz 5.8 V 100 mA 11.8 dB 5.3 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 15.5 dBm 32.7 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 3 821In Stock
4 996Expected 02/09/2026
Min.: 1
Mult.: 1
: 100

0 Hz to 3 GHz 3.5 V 16 mA 16.4 dB 2.4 dB Low Noise Amplifiers SMD/SMT SOT-89-4 InGaP 3.3 dBm 19.1 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 2 809In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 7 GHz 5 V 108 mA 10.5 dB 6.8 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 15.6 dBm 32 dBm - 45 C + 85 C GVA Reel, Cut Tape, MouseReel