90 mA RF Amplifier

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices RF Amplifier Medium pow amp SMT, 6 - 18 GHz 4In Stock
Min.: 1
Mult.: 1
Max.: 4

6 GHz to 18 GHz 5 V 90 mA 14 dB 4.5 dB General Purpose Amplifiers SMD/SMT LCC-12 GaAs 20 dBm 32 dBm - 40 C + 85 C HMC441G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 6.5-13.5 GHz SMT Medium pow Amp 4In Stock
Min.: 1
Mult.: 1
Max.: 4
No
6.5 GHz to 13.5 GHz 5 V 90 mA 14 dB 4.5 dB Power Amplifiers SMD/SMT QFN-16 GaAs 18 dBm 29 dBm - 40 C + 85 C HMC441G Cut Tape
Analog Devices RF Amplifier LNA, HIP3, 6-18GHz 6In Stock
6Expected 21/09/2026
Min.: 2
Mult.: 2
Max.: 12

6 GHz to 18 GHz 3.5 V 90 mA 19 dB 1.6 dB Low Noise Amplifiers SMD/SMT GaAs 16 dBm 27 dBm - 55 C + 85 C HMC903G Gel Pack
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS
88On Order
Min.: 1
Mult.: 1

500 kHz to 4 GHz 5 V 90 mA 14.3 dB 5.4 dB General Purpose Amplifiers Screw Si 17.3 dBm 33 dBm - 40 C + 85 C ZX60
Guerrilla RF RF Amplifier Linear Gain Block w/Bypass, 10.2 dB Gain; 50 MHz - 5 GHz
2 500Expected 15/10/2026
Min.: 1
Mult.: 1
: 2 500
50 MHz to 5 GHz 2.7 V to 9 V 90 mA 10.2 dB 3.1 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 20 dBm 36 dBm - 40 C + 105 C Reel, Cut Tape
Fairview Microwave RF Amplifier 1.2 dB NF Input Protected Low Noise Amplifier, Operating from 2 GHz to 6 GHz with 40 dB Gain, 14 dBm P1dB and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 6 GHz 8 V to 15 V 90 mA 40 dB 1.2 dB Low Noise Amplifiers 14 dBm Bag
Fairview Microwave RF Amplifier Low Noise Amplifier, Operating From 50 MHz to 1,000 MHz with 19 dB Gain, 20 dBm Psat and SMA Non-Stocked
Min.: 1
Mult.: 1
50 MHz to 1 GHz 5 V to 12 V 90 mA 19 dB 0.5 dB Low Noise Amplifiers Bag
Fairview Microwave RF Amplifier Low Noise Amplifier Operating From 500 MHz to 3 GHz with 14.5 dB Gain, 20 dBm P1dB and SMA Non-Stocked
Min.: 1
Mult.: 1
500 MHz to 3 GHz 5 V to 12 V 90 mA 14.5 dB Low Noise Amplifiers 20 dBm Bag
Qorvo RF Amplifier 3.1-4.2 GHz Single-Channel Switch-LNA Non-Stocked Lead-Time 18 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
2.3 GHz to 5 GHz 5 V 90 mA 35.5 dB 1.2 dB Low Noise Amplifiers SMD/SMT QPB9362 Reel
Qorvo RF Amplifier 3.3GHz 17.5dB GAIN BLOCK Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 100

50 MHz to 3.3 GHz 5 V 90 mA 17.5 dB 1.5 dB Gain Block Amplifiers SMD/SMT DFN-8 Si 18.5 dBm to 19.5 dBm 29 dBm to 35 dBm - 40 C + 85 C QPL7433 Reel, Cut Tape
MACOM SMA39
MACOM RF Amplifier 10-2000MHz NF 8.5dB Gain 7.5dB Non-Stocked Lead-Time 12 Weeks
Min.: 30
Mult.: 30

5 MHz to 2.05 GHz 15 V 90 mA 7.5 dB 8.5 dB General Purpose Amplifiers SMD/SMT Si 22 dBm 34 dBm - 40 C + 125 C Bulk
Microchip Technology MMA040PP5
Microchip Technology RF Amplifier MMIC, DC-20 Ghz, 17dBm LNA QFN pkg Non-Stocked Lead-Time 20 Weeks
Min.: 25
Mult.: 1

0 Hz to 27 GHz 8 V 90 mA 16 dB 2 dB Low Noise Amplifiers SMD/SMT GaAs 16 dBm 28 dBm - 40 C + 85 C Waffle
Analog Devices RF Amplifier Medium pow amp SMT, 6.5 - 13.5 GHz

6.5 GHz to 13.5 GHz 5 V 90 mA 14 dB 4.5 dB Power Amplifiers SMD/SMT QFN-16 GaAs 18 dBm 29 dBm - 40 C + 85 C HMC441G Cut Tape
Analog Devices RF Amplifier Medium pow amp SMT, 6.5 - 13.5 GHz

6.5 GHz to 13.5 GHz 5 V 90 mA 14 dB 4.5 dB Power Amplifiers SMD/SMT QFN-EP-16 GaAs 18 dBm 29 dBm - 40 C + 85 C HMC441G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier DC-8GHz 20dBm LNA

100 MHz to 10 GHz 5 V 90 mA 16 dB, 16.5 dB 2 dB, 2.3 dB, 3 dB Low Noise Amplifiers SMD/SMT LFCSP-16 GaAs 20.5 dBm 33.5 dBm, 36.5 dBm - 40 C + 85 C HMC8414 Cut Tape