SOT-89-3 RF Amplifier

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier MMIC AMPLIFIER
2 475Expected 02/09/2026
Min.: 1
Mult.: 1
: 100

50 MHz to 6 GHz 9 V 192 mA 14.6 dB 6.7 dB General Purpose Amplifiers SMD/SMT SOT-89-3 Si 26.1 dBm 44.8 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
MACOM RF Amplifier 50-1000MHz NF 3dB Gain 15dB 75 Ohm
1 999Expected 10/09/2026
Min.: 1
Mult.: 1
: 1 000

50 MHz to 1 GHz 5 V 110 mA 15 dB 3 dB CATV Amplifiers SMD/SMT SOT-89-3 GaAs 21 dBm 38 dBm - 20 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier 50-1000MHz NF 1.8dB Gain 17dB Typ. Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 1 000

50 MHz to 1 GHz 8 V 120 mA 17 dB 1.8 dB CATV Amplifiers SMD/SMT SOT-89-3 GaAs 23 dBm 37 dBm - 40 C + 85 C Reel