BGA824N6E6329XTSA1

Infineon Technologies
726-BGA824N6E6329XTS
BGA824N6E6329XTSA1

Mfr.:

Description:
RF Amplifier RF MMIC SUB 3 GHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Amplifier
RoHS:  
1.164 GHz to 1.615 GHz
1.5 V to 3.6 V
3.8 mA
17 dB
0.55 dB
Low Noise Amplifiers
SMD/SMT
TSNP-6
SiGe
- 9 dBm
2 dBm
- 40 C
+ 85 C
BGA824N6
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Input Return Loss: 14 dB
Isolation: 23 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 60 mW
Product Type: RF Amplifier
Factory Pack Quantity: 12000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.575 GHz
Part # Aliases: BGA 824N6 E6329 SP002478900
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
136 725
Expected 22/04/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,595 € 0,60 €
0,493 € 4,93 €
0,465 € 11,63 €
0,425 € 42,50 €
0,402 € 100,50 €
0,385 € 192,50 €
0,369 € 369,00 €
0,337 € 1 685,00 €
Full Reel (Order in multiples of 12000)
0,337 € 4 044,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩