SMD/SMT DFN-8 RF Detector

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Dynamic Range dB Configuration Operating Supply Voltage Technology Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices RF Detector Wide Dynamic Rng RF/IF Log Detector 10 800In Stock
Min.: 1
Mult.: 1
Max.: 10 825
: 500

RF/IF Detector 10 MHz to 1 GHz 83 dB Single 2.7 V to 5.25 V Si + 85 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 40MHz to 3.8GHz RF Pwr Detector w/ 75dB 6 978In Stock
5 000Expected 07/10/2026
Min.: 1
Mult.: 1
Max.: 11 978
: 2 500

RF Power Detector 40 MHz to 3.8 GHz 75 dB Single Si + 85 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 6GHz RMS Pwr Detector w/ 40dB Dynamic Rn 5 006In Stock
Min.: 1
Mult.: 1
Max.: 5 006
: 500

RMS Power Detector 10 MHz to 6 GHz 40 dB Single 2.7 V to 5.25 V Si + 85 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 100MHz to 40GHz Lin-in-dB RMS Pwr Detect 267In Stock
Min.: 1
Mult.: 1
Max.: 373

RMS Power Detector 100 MHz to 40 GHz 35 dB Single 3.3 V Si + 125 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 70GHz, 35dB Linear-in-dB RMS Pwr Detecto 794In Stock
Min.: 1
Mult.: 1
Max.: 794
: 500

RMS Power Detector 100 MHz to 70 GHz 35 dB Single 3.3 V Si + 125 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 70GHz, 35dB Linear-in-dB RMS Pwr Detecto 555In Stock
Min.: 1
Mult.: 1
Max.: 555
: 500

RMS Power Detector 100 MHz to 70 GHz 35 dB Single 3.3 V Si + 105 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector Wide Dynamic Rng RF/IF Log Detector 1 080In Stock
Min.: 1
Mult.: 1
Max.: 1 080

RF/IF Detector 10 MHz to 1 GHz 83 dB Single 2.7 V to 5.25 V Si + 85 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 6GHz RMS Pwr Detector w/ 40dB Dynamic Rn 979In Stock
2 500Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 3 479

RMS Power Detector 10 MHz to 6 GHz 40 dB Single 3.3 V Si + 85 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 40MHz to 3.8GHz RF Pwr Detector w/ 75dB

RF Power Detector 40 MHz to 3.8 GHz 75 dB Single 3 V to 5.25 V Si + 85 C - 40 C SMD/SMT DFN-8 Tube
Analog Devices RF Detector 100MHz to 40GHz Lin-in-dB RMS Pwr Detect

RMS Power Detector 100 MHz to 40 GHz 35 dB Single 3.3 V Si + 105 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel