SMD/SMT RF Detector

Results: 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Dynamic Range dB Configuration Operating Supply Voltage Maximum Diode Capacitance Technology Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices RF Detector 200 MHz to 6 GHz 35 dB TruPwr Detector

Power Detector 200 MHz to 6 GHz 35 dB Single 3 V to 5 V Si + 125 C - 55 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector Microwave Detector

Envelope Detector 500 MHz to 43.5 GHz 45 dB Single 5 V 10 pF Si + 125 C - 55 C SMD/SMT LFCSP-6 Cut Tape
Analog Devices RF Detector UltraFast 7ns Response Time 15GHz RF Power Detector with Comparator

RF Power Detector 600 MHz to 15 GHz 40 dB Single 5.8 V Si + 125 C - 40 C SMD/SMT QFN-16 Tube
Analog Devices RF Detector 40MHz to 10GHz RMS Pwr Detector w/ 57dB

RMS Power Detector 40 MHz to 10 GHz 57 dB Single 3.3 V Si + 125 C - 40 C SMD/SMT DFN-10 Tube