SKY66113-11

Skyworks Solutions, Inc.
873-SKY66113-11
SKY66113-11

Mfr.:

Description:
RF Front End Bluetooth Low Energy BT Smart 802.15.4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Front End
RoHS:  
802.15.4, Zigbee
2.4 GHz
2 dB
1.7 V to 3.6 V
4 mA
+ 85 C
SMD/SMT
MCM-16
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Development Kit: SKY66113-11EK1
Gain: 12 dB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
P1dB - Compression Point: - 8 dBm
Product Type: RF Front End
Series: SKY66113
Factory Pack Quantity: 14000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 7,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SKY66113-11 RF Front-End Module

Skyworks Solutions SKY66113-11 RF Front-End Module (FEM) features a Low-Noise Amplifier (LNA) and transmit bypass path. This high-gain, high-performance, fully integrated RF FEM has digital controls compatible with 1.6V to 3.6V CMOS levels. The SKY66113-11 Module is designed for BLUETOOTH® Low Energy/Bluetooth Smart, 802.15.4, Thread, and ZigBee® applications. The SKY66113-11 FEM comes in a small 16-pin, 2.4mm x 2.4mm Multi-Chip Module (MCM) package, ideal for space-constrained designs. This FEM can be used for smart thermostats, in-home appliances, beacons, gateways, sensors, and wearable devices. 

IoT Front-End Modules (FEM)

Skyworks Solutions Inc. IoT Front-End Modules (FEM) provide compatibility with multiple wireless standards and SoCs/RFICs in a single RF module. The IoT FEM is ideal for wireless connectivity, allowing ZigBee, Thread, and Bluetooth® standards, with BLUETOOTH® 5 included. The IoT FEM is an efficient Internet of Things (IoT) solution when paired with a System on Chip (SoC) platform, resulting in longer battery life and extended transmission range.

In Stock: 207

Stock:
207
Can Dispatch Immediately
On Order:
14 000
Expected 19/05/2027
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 14000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,29 € 1,29 €
0,932 € 9,32 €
0,844 € 21,10 €
0,746 € 74,60 €
0,699 € 174,75 €
0,67 € 335,00 €
0,641 € 641,00 €
0,635 € 1 587,50 €
Full Reel (Order in multiples of 14000)
0,635 € 8 890,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩