EZR32HG320F64R60G-B0

Silicon Labs
634-ZR32HG320F64R60G
EZR32HG320F64R60G-B0

Mfr.:

Description:
RF Microcontrollers - MCU 64 kB M0+, USB, +13 dBm EZRadioPRO, QFN48 wireless MCU

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M0
142 MHz to 1.05 GHz
32 bit
64 kB
8 kB
25 MHz
12 bit
1.98 V
3.8 V
+ 85 C
QFN-48
SMD/SMT
Tray
Brand: Silicon Labs
Data RAM Type: RAM
Interface Type: I2C, SPI, UART, USB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 6 Channel
Number of I/Os: 25 I/O
Number of Timers: 3 x 16 bit
Operating Supply Voltage: 1.98 V to 3.8 V
Processor Series: EZR32H
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: EZR32HG
Factory Pack Quantity: 416
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EZR32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 416   Multiples: 416
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,86 € 1 189,76 €
2,82 € 2 346,24 €
2,79 € 8 124,48 €