RF Microcontrollers - MCU

Results: 190
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Operating Frequency Data Bus Width Program Memory Size Data RAM Size Maximum Clock Frequency ADC Resolution Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Package/Case Mounting Style Qualification Packaging
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 Sub-1 G A 595-CC1310F64RGZR 76In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 64 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU Proprietary SoC 5x5 Flash size 64kB A 59 A 595-CC1310F64RHBR 22In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 64 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F Sub-1 A 595-CC1312R1F3RGZR 20In Stock
250Expected 28/08/2026
Min.: 1
Mult.: 1
: 250

ARM Cortex M4F 431 MHz to 527 MHz, 861 MHz to 1.054 GHz, 1.069 GHz to 1.329 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 multipr A 595-CC1350F128RGZR 85In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz, 2.152 GHz to 2.635 GHz 16 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Ultra-LP Wireless Microcontrl A 595-CC1350F128RHBR 61In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz, 2.152 GHz to 2.635 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU RF Bluetooth SMART S OC with USB BLE A 5 A 595-CC2540F128RHAR 250In Stock
Min.: 1
Mult.: 1
: 250

8051 2.4 GHz 8 bit 128 kB 8 kB 2 V 3.6 V + 85 C VQFN-40 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 Zigbee A 595-CC2630F128RHBR 245In Stock
Min.: 1
Mult.: 1
: 250

+ 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Bluetooth Wireless MCU 2.4Ghz A 595-CC2640F128RGZT 55In Stock
Min.: 1
Mult.: 1
: 2 500

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Bluetooth Wireless MCU 2.4Ghz A 595-CC2640F128RGZR 13In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex -M3 Bluet A 595-CC2640R2FRHBT 256In Stock
2 500Expected 03/09/2026
Min.: 1
Mult.: 1
: 2 500

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 multipr A 595-CC2650F128RSMR 96In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex -M4 singl 15In Stock
5 000Expected 07/01/2027
Min.: 1
Mult.: 1
: 2 500

ARM Cortex M4 2.4 GHz 32 bit 352 kB 32 kB 48 MHz 12 bit 1.8 V 3.8 V + 105 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-CC430F5133IRG A 595-CC430F5133IRGZR 54In Stock
Min.: 1
Mult.: 1

MSP430 300 MHz to 928 MHz 16 bit 8 kB 2 kB 20 MHz 12 bit 1.8 V 3.6 V + 85 C VQFN-48 SMD/SMT Tube
Texas Instruments RF Microcontrollers - MCU SimpleLink 6LoWPAN Z igBee wireless MCU A 595-CC2630F128RGZR 153In Stock
Min.: 1
Mult.: 1
: 250

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.7 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex -M3 Bluet A 595-CC2640R2FYFVT 27In Stock
Min.: 1
Mult.: 1
: 2 500

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C DSBGA-34 SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4 Wi-Fi C 30In Stock
Min.: 1
Mult.: 1
: 750

ARM Cortex M4 2.4 GHz 32 bit 256 kB 80 MHz 12 bit 2.3 V 3.6 V + 85 C QFM-63 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU Automotive-qualified SimpleLink Bluetoot
3 999Expected 16/10/2026
Min.: 1
Mult.: 1

Texas Instruments RF Microcontrollers - MCU Automotive qualified SimpleLink Bluetoo
2 500Expected 15/10/2026
Min.: 1
Mult.: 1
: 2 500

ARM Cortex M4 16 bit, 32 bit 352 kB 80 kB 1 MHz 12 bit 1.8 V 3.63 V + 105 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Arm Cor t ex -M4F multiprotoc
2 500Expected 15/10/2026
Min.: 1
Mult.: 1
: 2 500

ARM Cortex M4F 352 kB to 704 kB 80 kB to 144 kB 1 MHz 12 bit 1.8 V 3.8 V + 105 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit Ar m Cortex-M0+ Blueto
2 990Expected 24/09/2026
Min.: 1
Mult.: 1
: 3 000

ARM Cortex M0+ 2.4 GHz 32 bit 256 kB 28 kB 48 MHz 12 bit 1.71 V 3.8 V + 150 C VQFN-24 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit Arm Cortex-M0+ Bluetooth Low Energy wireless MCU module with 512-kB flash 24-QFM -40 to 85 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 400
ARM Cortex M0+ 2.4 GHz 32 bit 512 kB 64 kB 12 bit 1.71 V 3.8 V + 85 C QFM-24 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU Automotive SimpleLin k Bluetooth 6.0 LE Non-Stocked Lead-Time 26 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

ARM Cortex M33 2.36 GHz to 2.5 GHz 1024 kB 162 kB 96 MHz 12 bit 1.71 V 3.8 V + 125 C QFN-40 SMD/SMT Reel
Texas Instruments RF Microcontrollers - MCU Automotive SimpleLin k Bluetooth 6.0 LE Non-Stocked Lead-Time 26 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

ARM Cortex-M33 2.36 GHz to 2.5 GHz 1 MB 162 kB 96 MHz 12 bit 1.71 V 3.8 V + 125 C VQFN-40 SMD/SMT Reel
Texas Instruments RF Microcontrollers - MCU 2.4GHz multiprotocol MCU with on-chip HSM, Edge AI, 2MB flash, +20dBm, <1A standby Non-Stocked Lead-Time 26 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000
ARM Cortex M33 2 MB 288 kB 96 MHz 12 bit 1.71 V 3.8 V + 125 C VQFN-40 SMD/SMT Reel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit Ar m Cortex-M33 multip Non-Stocked Lead-Time 26 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

ARM Cortex M33 2.36 GHz to 2.5 GHz 1 MB 162 kB 96 MHz 12 bit 1.71 V 3.8 V +125 C VQFN-40 SMD/SMT Reel