MACOM RF Switch ICs

Results: 173
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
MACOM MASWSS0201TR
MACOM RF Switch ICs DC-2.5GHz 75 Ohm IL 1.1dB @1GHz 166In Stock
Cut Tape
6,77 €
5,24 €
4,85 €
4,43 €
Reel
Min.: 1
Mult.: 1
: 1 000
SPDT 0 Hz 2.5 GHz 1.5 dB 43 dB - 40 C + 85 C SMD/SMT PQFN-12 GaAs MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs Switch,SPDT,DC-67 GHz,2.25mm,Ref,500 pcs 360In Stock
Cut Tape
108,24 €
91,17 €
87,25 €
86,01 €
85,97 €
Reel
78,63 €
Min.: 1
Mult.: 1
: 500
SPDT 9 kHz 67 GHz 3 dB - 40 C + 105 C SMD/SMT 2.25 mm x 2.25 mm Si MASW-0111/2 Reel, Cut Tape

MACOM RF Switch ICs Switch, SPDT, DC-67 GHz, 3mm20, Absorptv 549In Stock
Cut Tape
111,27 €
93,79 €
89,86 €
88,60 €
88,55 €
Reel
80,95 €
Min.: 1
Mult.: 1
: 500
SPDT 9 kHz 67 GHz 3.3 dB - 40 C + 105 C SMD/SMT 3 mm x 3 mm Si MASW-0111/2 Reel, Cut Tape

MACOM RF Switch ICs Switch,SPDT,DC-44 GHz,Reflective,2.25mm 125In Stock
Cut Tape
67,55 €
56,16 €
53,40 €
51,76 €
Reel
50,26 €
Min.: 1
Mult.: 1
: 500
SPDT 9 kHz 44 GHz 1.4 dB - 40 C + 105 C SMD/SMT 2.25 mm x 2.25 mm Si MASW-0111/2 Reel, Cut Tape
MACOM RF Switch ICs DC-8.0GHz ISO 29dB IL .5dB @2.0-6.0GHz 16 912In Stock
45 000On Order
Cut Tape
2,82 €
2,12 €
1,94 €
1,75 €
Reel
1,49 €
Min.: 1
Mult.: 1
: 3 000
SPDT 0 Hz 8 GHz 0.75 dB 20 dB - 40 C + 85 C SMD/SMT PDFN-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 22dB IL <.3dB @ 900MHz 36 856In Stock
Cut Tape
1,51 €
1,11 €
1,01 €
0,903 €
Reel
0,753 €
Min.: 1
Mult.: 1
: 3 000
SPDT 0 Hz 3 GHz 0.56 dB 12 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 30MHz to 3GHz 100W IL .35dB @ 2GHz SP2T 550In Stock
Cut Tape
37,16 €
30,36 €
28,66 €
28,12 €
Reel
26,47 €
Min.: 1
Mult.: 1
: 500
SPDT 30 MHz 3 GHz 0.35 dB 51 dB - 40 C + 85 C SMD/SMT Si Reel, Cut Tape, MouseReel

MACOM RF Switch ICs .5-6GHz SP2T IL .5dB @4GHz 1 175In Stock
Cut Tape
35,99 €
29,23 €
27,54 €
26,64 €
Reel
24,56 €
Min.: 1
Mult.: 1
: 500
500 MHz 6 GHz Si Reel, Cut Tape, MouseReel
MACOM RF Switch ICs Switch,SP2T,5mm HQFN, 100W 708In Stock
3 000Expected 19/11/2026
Cut Tape
22,59 €
18,18 €
17,07 €
16,24 €
Reel
15,32 €
Min.: 1
Mult.: 1
: 1 000
SPDT 30 MHz 6 GHz 0.5 dB 13 dB - 40 C + 120 C SMD/SMT Si MASW-011120 Reel, Cut Tape, MouseReel

MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 38dB 6 014In Stock
Cut Tape
31,09 €
25,20 €
23,73 €
22,88 €
Reel
20,89 €
Min.: 1
Mult.: 1
: 3 000
50 MHz 20 GHz Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 40dB 1 286In Stock
Cut Tape
35,61 €
29,06 €
27,43 €
26,85 €
25,71 €
Reel
24,24 €
Min.: 1
Mult.: 1
: 500
SP3T 50 MHz 20 GHz 1.2 dB 31 dB - 65 C + 125 C SMD/SMT Si MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs DC-3GHz IL:.7dB max -40C to +85C 3 948In Stock
Cut Tape
7,11 €
5,51 €
5,12 €
4,68 €
Reel
4,06 €
Min.: 1
Mult.: 1
: 3 000
SP4T 0 Hz 3 GHz 1 dB 23 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 27dB IL .4dB @2.4GHz 16 900In Stock
72 000Expected 18/12/2026
Cut Tape
1,86 €
1,37 €
1,25 €
1,12 €
Reel
0,946 €
Min.: 1
Mult.: 1
: 3 000
SPDT 0 Hz 3 GHz 0.4 dB 27 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-6GHz SPDT IL .75dB @5.8GHz 6 494In Stock
Cut Tape
6,43 €
4,97 €
4,60 €
4,20 €
Reel
3,65 €
Min.: 1
Mult.: 1
: 3 000
SPDT 6 GHz 0.75 dB 25 dB - 40 C + 85 C SMD/SMT PQFN-12 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz SPDT IL .3dB @ 1GHz 17 338In Stock
54 000On Order
Cut Tape
2,29 €
1,71 €
1,57 €
1,40 €
Reel
1,19 €
Min.: 1
Mult.: 1
: 3 000
SPDT 0 Hz 3 GHz 0.35 dB 15 dB - 40 C + 85 C SMD/SMT SC-70-6 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs Switch,SP2T,17.7-31.0GHz,3mmPQFN-14LD 283In Stock
1 000On Order
Cut Tape
29,69 €
24,09 €
22,70 €
22,04 €
21,28 €
Reel
19,97 €
Min.: 1
Mult.: 1
: 500
SPDT 17.7 GHz 31 GHz 1.6 dB 30 dB - 40 C + 85 C SMD/SMT PQFN-14 GaAs Reel, Cut Tape, MouseReel
MACOM RF Switch ICs Switch,SP2T,5mm HQFN, 100W 80In Stock
38,66 €
31,59 €
29,82 €
29,00 €
26,95 €
Min.: 1
Mult.: 1

MACOM RF Switch ICs DC-18GHz SP4T GaAs IL 1.0dB max 1 227In Stock
Cut Tape
9,85 €
7,71 €
7,18 €
6,60 €
Reel
5,78 €
Min.: 1
Mult.: 1
: 3 000
0 Hz 3 GHz GaAs MASW Reel, Cut Tape
MACOM RF Switch ICs DC-3.0GHz ISO 25dB IL <.65dB @ 2.4GHz 8 837In Stock
Cut Tape
1,72 €
1,27 €
1,16 €
1,04 €
Reel
0,869 €
Min.: 1
Mult.: 1
: 3 000
SPDT 0 Hz 3 GHz 0.65 dB 21 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 10-3000MHz ISO 57dB IL .7db @1.9GHz 3 364In Stock
6 000Expected 23/12/2026
Cut Tape
5,25 €
4,03 €
3,72 €
3,39 €
Reel
2,98 €
Min.: 1
Mult.: 1
: 3 000
SPDT 10 MHz 3 GHz 0.75 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.0GHz IL <.5dB@900MHz 11 393In Stock
9 000Expected 11/03/2027
Cut Tape
1,36 €
0,998 €
0,903 €
0,80 €
Reel
0,669 €
Min.: 1
Mult.: 1
: 3 000
SPDT 0 Hz 2 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.5GHz ISO 35dB IL .7dB Max. 3 002In Stock
Cut Tape
5,73 €
4,39 €
4,06 €
3,69 €
Reel
3,27 €
Min.: 1
Mult.: 1
: 3 000
SPDT 0 Hz 2.5 GHz 0.65 dB 35 dB - 40 C + 85 C SMD/SMT SOIC-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM MA4SW410B-1
MACOM RF Switch ICs 2-18GHz ISO 35dB IL 1.4dB @ 18GHz
75In Stock
67,07 €
65,31 €
Min.: 25
Mult.: 25
SP4T 2 GHz 18 GHz 1.4 dB 35 dB - 65 C + 125 C SMD/SMT Die Si Tray
MACOM MASW-003100-11920W
MACOM RF Switch ICs 50-26500MHz 2W -65C +125C Iso 65dB 300In Stock
20,54 €
19,93 €
19,34 €
18,44 €
Min.: 50
Mult.: 50
SP3T 50 MHz 26.5 GHz 0.9 dB 42 dB - 65 C + 125 C SMD/SMT Si MASW Waffle

MACOM RF Switch ICs 2-18GHz ISO 40dB IL 1.2dB @ 18GHz
25In Stock
29,25 €
27,95 €
Min.: 25
Mult.: 25
SPDT 2 GHz 18 GHz 1.2 dB 40 dB - 65 C + 125 C SMD/SMT Die Si Tray