MACOM RF Switch ICs

Results: 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
MACOM RF Switch ICs DC-2.5GHz ISO 35dB IL .7dB Max. 3 002In Stock
Cut Tape
5,91 €
4,54 €
4,19 €
3,81 €
Reel
3,37 €
Min.: 1
Mult.: 1
: 3 000
SPDT 0 Hz 2.5 GHz 0.65 dB 35 dB - 40 C + 85 C SMD/SMT SOIC-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM MA4SW410B-1
MACOM RF Switch ICs 2-18GHz ISO 35dB IL 1.4dB @ 18GHz
75In Stock
69,26 €
67,43 €
Min.: 25
Mult.: 25
SP4T 2 GHz 18 GHz 1.4 dB 35 dB - 65 C + 125 C SMD/SMT Die Si Tray
MACOM MASW-003100-11920W
MACOM RF Switch ICs 50-26500MHz 2W -65C +125C Iso 65dB 300In Stock
21,21 €
20,58 €
19,97 €
19,04 €
Min.: 50
Mult.: 50
SP3T 50 MHz 26.5 GHz 0.9 dB 42 dB - 65 C + 125 C SMD/SMT Si MASW Waffle

MACOM RF Switch ICs 2-18GHz ISO 40dB IL 1.2dB @ 18GHz
25In Stock
30,20 €
28,86 €
Min.: 25
Mult.: 25
SPDT 2 GHz 18 GHz 1.2 dB 40 dB - 65 C + 125 C SMD/SMT Die Si Tray

MACOM RF Switch ICs Diode,Chip,HMIC,SP3T,2Watt 100In Stock
20,01 €
19,03 €
18,46 €
18,45 €
Min.: 50
Mult.: 50
MACOM RF Switch ICs 500-3000MHz Iso 25dB IL .6dB @2.4GHz 23In Stock
3 000Expected 21/07/2027
Cut Tape
4,32 €
3,27 €
3,01 €
2,72 €
Reel
2,34 €
Min.: 1
Mult.: 1
: 3 000
DPDT 500 MHz 3 GHz 0.6 dB 25 dB - 40 C + 85 C SMD/SMT PQFN-12 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.5GHz SPDT IL 1.1dB at 1000MHz 911In Stock
Cut Tape
3,99 €
3,00 €
2,76 €
2,50 €
Reel
2,16 €
Min.: 1
Mult.: 1
: 3 000
SPST 2.5 GHz 1.1 dB 40 dB - 40 C + 85 C SMD/SMT SOIC-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 24dB IL .18dB @ 1GHz 166In Stock
Cut Tape
3,63 €
2,74 €
2,52 €
2,27 €
Reel
1,95 €
Min.: 1
Mult.: 1
: 3 000
SPDT 0 Hz 3 GHz 0.35 dB 13.5 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM SW-313-PIN
MACOM RF Switch ICs Switch,GaAs,MMIC 1In Stock
345,25 €
299,12 €
287,60 €
Min.: 1
Mult.: 1
SPDT 0 Hz 3 GHz 1.2 dB 35 dB - 55 C + 125 C SMD/SMT CR-9-16 GaAs
MACOM RF Switch ICs 500-3000MHz Iso 25dB IL .3dB @ 1GHz 1 085In Stock
Cut Tape
2,11 €
1,56 €
1,42 €
1,28 €
Reel
1,07 €
Min.: 1
Mult.: 1
: 3 000
SPDT 500 MHz 3 GHz 0.5 dB 24 dB - 40 C + 85 C SMD/SMT PDFN-6 GaAs MASW Reel, Cut Tape, MouseReel
MACOM MASW6010G
MACOM RF Switch ICs DC-6GHz IL:1.4dB max +175C
100In Stock
100,37 €
Min.: 50
Mult.: 50
0 Hz 6 GHz Si MASW Waffle
MACOM RF Switch ICs PIN Diode SPDT 200 W High Power Switch; 0.01 - 7.0 GHz 5In Stock
171Expected 25/02/2027
64,18 €
53,00 €
50,22 €
Min.: 1
Mult.: 1
SPDT 10 MHz 7 GHz 0.67 dB 40 dB + 175 C SMD/SMT HQFN-20 Si
MACOM RF Switch ICs 0.01-4.0GHz IL:.95dB -40C to +85C 5In Stock
Cut Tape
10,19 €
7,97 €
7,41 €
6,80 €
Reel
6,57 €
Min.: 1
Mult.: 1
: 3 000
SPDT 10 MHz 4 GHz 1.1 dB 45 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs Final Assy, Switch, SP2T, (MSW2020-202) 5In Stock
278,73 €
Min.: 1
Mult.: 1
MACOM MA8334-004
MACOM RF Switch ICs Diode,Switch,T/R,Si, 4In Stock
Cut Tape
145,64 €
125,41 €
123,43 €
Min.: 1
Mult.: 1
Si Reel

MACOM RF Switch ICs .05-20GHz SPST HMIC IL 1.2 Max.
6 000Expected 14/01/2027
10,70 €
9,76 €
Min.: 50
Mult.: 50
SPDT 50 MHz 20 GHz 0.7 dB 42 dB - 65 C + 125 C SMD/SMT Die Si
MACOM RF Switch ICs DC-7.0GHz ISO 27dB IL .7dB @3.5GHz
26 750On Order
Cut Tape
3,69 €
2,80 €
2,58 €
2,33 €
Reel
2,04 €
Min.: 1
Mult.: 1
: 3 000
SPDT 0 Hz 7 GHz 1.2 dB 30 dB - 40 C + 85 C SMD/SMT PDFN-8 GaAs MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs Switch,SP2T,DC-30GHz,3mmPQFN-14LD
2 226On Order
Cut Tape
77,73 €
64,82 €
61,96 €
60,06 €
Reel
58,30 €
Min.: 1
Mult.: 1
: 500
SPDT 0 Hz 30 GHz 1.8 dB 40 dB SMD/SMT PQFN-14 GaAs Reel, Cut Tape, MouseReel
MACOM RF Switch ICs .05-6GHz 120Watt SPDT -40C +85C
3 930On Order
Cut Tape
12,43 €
9,79 €
9,14 €
8,49 €
Reel
7,70 €
Min.: 1
Mult.: 1
: 1 000
SPDT 50 MHz 6 GHz 0.7 dB 11 dB - 40 C + 100 C SMD/SMT PQFN-16 Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50MHz to 20GHz -65C to +125C
3 301On Order
Cut Tape
46,48 €
37,99 €
35,86 €
34,86 €
34,05 €
Reel
34,05 €
Min.: 1
Mult.: 1
: 500
SP4T 50 MHz 20 GHz 1.2 dB 32 dB - 65 C + 125 C SMD/SMT SMD-5 Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-20GHz SPDT GaAs IL 2.5dB max
4 971Expected 22/07/2027
Cut Tape
30,85 €
25,01 €
23,56 €
22,87 €
22,42 €
Reel
20,14 €
Min.: 1
Mult.: 1
: 1 000
SPDT 0 Hz 20 GHz 1.9 dB 40 dB - 40 C + 85 C SMD/SMT VFQFN-24 GaAs MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs SPDT, DC-44 GHz, Absorptive
2 996On Order
Cut Tape
71,99 €
59,90 €
57,05 €
55,30 €
Reel
53,70 €
Min.: 1
Mult.: 1
: 500
SPDT 9 kHz 44 GHz 1.8 dB - 40 C + 105 C SMD/SMT 3 mm x 3 mm Si MASW-0111/2 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs SP4T,DC-44 GHz,Absorptive, T&R
500Expected 02/12/2026
Cut Tape
88,22 €
73,83 €
69,89 €
68,90 €
Reel
67,01 €
Min.: 1
Mult.: 1
: 500
SP4T 9 kHz 44 GHz 3.3 dB - 40 C + 105 C SMD/SMT 3 mm x 3 mm Si MASW-0111/2 Reel, Cut Tape
MACOM RF Switch ICs DC-3.0GHz ISO 22dB IL <.3dB @ 2.4GHz
227 817On Order
Cut Tape
1,91 €
1,39 €
1,26 €
1,13 €
Reel
0,995 €
Min.: 1
Mult.: 1
: 3 000
SPDT 0 Hz 3 GHz 0.3 dB 22 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 21dB IL <.3dB @ 900MHz
18 000Expected 08/04/2027
Cut Tape
1,85 €
1,37 €
1,24 €
1,11 €
Reel
0,932 €
Min.: 1
Mult.: 1
: 3 000
SPDT 0 Hz 3 GHz 0.55 dB 12 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel