RF Switch ICs

Results: 226
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
Analog Devices RF Switch ICs DC-4GHz Hi Isolation Switch 5 165In Stock
Min.: 1
Mult.: 1
Max.: 5 165
: 500

SPDT 0 Hz 4 GHz 1.8 dB 47 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC349A Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs hi Isolation SPDT Switch , DC - 20 GHz 1 227In Stock
Min.: 1
Mult.: 1
Max.: 1 664

SPDT 0 Hz 20 GHz 2.5 dB 36 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC547 Cut Tape
Analog Devices RF Switch ICs hi Isolation SPDT Switch , DC - 20 GHz 961In Stock
Min.: 1
Mult.: 1
Max.: 961
: 500

SPDT 0 Hz 20 GHz 2.5 dB 36 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC547 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Switch, SP4T, DC-18GHz Non-Refl w/Decr 148In Stock
320Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 468

SP4T 0 Hz 20 GHz 2.3 dB 40 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC641 Cut Tape
Analog Devices RF Switch ICs Switch, SP4T, DC-18GHz Non-Refl w/Decr 361In Stock
Min.: 1
Mult.: 1
Max.: 361
: 100

SP4T 0 Hz 20 GHz 2.3 dB 40 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC641 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High isolation, non-reflective, single s 3 146In Stock
Min.: 1
Mult.: 1
Max.: 3 150

SPDT 100 MHz 6 GHz 0.9 dB 51 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si HMC8038 Cut Tape
Analog Devices RF Switch ICs DC-6 GHZ Hi Isolation Switch 3 101In Stock
3 485Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 6 586
: 500

SPDT 0 Hz 6 GHz 1.8 dB 50 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC849 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Silicon SPDT Switch, Reflective, 35 GHZ 26In Stock
Min.: 1
Mult.: 1
Max.: 26

SPDT 37 GHz 49 GHz 1.4 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5301 Cut Tape
Analog Devices RF Switch ICs High Linearity SP4T, 3.8GHz, 1us 79In Stock
Min.: 1
Mult.: 1
Max.: 79
: 750

1.8 GHz 3.8 GHz 0.42 dB 30 dB - 40 C + 105 C SMD/SMT LGA-20 ADRF5347 Reel, Cut Tape
Analog Devices RF Switch ICs 1GHz SPST Sw. (50 Ohm Termination) I.C. 675In Stock
Min.: 1
Mult.: 1
Max.: 675
: 500

SPST 0 Hz 4.5 GHz 0.8 dB 40 dB - 40 C + 85 C SMD/SMT LFCSP-8 Si ADG901 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz SPST Sw. (50 Ohm Termination) I.C. 2 146In Stock
Min.: 1
Mult.: 1
Max.: 2 146
: 1 000

SPST 0 Hz 4.5 GHz 0.8 dB 40 dB - 40 C + 85 C SMD/SMT MSOP-8 Si ADG901 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've 4:1 MPX IC. 896In Stock
Min.: 1
Mult.: 1
Max.: 896

SP4T 0 Hz 2.5 GHz 1.1 dB 37 dB - 40 C + 85 C SMD/SMT LFCSP-20 Si ADG904 Tray
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've 4:1 MPX IC. 2 962In Stock
Min.: 1
Mult.: 1
Max.: 2 962
: 1 500

SP4T 0 Hz 2.5 GHz 1.1 dB 37 dB - 40 C + 85 C SMD/SMT LFCSP-20 Si ADG904 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C. 3 237In Stock
Min.: 1
Mult.: 1
Max.: 3 237
: 1 500

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT LFCSP-8 Si ADG918 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz 2:1 MUX (Reflective) I.C. 544In Stock
Min.: 1
Mult.: 1
Max.: 544
: 1 000

SPDT 4 GHz - 40 C + 85 C SMD/SMT MSOP-8 Si ADG919 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've Dual SPDT IC 1 315In Stock
Min.: 1
Mult.: 1
Max.: 1 315
: 1 500

SPDT 0 Hz 4 GHz 0.9 dB 36 dB - 40 C + 85 C SMD/SMT LFCSP-20 Si ADG936 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've Dual SPDT IC 475In Stock
Min.: 1
Mult.: 1
Max.: 475
: 1 000

SPDT 0 Hz 4 GHz 0.9 dB 36 dB - 40 C + 85 C SMD/SMT TSSOP-20 Si ADG936 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SPDT 10MHz-13GHZ 100ns switching time 946In Stock
Min.: 1
Mult.: 1
Max.: 946
: 500

SPDT 100 MHz 13 GHz 1.5 dB 25 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High isolation SPDT,40GHz,fast switch 19In Stock
1 500Expected 10/11/2026
Min.: 1
Mult.: 1
Max.: 1 519

SPDT 100 MHz 44 GHz 3.8 dB 55 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5026 Cut Tape
Analog Devices RF Switch ICs High isolation SPDT,40GHz,fast switch 10In Stock
1 000On Order
Min.: 1
Mult.: 1
Max.: 1 013
: 500

SPDT 100 MHz 44 GHz 3.8 dB 55 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5026 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High isolation,SP4T,9kHz -12GHz 256In Stock
500Expected 17/12/2026
Min.: 1
Mult.: 1
Max.: 762

SP4T 9 kHz 12 GHz 2 dB 20 dB - 40 C + 85 C SMD/SMT LFCSP-24 Si ADRF5040 Cut Tape


Analog Devices RF Switch ICs Low insertion loss,SPDT,3.5GHz,20W avg 403In Stock
Min.: 1
Mult.: 1
Max.: 403

SPDT 700 MHz 3.5 GHz 0.7 dB 46 dB - 40 C + 105 C SMD/SMT LFCSP-24 Si ADRF5130 Cut Tape
Analog Devices RF Switch ICs Low insertion loss, SPDT, 3.5GHz, 40W av 151In Stock
49Expected 18/09/2026
Min.: 1
Mult.: 1
Max.: 200

SPDT 700 MHz 4 GHz 0.9 dB 45 dB - 40 C + 105 C SMD/SMT QFN-32 Si ADRF5160 Cut Tape
Analog Devices RF Switch ICs SPDT Main Ver. w/27dBm handling @ term 709In Stock
2 475Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 3 184

SPDT 9 kHz 13 GHz 1.3 dB 25 dB - 40 C + 85 C SMD/SMT LFCSP-16 Si HMC1118 Cut Tape
Analog Devices RF Switch ICs Transmit/Receive (T/R) Switch, SPDT 627In Stock
Min.: 1
Mult.: 1
Max.: 627

SPDT 0 Hz 3 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC190B Cut Tape