+ 85 C RF Switch ICs

Results: 364
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Qorvo RF Switch ICs Automotive RFFE LTE SP6T Switch 8 651In Stock
Min.: 1
Mult.: 1
: 10 000

SP6T 617 MHz 6 GHz 0.33 dB 45 dB - 40 C + 85 C SMD/SMT AEC-Q100 QPC8014Q Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs P2P RFFE SP5T 17 364In Stock
Min.: 1
Mult.: 1
: 10 000

SP5T 600 MHz 6 GHz 0.32 dB 48 dB - 40 C + 85 C SMD/SMT AEC-Q100 QPC8018Q Reel, Cut Tape
Qorvo RF Switch ICs .05-6GHz SPDT IL .45dB Max. 12 321In Stock
15 000Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SPDT 5 MHz 6 GHz 0.75 dB 21 dB - 40 C + 85 C SMD/SMT QFN-12 Si RFSW1012 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 5-6000MHz SP4T Iso 36dB @925MHz 5 316In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

SP4T 5 MHz 6 GHz 1.25 dB 17 dB - 40 C + 85 C SMD/SMT QFN-12 Si RFSW6042 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs .5-12GHz SPDT GaN IL < 1dB 53In Stock
Min.: 1
Mult.: 1

SPDT 500 MHz 12 GHz 1 dB 35 dB - 40 C + 85 C SMD/SMT QFN-22 Si TGS2352 Waffle
Qorvo RF Switch ICs .5-6GHz SPDT 100 Watt GaN 76In Stock
Min.: 1
Mult.: 1

SPDT 500 MHz 6 GHz 1.1 dB 40 dB - 40 C + 85 C SMD/SMT QFN-32 Si TGS2355 Tray
Qorvo RF Switch ICs .1-6GHz SPDT IL .3dB 3 868In Stock
Min.: 1
Mult.: 1
: 2 500

SPDT 100 MHz 6 GHz 0.3 dB 26 dB - 40 C + 85 C SMD/SMT SLP-6 GaAs TQP4M0008 Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, TruDC , Absorptive, 50ohm RF Switch 349In Stock
500Expected 21/12/2026
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 8 GHz 1.1 dB 34 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch 5 146In Stock
Min.: 1
Mult.: 1
: 3 000
SPDT 0 Hz 3 GHz 1.05 dB 23 dB - 55 C + 85 C SMD/SMT SC-70-6 Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch 5 003In Stock
33 000Expected 04/12/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 5 MHz 6 GHz 0.9 dB 16 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch 10 640In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 5 MHz 6 GHz 0.9 dB 17 dB - 40 C + 85 C SMD/SMT QFN-12 Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, High Iso, Reflective, 50ohm RF Switch 2 129In Stock
6 000On Order
Min.: 1
Mult.: 1
: 2 000

SPDT 10 MHz 3 GHz 0.75 dB 40 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, CATV, High Iso, Absorptive RF Switch 2 828In Stock
6 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 5 MHz 3 GHz 1.1 dB 52 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP4T, Low IL, Reflective, 50ohm RF Switch 2 189In Stock
9 000Expected 20/11/2026
Min.: 1
Mult.: 1
: 3 000

SP4T 100 MHz 3 GHz 0.55 dB 27.5 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, DOCSIS3.X, Reflective RF Switch 2 998In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 5 MHz 1.794 GHz 0.4 dB 19 dB - 40 C + 85 C SMD/SMT QFN-12 Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, CATV, High Iso, Absorptive, Unpowered RF Switch 3 015In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 5 MHz 2.2 GHz 1.8 dB 53 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, CATV, High Iso, Absorptive, Unpowered RF Switch 2 738In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 5 MHz 2.2 GHz 1.7 dB 55 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, High power, Reflective, 50ohm RF Switch 644In Stock
Min.: 1
Mult.: 1
: 500

SPDT 30 MHz 2.7 GHz 0.7 dB 24 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .3-2500MHz IL+.3dB IP3 52dBm typ. 689In Stock
90 000Expected 08/03/2027
Min.: 1
Mult.: 1
: 3 000

SPDT 300 kHz 2.5 GHz 0.4 dB 24 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs AS169 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .3-2500MHz IL .3dB IP3 +43dBm 11 333In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 300 kHz 2.5 GHz 0.55 dB 13 dB - 40 C + 85 C SMD/SMT SC-88 GaAs AS183 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .02-2.5GHz SPDT 10W IL .4dB Iso 26dB 5 480In Stock
36 000On Order
Min.: 1
Mult.: 1
: 3 000

SPDT 20 MHz 2.5 GHz 0.55 dB 18 dB - 40 C + 85 C SMD/SMT QFN-6 Si SKY13290 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 20MHz-6GHz SP4T GaAs IL .45dB @ 1GHz 13 833In Stock
Min.: 1
Mult.: 1
: 3 000

SP4T 20 MHz 6 GHz 2 dB 18 dB - 40 C + 85 C SMD/SMT QFN-10 GaAs SKY13322 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-3.0GHz SPDT GaAs IL .35dB @ 3GHz 8 108In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 100 MHz 3 GHz 0.35 dB 24 dB - 40 C + 85 C SMD/SMT QFN-6 GaAs SKY13323 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 20MHz-6.0GHz SPDT IL .35dB @ 2.45GHz 34 428In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 20 MHz 6 GHz 0.5 dB 26 dB - 40 C + 85 C SMD/SMT QFN-6 GaAs SKY13351 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-6.0GHz DPDT IL .6dB @ 2.5GHz 24 730In Stock
39 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 3 000

DPDT 100 MHz 6 GHz 0.9 dB 15 dB - 40 C + 85 C SMD/SMT QFN-6 GaAs SKY13355 Reel, Cut Tape, MouseReel