RF Switch ICs

Results: 609
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging

pSemi RF Switch ICs SPDT, High Iso, High Power, Absorptive, 50ohm Instrumentation Switch 4 599In Stock
21 000On Order
Min.: 1
Mult.: 1
: 3 000

SPDT 9 kHz 8 GHz 0.85 dB 36 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP8T, Absorptive, 50ohm Instrumentation Switch 8 565In Stock
Min.: 1
Mult.: 1
: 500

SP8T 9 kHz 8 GHz 1.6 dB 30 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP6T, -55 to +125 (degree)C, Absorptive, 50ohm RF Switch, w/o ext. Vss 6 983In Stock
2 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 500

SP6T 10 MHz 8 GHz 1.6 dB 30 dB - 55 C + 125 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SP5T, High Power, Reflective, 50ohm RF Switch 2 021In Stock
Min.: 1
Mult.: 1
: 500

SP5T 30 MHz 1 GHz 0.45 dB 30 dB - 40 C + 85 C SMD/SMT QFN-32 Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP4T, Open Reflective, Tuning Switch 19 881In Stock
Min.: 1
Mult.: 1
: 3 000

SP4T 5 MHz 3 GHz 0.5 dB 17 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .02-2.5GHz SPDT 10W IL .4dB Iso 26dB 5 480In Stock
36 000On Order
Min.: 1
Mult.: 1
: 3 000

SPDT 20 MHz 2.5 GHz 0.55 dB 18 dB - 40 C + 85 C SMD/SMT QFN-6 Si SKY13290 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-6.0GHz SP2T IL .6dB @ 6GHz 100 842In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 100 MHz 6 GHz 0.6 dB 16 dB - 40 C + 85 C SMD/SMT QFN-12 Si SKY13330 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs 300KHz-6.0GHz SPDT GaAs IL .35dB 60 065In Stock
144 000Expected 18/12/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 300 kHz 6 GHz 0.8 dB 22 dB - 40 C + 85 C SMD/SMT Si SKY13374 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 1-6GHz SP3T Typ. IIP3 54dBm 8 890In Stock
Min.: 1
Mult.: 1
: 3 000

SP3T 1 GHz 6 GHz 1.1 dB 24 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs SKY13408 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 100-3000MHz SP8T IL .45dB Iso >31dB 13 912In Stock
Min.: 1
Mult.: 1
: 3 000

SP8T 100 MHz 6 GHz 1.8 dB 15 dB - 40 C + 90 C SMD/SMT QFN-14 Si SKY13418 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs Dual Band SP4T 3G/4G/LTE WLAN 33 080In Stock
Min.: 1
Mult.: 1
: 3 000

SP4T 100 MHz 6 GHz 1.1 dB 30 dB - 40 C + 90 C SMD/SMT QFN-14 Si SKY13575 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 2.4 to 8.3 GHz SPDT Switch 62 514In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 2.4 GHz 8.3 GHz 0.75 dB - 40 C + 90 C SMD/SMT Si SKY59608 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs SWITCH, SOI, SP2T 5 760In Stock
Min.: 1
Mult.: 1
: 3 000

SP3T 100 MHz 6 GHz 0.8 dB - 40 C + 85 C SMD/SMT QFN-12 SKY85781 Reel, Cut Tape, MouseReel

Menlo Micro RF Switch ICs DC-26GHz - SP4T 2.5 mm x 2.5 mm 29 pin WL-CSP (100um Cu pillar)Industrial TempTape and Reel (Qty 250) 169In Stock
Min.: 1
Mult.: 1
: 250

SP4T 0 Hz 26 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT WLCSP-29 MM5130 Reel, Cut Tape, MouseReel

MACOM RF Switch ICs .05-20GHz SPST HMIC IL 1.2 Max. 3 700In Stock
Min.: 50
Mult.: 50

SPDT 50 MHz 20 GHz 0.7 dB 42 dB - 65 C + 125 C SMD/SMT Die Si
MACOM RF Switch ICs DC-8.0GHz ISO 29dB IL .5dB @2.0-6.0GHz 29 817In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 8 GHz 0.75 dB 20 dB - 40 C + 85 C SMD/SMT PDFN-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 30MHz to 3GHz 100W IL .35dB @ 2GHz SP2T 562In Stock
Min.: 1
Mult.: 1
: 500

SPDT 30 MHz 3 GHz 0.35 dB 51 dB - 40 C + 85 C SMD/SMT Si Reel, Cut Tape, MouseReel

MACOM RF Switch ICs Switch,SP2T,DC-30GHz,3mmPQFN-14LD 467In Stock
1 500Expected 05/02/2027
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 30 GHz 1.8 dB 40 dB SMD/SMT PQFN-14 GaAs Reel, Cut Tape
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 40dB 805In Stock
500Expected 09/09/2026
Min.: 1
Mult.: 1
: 500

SP3T 50 MHz 20 GHz 1.2 dB 31 dB - 65 C + 125 C SMD/SMT Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-20GHz SPDT GaAs IL 2.5dB max 4 078In Stock
1 000Expected 17/03/2027
Min.: 1
Mult.: 1
: 1 000

SPDT 0 Hz 20 GHz 1.9 dB 40 dB - 40 C + 85 C SMD/SMT VFQFN-24 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 27dB IL .4dB @2.4GHz 14 963In Stock
84 000On Order
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 3 GHz 0.4 dB 27 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 10-3000MHz ISO 57dB IL .7db @1.9GHz 8 651In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 10 MHz 3 GHz 0.75 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.0GHz IL <.5dB@900MHz 18 265In Stock
18 000Expected 11/03/2027
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 2 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz SPDT IL .3dB @ 1GHz 26 351In Stock
12 000Expected 25/12/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 0 Hz 3 GHz 0.35 dB 15 dB - 40 C + 85 C SMD/SMT SC-70-6 GaAs MASW Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs 1.0 to 7.125 GHz High Isolation SPDT Switch 962In Stock
Min.: 1
Mult.: 1
: 5 000

SPDT 1 GHz 7.125 GHz 0.6 dB - 40 C + 105 C SMD/SMT DFN1010-6-GV Si Reel, Cut Tape, MouseReel