RF Switch ICs

Results: 609
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Analog Devices RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C. 3 237In Stock
Min.: 1
Mult.: 1
Max.: 3 237
: 1 500

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT LFCSP-8 Si ADG918 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz 2:1 MUX (Reflective) I.C. 544In Stock
Min.: 1
Mult.: 1
Max.: 544
: 1 000

SPDT 4 GHz - 40 C + 85 C SMD/SMT MSOP-8 Si ADG919 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've Dual SPDT IC 1 315In Stock
Min.: 1
Mult.: 1
Max.: 1 315
: 1 500

SPDT 0 Hz 4 GHz 0.9 dB 36 dB - 40 C + 85 C SMD/SMT LFCSP-20 Si ADG936 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've Dual SPDT IC 475In Stock
Min.: 1
Mult.: 1
Max.: 475
: 1 000

SPDT 0 Hz 4 GHz 0.9 dB 36 dB - 40 C + 85 C SMD/SMT TSSOP-20 Si ADG936 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SPDT 10MHz-13GHZ 100ns switching time 946In Stock
Min.: 1
Mult.: 1
Max.: 946
: 500

SPDT 100 MHz 13 GHz 1.5 dB 25 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High isolation SPDT,40GHz,fast switch 19In Stock
1 500Expected 10/11/2026
Min.: 1
Mult.: 1
Max.: 1 519

SPDT 100 MHz 44 GHz 3.8 dB 55 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5026 Cut Tape
Analog Devices RF Switch ICs High isolation,SP4T,9kHz -12GHz 256In Stock
500Expected 17/12/2026
Min.: 1
Mult.: 1
Max.: 762

SP4T 9 kHz 12 GHz 2 dB 20 dB - 40 C + 85 C SMD/SMT LFCSP-24 Si ADRF5040 Cut Tape


Analog Devices RF Switch ICs Low insertion loss,SPDT,3.5GHz,20W avg 403In Stock
Min.: 1
Mult.: 1
Max.: 403

SPDT 700 MHz 3.5 GHz 0.7 dB 46 dB - 40 C + 105 C SMD/SMT LFCSP-24 Si ADRF5130 Cut Tape
Analog Devices RF Switch ICs Low insertion loss, SPDT, 3.5GHz, 40W av 151In Stock
49Expected 18/09/2026
Min.: 1
Mult.: 1
Max.: 200

SPDT 700 MHz 4 GHz 0.9 dB 45 dB - 40 C + 105 C SMD/SMT QFN-32 Si ADRF5160 Cut Tape
Analog Devices RF Switch ICs SPDT Main Ver. w/27dBm handling @ term 709In Stock
2 475Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 3 184

SPDT 9 kHz 13 GHz 1.3 dB 25 dB - 40 C + 85 C SMD/SMT LFCSP-16 Si HMC1118 Cut Tape
Analog Devices RF Switch ICs Transmit/Receive (T/R) Switch, SPDT 627In Stock
Min.: 1
Mult.: 1
Max.: 627

SPDT 0 Hz 3 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC190B Cut Tape
Analog Devices RF Switch ICs Transmit/Receive (T/R) Switch, SPDT 493In Stock
Min.: 1
Mult.: 1
Max.: 493
: 500

SPDT 0 Hz 3 GHz 0.4 dB 30 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC190B Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SPDTSPDT Hi Iso Swt , DC - 3 GHz 1 370In Stock
Min.: 1
Mult.: 1
Max.: 1 370

SPDT 0 Hz 3 GHz 0.5 dB 55 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC194A Cut Tape
Analog Devices RF Switch ICs SPDTSPDT Hi Iso Swt , DC - 3 GHz 1 088In Stock
1 500Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 2 588
: 500

SPDT 0 Hz 3 GHz 0.5 dB 55 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC194A Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Transmit/Receive (T/R) Switch, SPDT 735In Stock
Min.: 1
Mult.: 1
Max.: 834
: 500

SPDT 0 Hz 3 GHz 0.4 dB 24 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC197B Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC-15 GHz Non-Reflective SPDT Switch 183In Stock
500Expected 18/03/2027
Min.: 1
Mult.: 1
Max.: 683

SPDT 0 Hz 12 GHz 2.5 dB 45 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC232G Cut Tape
Analog Devices RF Switch ICs GaAs MMIC SP4T Non-Reflective Switch, 508In Stock
Min.: 1
Mult.: 1
Max.: 508

SP4T 0 Hz 3.5 GHz 1 dB 32 dB - 40 C + 85 C SMD/SMT QSOP-16 GaAs HMC241 Cut Tape
Analog Devices RF Switch ICs GaAs MMIC SP4T Non-Reflective Switch, 706In Stock
Min.: 1
Mult.: 1
Max.: 706
: 500

SP4T 0 Hz 3.5 GHz 1 dB 32 dB - 40 C + 85 C SMD/SMT SSOP-16 GaAs HMC241 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC-3.5 GHz SP3T Non-Reflective SMT 258In Stock
Min.: 1
Mult.: 1
Max.: 258

SP3T 0 Hz 3.5 GHz 1.1 dB 32 dB - 40 C + 85 C SMD/SMT QSOP-16 GaAs HMC245A Cut Tape
Analog Devices RF Switch ICs DC-3.5 GHz SP3T Non-Reflective SMT 672In Stock
Min.: 1
Mult.: 1
Max.: 672
: 500

SP3T 0 Hz 3.5 GHz 1.1 dB 32 dB - 40 C + 85 C SMD/SMT QSOP-16 GaAs HMC245A Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SP6T,Pos Bias, Non-Reflective 324In Stock
Min.: 1
Mult.: 1
Max.: 374

SP6T 0 Hz 3 GHz 1.4 dB 32 dB - 40 C + 85 C SMD/SMT QSOP-24 GaAs HMC252 Cut Tape
Analog Devices RF Switch ICs SP6T,Pos Bias, Non-Reflective 882In Stock
Min.: 1
Mult.: 1
Max.: 882
: 500

SP6T 0 Hz 3 GHz 1.4 dB 32 dB - 40 C + 85 C SMD/SMT GaAs HMC252 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SP8T Non-Reflective Swt , DC - 3.5 GHz 49In Stock
Min.: 1
Mult.: 1
Max.: 49

SP8T 0 Hz 3.5 GHz 1.9 dB 32 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC253 Cut Tape
Analog Devices RF Switch ICs SP4T Switch, 0- 8 GHz 512In Stock
Min.: 1
Mult.: 1
Max.: 512

SPDT 0 Hz 8 GHz 2.4 dB 33 dB - 40 C + 85 C SMD/SMT GaAs HMC270A Cut Tape
Analog Devices RF Switch ICs SP4T Switch, 0- 8 GHz 729In Stock
Min.: 1
Mult.: 1
Max.: 729
: 500

SPDT 0 Hz 8 GHz 2.4 dB 33 dB - 40 C + 85 C SMD/SMT GaAs HMC270A Reel, Cut Tape, MouseReel