32 bit RF System on a Chip - SoC

Results: 1 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+64 kB RAM+32 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 3 dBm - 100 dBm 2.1 V 3.6 V 27 mA 31 mA 512 kB - 40 C + 85 C QFN-56 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+64 kB RAM+32 GPIO+USB Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 3 dBm - 100 dBm 2.1 V 3.6 V 27 mA 31 mA 512 kB - 40 C + 85 C QFN-56 Tray
Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+64 kB RAM+32 GPIO+USB Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 3 dBm - 100 dBm 2.1 V 3.6 V 27 mA 31 mA 512 kB - 40 C + 85 C QFN-56 Reel
Silicon Labs RF System on a Chip - SoC Mighty Premium SoC QFN48 2.4 G 19.5 dB mesh multi-protocol 256 kB 32 kB (RAM) 31GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19 dBm - 95.3 dBm 1.8 V 3.8 V 8.8 mA, 10.2 mA 8.5 mA 256 kB - 40 C + 85 C QFN-48 Reel

Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 16.5 dBm, QFN-32, mesh, BLE, proprietary Non-Stocked Lead-Time 12 Weeks
Min.: 2 450
Mult.: 2 450

BLE, Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19.5 dBm - 94 dBm 3.3 V 3.3 V 8.7 mA, 9.8 mA 8.2 mA 256 kB - 40 C + 125 C QFN-32 Tray
Telink RF System on a Chip - SoC BLE 5.0 + 2.4G Proprietary SoC,128KB Flash,temp -40C to 85C, 24 pin Non-Stocked
Min.: 3 000
Mult.: 3 000
RISC 2.4 GHz to 2.483 GHz 2 Mbps 10 dBm - 97 dBm 1.8 V 3.6 V 9.1 mA 9.5 mA 128 kB - 40 C + 85 C QFN-24

Telink RF System on a Chip - SoC BLE 5.0 + 2.4G Proprietary SoC,512KB Flash,temp -40C to 85C, 40 pin Non-Stocked
Min.: 3 000
Mult.: 3 000
RISC 2.4 GHz to 2.483 GHz 2 Mbps 10 dBm - 97 dBm 1.8 V 3.6 V 9.1 mA 9.5 mA 512 kB - 40 C + 85 C QFN-40
Telink RF System on a Chip - SoC BLE 5.0 + 2.4G Proprietary SoC,128KB Flash,temp -40C to 85C, 16 pin Non-Stocked
Min.: 3 000
Mult.: 3 000
RISC 2.4 GHz to 2.483 GHz 2 Mbps 10 dBm - 97 dBm 1.8 V 3.6 V 9.1 mA 9.5 mA 128 kB - 40 C + 85 C SOP-16
Telink RF System on a Chip - SoC 32KB SRAM, 512KB Flash, Bluetooth LE 5.1 (5.3 listed), 2.4G, Telink Mesh, AoA/AoD, TQFN 7mmx7mm, 48 pins Non-Stocked
Min.: 15 000
Mult.: 15 000

Bluetooth 2.4 GHz to 2.4835 GHz 2 Mbps 10 dBm - 96 dBm 1.8 V 3.6 V 9.1 mA 9.5 mA 512 kB - 40 C + 85 C TQFN-48
Telink RF System on a Chip - SoC BLE 5.2 + 15.4 SoC, 1MB Flash, temp -40C to 85C, 48 Pin Non-Stocked
Min.: 3 000
Mult.: 3 000
RISC-V 2.4 GHz 2 Mbps 10 dBm - 95.5 dBm 1.8 V 4.3 V 6.1 mA 6.6 mA 1 MB - 40 C + 85 C QFN-48
Ambiq RF System on a Chip - SoC Cortex-M55 250MHz, 2MB MRAM, 2MB SRAM, BLE5.4, -20 to +70 C, CSP Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 5 000
ARM Cortex-M4F, ARM Cortex-M55 2 Mb/s 13 dBm - 95 dBm 1.71 V 3.63 V
Ambiq RF System on a Chip - SoC Cortex-M55 250MHz, 2MB MRAM, 2MB SRAM, BLE5.4, -40 to +85 C, CSP Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ARM Cortex-M55 2 Mb/s 13 dBm 1.71 V 3.63 V Reel
Ambiq RF System on a Chip - SoC Cortex-M55 250MHz, 2MB MRAM, 2MB SRAM, BLE5.4, Matter/Thread, -20 to +70 C, CSP Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 5 000
ARM Cortex-M4F, ARM Cortex-M55 2 Mb/s 13 dBm - 95 dBm 1.71 V 3.63 V
Ambiq RF System on a Chip - SoC Cortex-M55 250MHz, 2MB MRAM, 2MB SRAM, BLE5.4, Matter/Thread, -40 to +85 C, BGA Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ARM Cortex-M55 2 Mb/s 13 dBm 1.71 V 3.63 V Reel
Ambiq RF System on a Chip - SoC Cortex-M55 250MHz, 2MB MRAM, 2MB SRAM, -20 to +70 C, CSP Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ARM Cortex-M55 2 Mb/s 13 dBm 1.71 V 3.63 V - 20 C + 70 C Reel
Ambiq RF System on a Chip - SoC Cortex-M55 250MHz, 2MB MRAM, 2MB SRAM, -40 to +85 C, BGA Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ARM Cortex-M55 2 Mb/s 13 dBm 1.71 V 3.63 V Reel
Ambiq RF System on a Chip - SoC Cortex-M55 250MHz, 2.5D GPU, 2MB MRAM, 2MB SRAM, BLE5.4, -40 to +85 C, CSP Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ARM Cortex-M55 2 Mb/s 13 dBm 1.71 V 2.2 V Reel
Ambiq RF System on a Chip - SoC Cortex-M55 250MHz, 2.5D GPU, 2MB MRAM, 2MB SRAM, BLE5.4, Bluetooth Classic, -20 to +70 C, BGA Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 5 000
ARM Cortex-M4, ARM Cortex-M55 1.5 Gb/s 13 dBm - 95 dBm 1.71 V 2.2 V
Ambiq RF System on a Chip - SoC Cortex-M55 250MHz, 2.5D GPU, 2MB MRAM, 2MB SRAM, BLE5.4, Bluetooth Classic, -20 to +70 C, CSP Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 5 000
ARM Cortex-M4, ARM Cortex-M55 1.5 Gb/s 13 dBm - 95 dBm 1.71 V 2.2 V
Ambiq RF System on a Chip - SoC Cortex-M55 250MHz, 2.5D GPU, 2MB MRAM, 2MB SRAM, BLE5.4, Bluetooth Classic, -40 to +85 C, BGA Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ARM Cortex-M55 2 Mb/s 13 dBm 1.71 V 2.2 V Reel
Ambiq RF System on a Chip - SoC Cortex-M55 250MHz, 2.5D GPU, 2MB MRAM, 2MB SRAM, -20 to +70 C, BGA Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ARM Cortex-M55 2 Mb/s 13 dBm 1.71 V 2.2 V - 20 C + 70 C Reel
Ambiq RF System on a Chip - SoC Cortex-M55 250MHz, 2.5D GPU, 2MB MRAM, 2MB SRAM, -20 to +70 C, CSP Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ARM Cortex-M55 2 Mb/s 13 dBm 1.71 V 2.2 V - 20 C + 70 C Reel
Microchip Technology RF System on a Chip - SoC 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3 300
Wireless SoC ARM Cortex M4F 2.4 GHz 2 Mb/s 11 dBm - 108 dBm 1.9 V 3.6 V 16 mA to 20 mA 22 mA to 49 mA 512 kB - 40 C + 125 C VQFN-32 Reel, Cut Tape, MouseReel
Microchip Technology RF System on a Chip - SoC 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Wireless SoC ARM Cortex M4F 2.4 GHz 2 Mb/s 11 dBm - 108 dBm 1.9 V 3.6 V 16 mA to 20 mA 22 mA to 49 mA 512 kB - 40 C + 125 C VQFN-32 Tray
Microchip Technology RF System on a Chip - SoC 64MHz CM4F Core w/ integrated BLE5 and 802.15.4, Extended operation temp, T&R Non-Stocked Lead-Time 13 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Wireless SoC ARM Cortex M4F 2.4 GHz 3 Mb/s 12 dBm - 103 dBm 1.9 V 3.6 V 20.6 mA to 40.6 mA 22.7 mA to 42.8 mA 1024 kB - 40 C + 125 C VQFN-48 Reel