ESP8685H4

Espressif Systems
356-ESP8685H4
ESP8685H4

Mfr.:

Description:
RF System on a Chip - SoC SMD IC ESP8685H4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 28-pin, 4*4mm, 4 MB flash inside, -40C - +105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: RF System on a Chip - SoC
RoHS:  
BLE 5.0, Wi-Fi
RISC-V
2.412 GHz to 2.484 GHz
150 Mbps
18 dBm
- 105 dBm
3 V
3.6 V
87 mA
335 mA
384 kB, 4 MB
- 40 C
+ 105 C
QFN-28
ADC Resolution: 12 bit
Brand: Espressif Systems
Data Bus Width: 32 bit
Data RAM Size: 400 kB
Data RAM Type: SRAM
Height: 0.85 mm
Interface Type: I2C, I2S, SPI, UART
Length: 4 mm
Maximum Clock Frequency: 160 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 6 Channel
Number of I/Os: 15 GPIO
Number of Timers: 3 Timer
Number of Timers/Counters: 3 Timer
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 878

Stock:
1 878
Can Dispatch Immediately
On Order:
5 000
Expected 02/11/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,44 € 2,44 €
2,11 € 21,10 €
2,00 € 50,00 €
1,83 € 183,00 €
1,74 € 435,00 €
1,67 € 835,00 €
1,60 € 1 600,00 €
1,57 € 3 925,00 €
1,29 € 6 450,00 €