RF Transceiver

 RF Transceiver
RF Transceivers are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many RF transceiver manufacturers including Microchip, Nordic, NXP, Silicon Labs, Texas Instruments & more. Please view our selection of RF transceivers below.
Results: 432
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Technique Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Mounting Style Packaging

Microchip Technology RF Transceiver 2.4GHz Zigbee Transceiver 238In Stock
3,54 €
3,38 €
Min.: 1
Mult.: 1
Zigbee 2.405 GHz to 2.48 GHz OQPSK 2.5 V 3.3 V 20 dBm - 40 C + 85 C SPI QFN-32 SMD/SMT Tray
Texas Instruments RF Transceiver 2T3R 600-MHz to 12- GHz RF-sampling AFE 5In Stock
1 882,33 €
Min.: 1
Mult.: 1
No
Multiband 600 MHz to 12 GHz 29.5 Gb/s 900 mV 1.85 V - 40 C + 85 C FCBGA-400 SMD/SMT Tray
Texas Instruments RF Transceiver 8-transmit 10-recei ve RF-sampling trans 3In Stock
4 113,39 €
Min.: 1
Mult.: 1
No
5 MHz to 7.125 GHz, 100 MHz to 7.125 GHz - 40 C + 85 C FCBGA-400 SMD/SMT Tray
Analog Devices RF Transceiver 135-650 MHz ASK/FSK Transceiver
608In Stock
Cut Tape
7,52 €
5,82 €
5,40 €
4,94 €
4,45 €
Min.: 1
Mult.: 1
ASK, FSK 80 MHz to 650 MHz 200 kb/s ASK, FSK 2.3 V 3.6 V 17.6 mA 13 mA 13 dBm - 40 C + 85 C LFCSP-48 SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Narrow Band Transceiver 433/868/900 MHz
30In Stock
5,59 €
5,46 €
5,45 €
Min.: 1
Mult.: 1
Narrow Band, SRD 80 MHz to 960 MHz 24 kb/s 2-FSK, 3-FSK, 4-FSK, MSK 2.3 V 3.6 V 16.3 mA 13.8 mA 13 dBm - 40 C + 85 C 3-Wire, Serial LFCSP-48 SMD/SMT Tray
Analog Devices RF Transceiver RF Transceiver w/MAC Processor
166In Stock
3,35 €
3,28 €
3,26 €
Min.: 1
Mult.: 1
ISM 902 MHz to 958 MHz 300 kb/s FSK, GFSK, GMSK, MSK 2.2 V 3.6 V 12.8 mA 13.3 mA 13.5 dBm - 40 C + 85 C 4-Wire, SPI LFCSP-32 SMD/SMT Tray
Analog Devices RF Transceiver 902-928 MHz ASK/FSK Transceiver
39In Stock
4,20 €
4,11 €
4,10 €
Min.: 1
Mult.: 1
ASK, FSK 902 MHz to 928 MHz 384 kb/s ASK, FSK 2.3 V 3.6 V 19 mA 19.3 mA 13 dBm - 40 C + 85 C 3-Wire, Serial LFCSP-48 SMD/SMT Tray
Analog Devices RF Transceiver Fault Protected isoPwer&isoRS485 HDXCVR
145In Stock
Cut Tape
14,93 €
11,76 €
10,97 €
10,13 €
9,37 €
Min.: 1
Mult.: 1
20 Mb/s 3 V 5.5 V 650 uA - 40 C + 105 C RS-485, RS-422 WSOIC-28 SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Low Cost 2T2R TRx
31In Stock
301,33 €
259,82 €
249,46 €
Min.: 1
Mult.: 1
30 MHz to 6 GHz 950 mV 1.89 V 7.6 dBm - 40 C + 85 C SPI BGA-196 SMD/SMT Tray
Analog Devices / Maxim Integrated RF Transceiver 2.4GHz to 2.5GHz, 802.11g RF Transceiver
31In Stock
13,44 €
10,53 €
9,80 €
8,99 €
Min.: 1
Mult.: 1
802.11 g WLAN 2.4 GHz to 2.5 GHz 54 Mb/s OFDM 2.7 V 2.7 V 62 mA 82 mA 18.5 dBm - 40 C + 85 C Parallel, Serial TQFN-EP-48 SMD/SMT Tube

Analog Devices / Maxim Integrated RF Transceiver 2.4GHz to 2.5GHz, 802.11g RF Transceiver
38In Stock
9,76 €
9,55 €
9,52 €
Min.: 1
Mult.: 1
802.11 g WLAN TQFN-48 SMD/SMT Tube
Asahi Kasei Microdevices AK2401A
Asahi Kasei Microdevices RF Transceiver 997In Stock
12,99 €
11,21 €
10,57 €
9,76 €
Min.: 1
Mult.: 1

Silicon Labs RF Transceiver +13 dBm sub-GHz transmitter 86In Stock
4,48 €
3,41 €
3,14 €
2,85 €
Min.: 1
Mult.: 1
Sub-GHz 4-GFSK, GFSK, GMSK, OOK 1.8 V 3.8 V 24 mA 13 dBm - 40 C + 85 C GPIO, SPI QFN-20 SMD/SMT Tray

Silicon Labs RF Transceiver +13/-116 dBm sub-GHz transceiver 9In Stock
4,73 €
3,60 €
3,32 €
3,01 €
Min.: 1
Mult.: 1
Sub-GHz 283 MHz to 960 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.6 V 10.9 mA 24 mA 13 dBm - 40 C + 85 C GPIO, Serial QFN-20 SMD/SMT Tray

Silicon Labs RF Transceiver +13/-126 dBm sub-GHz transmitter 247In Stock
5,26 €
4,52 €
4,28 €
3,98 €
Min.: 1
Mult.: 1
ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 29 mA 13 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Tray
Silicon Labs RF Transceiver WF200S Wi-Fi Transceiver IC with a 802.11 b/g/n Wi-Fi radio and Secure Link host interface 250In Stock
7,96 €
6,17 €
5,72 €
5,22 €
Min.: 1
Mult.: 1
Wi-Fi 2.412 GHz to 2.484 GHz 72.2 Mb/s 1.62 V 3.6 V 47.6 mA 108 mA 17 dBm - 40 C + 105 C SPI QFN-32 SMD/SMT Tray
Texas Instruments RF Transceiver 76-GHz to 81-GHz hig h-performance autom A 595-WR1243FBIGABLRQ1 130In Stock
31,64 €
28,90 €
27,29 €
26,87 €
26,86 €
Min.: 1
Mult.: 1
Radar 76 GHz to 81 GHz 600 Mb/s 950 mV 3.465 V 12 dBm - 40 C + 125 C SPI FCCSP-161 AEC-Q100 SMD/SMT Tray
Texas Instruments RF Transceiver Lo-Pwr Sub-1GHz RF T ransceiver A 595-CC A 595-CC1100ERGPR 238In Stock
Cut Tape
4,26 €
3,21 €
2,95 €
2,69 €
Reel
2,28 €
Min.: 1
Mult.: 1
: 250
Sub-GHz 470 MHz to 510 MHz, 950 MHz to 960 MHz 500 kb/s 2-FSK, ASK, FSK, GFSK, MSK, OOK 1.8 V 3.6 V 15 mA 12 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Low-Power Sub-1GHz R F Transceiver A 595 A 595-CC1101RGPR 344In Stock
4,18 €
3,61 €
3,16 €
3,04 €
Min.: 1
Mult.: 1
Sub-GHz 300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, 4-FSK, ASK, GFSK, MSK, OOK 1.8 V 3.6 V 14 mA 12 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Tube
Texas Instruments RF Transceiver Low-Power Sub-1GHz R F Transceiver A 595 A 595-CC1101RGP 514In Stock
33 000Expected 19/11/2026
Cut Tape
3,89 €
2,92 €
2,69 €
2,43 €
Reel
2,10 €
Min.: 1
Mult.: 1
: 3 000
Sub-GHz 300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, 4-FSK, ASK, GFSK, MSK, OOK 1.8 V 3.6 V 14 mA 12 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 2nd Gen 2.4 GHz Zig Bee transceiver A 59 A 595-CC2520RHDR 157In Stock
Cut Tape
8,20 €
6,38 €
5,93 €
5,43 €
Reel
5,14 €
Min.: 1
Mult.: 1
: 250
Zigbee 2.394 GHz to 2.507 GHz 250 kb/s DSSS 1.8 V 3.8 V 18.5 mA 33.6 mA 5 dBm - 40 C + 125 C 4-Wire, SPI VQFN-28 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Wireless 2.4 GHz RF SoC A 595-CC8531RHAR A 595-CC8531RHAR 23In Stock
Cut Tape
9,40 €
7,77 €
7,29 €
6,71 €
Reel
5,97 €
Min.: 1
Mult.: 1
: 250
ISM 2.4 GHz to 2.48 GHz 5 Mb/s 3 V 3.6 V 11 dBm - 40 C + 85 C I2S VQFN-40 SMD/SMT Reel, Cut Tape, MouseReel
onsemi RF Transceiver RSL15 QFN 284KB 1 473In Stock
Cut Tape
5,80 €
4,57 €
4,26 €
3,92 €
Reel
3,36 €
Min.: 1
Mult.: 1
: 1 500
2.36 GHz to 2.5 GHz 2 Mb/s FSK 1.2 V 3.6 V 3 mA 4.3 mA - 40 C + 85 C I2C, SPI, UART QFN-40 SMD/SMT Reel, Cut Tape
Semtech RF Transceiver ULTRALOWPOWER UHF TRANSCEIVER 468In Stock
3 000Expected 11/11/2026
Cut Tape
4,51 €
3,90 €
3,69 €
3,41 €
Reel
2,82 €
Min.: 1
Mult.: 1
: 3 000
FSK/OOK 300 MHz to 510 MHz 150 kb/s FSK, OOK 2.1 V 3.6 V 3 mA 25 mA 12.5 dBm - 40 C + 85 C SPI TQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Semtech RF Transceiver SX1268IMLTRT (FREQ-VARIANT OF SX1262) 134In Stock
Cut Tape
4,23 €
4,09 €
3,96 €
Reel
3,96 €
Min.: 1
Mult.: 1
: 3 000
Sub-GHz 410 MHz to 810 MHz 300 kb/s FSK, MSK 4.6 mA 25 mA 22 dBm SPI QFN-24 SMD/SMT Reel, Cut Tape, MouseReel