RF Transceiver

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Packaging
Analog Devices RF Transceiver Narrow Band Transceiver 433/868/900 MHz 30In Stock
Min.: 1
Mult.: 1
Max.: 30

Narrow Band, SRD 80 MHz to 960 MHz 24 kb/s 2-FSK, 3-FSK, 4-FSK, MSK 2.3 V 3.6 V 16.3 mA 13.8 mA 13 dBm - 40 C + 85 C 3-Wire, Serial LFCSP-48 Tray
Analog Devices RF Transceiver Narrow Band Transceiver 433/868/900 MHz 46In Stock
Min.: 1
Mult.: 1
Max.: 46

Narrow Band 862 MHz to 950 MHz 32.8 kb/s 2-FSK, 3-FSK, 4-FSK, MSK 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C 3-Wire, Serial LFCSP-48 Tray
Analog Devices RF Transceiver Narrow Band Transceiver 433/868/900 MHz 27In Stock
1 500Expected 03/12/2026
Min.: 1
Mult.: 1
Max.: 1 514
: 750

ISM 862 MHz to 950 MHz 32.8 kb/s 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver RF Transceiver w/MAC Processor 166In Stock
Min.: 1
Mult.: 1
Max.: 166

ISM 902 MHz to 958 MHz 300 kb/s FSK, GFSK, GMSK, MSK 2.2 V 3.6 V 12.8 mA 13.3 mA 13.5 dBm - 40 C + 85 C 4-Wire, SPI LFCSP-32 Tray
Analog Devices / Maxim Integrated RF Transceiver Low-Voltage IF Transceiver with Limiter 3In Stock
Min.: 1
Mult.: 1
Max.: 3

ISM 100 MHz to 600 MHz QAM 2.7 V 5.5 V 14 mA 17 mA 1 dBm - 40 C + 85 C QSOP-28 Tube
Analog Devices / Maxim Integrated RF Transceiver Low-Voltage IF Transceiver with Limiter 75In Stock
Min.: 1
Mult.: 1
Max.: 75
: 2 500

ISM 100 MHz to 600 MHz QAM 2.7 V 5.5 V 14 mA 17 mA 1 dBm - 40 C + 85 C QSOP-28 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Transceiver Single-/Dual-Band 802.11a/b/g World-Band 50In Stock
Min.: 1
Mult.: 1
Max.: 3

802.11 g/b/a WLAN 2.4 GHz to 5.875 GHz 54 Mb/s 2.7 V 3.6 V - 2.5 dBm - 40 C + 85 C 3-Wire, Serial TQFN-56 Tube
Analog Devices / Maxim Integrated RF Transceiver 2.4GHz to 2.5GHz, 802.11g RF Transceiver 31In Stock
Min.: 1
Mult.: 1
Max.: 31

802.11 g WLAN 2.4 GHz to 2.5 GHz 54 Mb/s OFDM 2.7 V 2.7 V 62 mA 82 mA 18.5 dBm - 40 C + 85 C Parallel, Serial TQFN-EP-48 Tube
Analog Devices RF Transceiver 902-928 MHz ASK/FSK Transceiver 39In Stock
Min.: 1
Mult.: 1
Max.: 39

ASK, FSK 902 MHz to 928 MHz 384 kb/s ASK, FSK 2.3 V 3.6 V 19 mA 19.3 mA 13 dBm - 40 C + 85 C 3-Wire, Serial LFCSP-48 Tray
Analog Devices RF Transceiver Narrow Band Transceiver 433/868/900 MHz
6 711On Order
Min.: 1
Mult.: 1
Max.: 6 711
: 2 500

ISM 862 MHz to 950 MHz 32.8 kb/s 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel, Cut Tape, MouseReel
Analog Devices ADRV9026BBCZ
Analog Devices RF Transceiver Madura Full FR
12On Order
Min.: 1
Mult.: 1
Max.: 12

Multiband 75 MHz to 6 GHz 24.33 Gb/s 950 mV 1.89 V 217 mA 633 mA 6.4 dBm - 40 C + 110 C Serial BGA-289 Tray
Analog Devices RF Transceiver Broad Market Mykonos Release
21Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 21

Multiband 300 MHz to 6 GHz 6.144 Gb/s 1.267 V 3.465 V 1.055 A 1 A 7 dBm - 40 C + 85 C JESD204B CSPBGA-196 Tray
Analog Devices RF Transceiver Fault Protected isoRS485 HD XCVR
798On Order
Min.: 1
Mult.: 1
Max.: 798
: 400

250 kb/s 1.7 V 5.5 V - 40 C + 125 C RS-485, RS-422 WSOIC-16 AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices RF Transceiver Integrated Dual RF Rx/Tx/ORx
8Expected 01/10/2026
Min.: 1
Mult.: 1
Max.: 8

Wi-Fi 75 MHz to 6 GHz 12.288 Gb/s 1.267 V 3.465 V 1.645 A 2.1 A - 40 C + 85 C BGA-196 Tray
Analog Devices RF Transceiver Fault Protected isoPwer&isoRS485 HDXCVR
36On Order
Min.: 1
Mult.: 1
Max.: 36

20 Mb/s 3 V 5.5 V 650 uA - 40 C + 105 C RS-485, RS-422 WSOIC-28 Tube

Analog Devices RF Transceiver ComSpace 2 rx by 2 tx int Freq Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

Multiband 70 MHz to 6 GHz 445 mA 650 mA 1.5 dBm - 40 C + 85 C SPI BGA-144 Tray
Analog Devices RF Transceiver 2 receive by 2 transmit integrated frequ Non-Stocked Lead-Time 15 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

LTE, WiMAX 70 MHz to 6 GHz 64-QAM 1.267 V 1.33 V 8 dBm - 40 C + 85 C 3-Wire, 4-Wire, SPI BGA-144 Reel
Analog Devices RF Transceiver 1x1 variant 2 receive by 2 transmit inte Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

LTE, WiMAX 70 MHz to 6 GHz 1.267 V 1.33 V 8 dBm - 40 C + 85 C 4-Wire BGA-144 Reel
Analog Devices RF Transceiver 4T4R Direct RF Receiver & Transmitter Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Multiband 25 MHz to 12 GHz 24.75 Gb/s - 40 C + 120 C BGA-ED-324 Reel
Analog Devices RF Transceiver 135-650 MHz ASK/FSK Transceiver Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ASK, FSK 80 MHz to 650 MHz 200 kb/s ASK, FSK 2.3 V 3.6 V 17.6 mA 13 mA 13 dBm - 40 C + 85 C 3-Wire, Serial LFCSP-48 Tray
Analog Devices RF Transceiver 135-650 MHz ASK/FSK Transceiver Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ASK, FSK 80 MHz to 650 MHz 200 kb/s ASK, FSK 2.3 V 3.6 V 17.6 mA 13 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel
Analog Devices RF Transceiver Narrow band Transceiver for 12.5kHz Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Narrow Band 842 MHz to 916 MHz 24 kb/s 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel
Analog Devices RF Transceiver Narrow Band Transceiver 433/868/900 MHz Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Narrow Band 80 MHz to 960 MHz 24 kb/s 2.3 V 3.6 V 16.3 mA 13.8 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel
Analog Devices RF Transceiver RF Transceiver w/MAC Processor Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ISM 902 MHz to 958 MHz 300 kb/s 2.2 V 3.6 V 12.8 mA 13.3 mA 13.5 dBm - 40 C + 85 C LFCSP-32 Reel
Analog Devices RF Transceiver RF Transceiver w/MAC Processor Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ISM 862 MHz to 928 MHz 300 kb/s 1.8 V 3.6 V 12.8 mA 13 mA 13.5 dBm - 40 C + 85 C LFCSP-32 Reel