SMD/SMT RF Transceiver

Results: 386
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Packaging
Semtech RF Transceiver LoRa, sub-GHz RF Transceiver 22dBm PA 28In Stock
15 000Expected 15/12/2026
Min.: 1
Mult.: 1
: 3 000

Sub-GHz 150 MHz to 960 MHz 300 kb/s 2-FSK, FSK, GFSK, LoRa 1.8 V 3.7 V 8 mA 25.5 mA 22 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver 490MHZ DVK 2-LAYERS 1In Stock
Min.: 1
Mult.: 1

Sub-GHz 410 MHz to 810 MHz 300 kb/s FSK, MSK 4.6 mA 25 mA 22 dBm SPI QFN-24 Bulk
Semtech RF Transceiver SINGLE CHIP 3 BANDS TRANCEIVER 22In Stock
24 000Expected 23/12/2026
Min.: 1
Mult.: 1
: 3 000

ISM 137 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, LoRa, MSK, OOK 1.8 V 3.7 V 12 mA 120 mA 20 dBm - 40 C + 85 C SPI QFN-28 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF Transceiver SNGL-CHP ULTR-LW POW 2.4GHz TRNSCVR 31In Stock
8 000On Order
Min.: 1
Mult.: 1
: 4 000

ISM 2.4 GHz 2 Mb/s GFSK 1.9 V 3.6 V 0 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF Transceiver SNGL-CHP ULTR-LW POW 2.4GHz TRNSCVR 75In Stock
18 000On Order
Min.: 1
Mult.: 1
: 1 500

ISM 2.4 GHz to 2.525 GHz 2 Mb/s GFSK 1.9 V 3.6 V 13.5 mA 11.3 mA 4 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Renesas Electronics RF Transceiver RAA604S00 SUBGHZ TRANSCEIVER 135In Stock
Min.: 1
Mult.: 1

Sub-GHz 863 MHz to 928 MHz 400 kb/s 2-FSK, 4-FSK, GFSK 3.3 V 6.3 mA 20 mA QFN-32 Tray

Silicon Labs RF Transceiver +13 dBm sub-GHz transmitter 86In Stock
Min.: 1
Mult.: 1

Sub-GHz 4-GFSK, GFSK, GMSK, OOK 1.8 V 3.8 V 24 mA 13 dBm - 40 C + 85 C GPIO, SPI QFN-20 Tray
Analog Devices RF Transceiver 902-928 MHz ASK/FSK Transceiver 39In Stock
Min.: 1
Mult.: 1
Max.: 39

ASK, FSK 902 MHz to 928 MHz 384 kb/s ASK, FSK 2.3 V 3.6 V 19 mA 19.3 mA 13 dBm - 40 C + 85 C 3-Wire, Serial LFCSP-48 Tray
Texas Instruments RF Transceiver Bluetooth Cntlr A 59 5-CC2564BRVMT 244In Stock
Min.: 1
Mult.: 1
: 2 500

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 41.2 mA 41.2 mA 12 dBm - 40 C + 85 C UART VQFNP-76 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Narrow Band Transceiver 433/868/900 MHz
6 711On Order
Min.: 1
Mult.: 1
: 2 500

ISM 862 MHz to 950 MHz 32.8 kb/s 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +20 dBm sub-GHz transmitter
2 380Expected 09/11/2026
Min.: 1
Mult.: 1

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 88 mA 20 dBm - 40 C + 125 C SPI QFN-20 Tray
Analog Devices ADRV9026BBCZ
Analog Devices RF Transceiver Madura Full FR
12On Order
Min.: 1
Mult.: 1

Multiband 75 MHz to 6 GHz 24.33 Gb/s 950 mV 1.89 V 217 mA 633 mA 6.4 dBm - 40 C + 110 C Serial BGA-289 Tray
STMicroelectronics RF Transceiver Low Data Rate 1GHz 1 to 800KHz Trans
9 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 4 500

Wi-Fi 150 MHz to 174 MHz, 300 MHz to 348 MHz, 387 MHz to 470 MHz, 779 MHz to 956 MHz 500 kb/s 2-FSK, ASK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 9 mA 21 mA 11 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Broad Market Mykonos Release
21Expected 08/09/2026
Min.: 1
Mult.: 1
Max.: 21

Multiband 300 MHz to 6 GHz 6.144 Gb/s 1.267 V 3.465 V 1.055 A 1 A 7 dBm - 40 C + 85 C JESD204B CSPBGA-196 Tray
Analog Devices RF Transceiver Fault Protected isoRS485 HD XCVR
798On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

250 kb/s 1.7 V 5.5 V - 40 C + 125 C RS-485, RS-422 WSOIC-16 Reel, Cut Tape, MouseReel

Analog Devices RF Transceiver Integrated Dual RF Rx/Tx/ORx
8Expected 01/10/2026
Min.: 1
Mult.: 1

Wi-Fi 75 MHz to 6 GHz 12.288 Gb/s 1.267 V 3.465 V 1.645 A 2.1 A - 40 C + 85 C BGA-196 Tray
MaxLinear RF Transceiver Integrated Quad RF Transceiver with Dual Feedback Receivers
119Expected 31/08/2026
Min.: 1
Mult.: 1

380 MHz to 6 GHz 32 Gb/s - 40 C + 110 C SPI FVBGA-324 Tray
Analog Devices RF Transceiver Fault Protected isoPwer&isoRS485 HDXCVR
36On Order
Min.: 1
Mult.: 1

20 Mb/s 3 V 5.5 V 650 uA - 40 C + 105 C RS-485, RS-422 WSOIC-28 Tube
Lime Microsystems RF Transceiver FPRF Tranceiver IC 300MHz to 3.83GHz Non-Stocked Lead-Time 4 Weeks
Min.: 150
Mult.: 1

Multiband 300 MHz to 3.8 GHz 1.7 V 1.9 V 220 mA 280 mA 6 dBm - 40 C + 85 C Serial DQFN-120 Bulk

Microchip Technology RF Transceiver 2.4GHZ ZigBee Transceiver Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Zigbee 2.405 GHz to 2.48 GHz OQPSK 1.8 V 3.6 V 20 dBm - 40 C + 85 C SPI QFN-32 Reel

Silicon Labs RF Transceiver +20 dBm sub-GHz transmitter Non-Stocked Lead-Time 12 Weeks
Min.: 2 450
Mult.: 2 450

Sub-GHz 4-GFSK, GFSK, GMSK, OOK 1.8 V 3.8 V 68.5 mA 20 dBm - 40 C + 85 C GPIO, SPI QFN-20 Tray

Silicon Labs RF Transceiver +20/-124 dBm sub-GHz Transceiver Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ISM 425 MHz to 525 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.8 V 13.7 mA 75 mA 20 dBm - 40 C + 85 C GPIO, Serial QFN-20 Reel
NXP Semiconductors RF Transceiver Automotive IC Non-Stocked Lead-Time 3 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Radar WFBGA-155 Reel
NXP Semiconductors RF Transceiver Low-Power Multi-Channel UHF RF Wireless Platform Non-Stocked Lead-Time 5 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Zigbee 165 MHz to 960 MHz 400 kb/s 1.9 V 5.5 V 11 mA 29 mA 14 dBm - 40 C + 85 C Serial HVQFN-48 Reel

Silicon Labs RF Transceiver +13 dBm sub-GHz transmitter Non-Stocked Lead-Time 12 Weeks
Min.: 2 450
Mult.: 2 450

Sub-GHz 4-GFSK, GFSK, GMSK, OOK 1.8 V 3.6 V 13 dBm - 40 C + 85 C GPIO, SPI QFN-20 Tray