SMD/SMT RF Transceiver

Results: 386
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Packaging

Silicon Labs RF Transceiver +13 dBm sub-GHz transmitter Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Sub-GHz 4-GFSK, GFSK, GMSK, OOK 1.8 V 3.6 V 13 dBm - 40 C + 85 C GPIO, SPI QFN-20 Reel

Silicon Labs RF Transceiver +20 dBm sub-GHz transmitter Non-Stocked Lead-Time 12 Weeks
Min.: 2 450
Mult.: 2 450

Sub-GHz 4-GFSK, GFSK, GMSK, OOK 1.8 V 3.6 V 85 mA 20 dBm - 40 C + 85 C GPIO, SPI QFN-20 Tray

Silicon Labs RF Transceiver +20/-124 dBm sub-GHz Transceiver Non-Stocked Lead-Time 12 Weeks
Min.: 2 450
Mult.: 2 450

ISM 425 MHz to 525 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.6 V 14 mA 75 mA 20 dBm - 40 C + 85 C GPIO, Serial QFN-20 Tray

Silicon Labs RF Transceiver +20/-124 dBm sub-GHz Transceiver Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 500

ISM 425 MHz to 525 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.6 V 14 mA 75 mA 20 dBm - 40 C + 85 C GPIO, Serial QFN-20 Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +13/-116 dBm sub-GHz transceiver Non-Stocked Lead-Time 12 Weeks
Min.: 2 450
Mult.: 2 450

Sub-GHz 283 MHz to 960 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.6 V 10 mA 30 mA 13 dBm - 40 C + 85 C GPIO, Serial QFN-20 Tray

Silicon Labs RF Transceiver +13/-116 dBm sub-GHz transceiver Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Sub-GHz 283 MHz to 960 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.6 V 10 mA 30 mA 13 dBm - 40 C + 85 C GPIO, Serial QFN-20 Reel

Silicon Labs RF Transceiver +16/-116 dBm sub-GHz Transceiver Non-Stocked Lead-Time 12 Weeks
Min.: 2 450
Mult.: 2 450

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 43 mA 16 dBm - 40 C + 85 C SPI QFN-20 Tray
Microchip Technology RF Transceiver ISM Band Sub Ghz FR TRANS. MAC QFN Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Sub-GHz 779 MHz to 965 MHz 200 kb/s 1.8 V 3.5 V 3.2 mA 5.3 mA 0 dBm - 40 C + 85 C SPI QFN-32 Reel
Microchip Technology RF Transceiver ISM Band Sub Ghz FR TRANS. MAC CSP Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

Sub-GHz 779 MHz to 965 MHz 200 kb/s 1.8 V 3.5 V 3.2 mA 5.3 mA 0 dBm - 40 C + 85 C SPI CSP-29 Reel
Microchip Technology RF Transceiver 2.4 GHZ ZIGBEE TRANSCEIVER Non-Stocked Lead-Time 29 Weeks
Min.: 490
Mult.: 490

Zigbee 2.4 GHz 250 kb/s 1.8 V 3.6 V 3 dBm + 70 C SPI QFN-32 Tray
Microchip Technology RF Transceiver 2.4 GHZ ZIGBEE TRANSCEIVER Non-Stocked Lead-Time 29 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Zigbee 2.4 GHz 250 kb/s 1.8 V 3.6 V 3 dBm + 70 C SPI QFN-32 Reel

Microchip Technology RF Transceiver 2.4 Ghz IEEE/ZigBee transceiver Non-Stocked Lead-Time 22 Weeks
Min.: 1 600
Mult.: 1 600
: 1 600

Zigbee 2.4 GHz 625 kb/s 2.4 V 3.6 V 19 mA 23 mA 0 dBm - 40 C + 85 C 4-Wire, SPI QFN-40 Reel

Analog Devices RF Transceiver ComSpace 2 rx by 2 tx int Freq Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

Multiband 70 MHz to 6 GHz 445 mA 650 mA 1.5 dBm - 40 C + 85 C SPI BGA-144 Tray
Analog Devices RF Transceiver 2 receive by 2 transmit integrated frequ Non-Stocked Lead-Time 15 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

LTE, WiMAX 70 MHz to 6 GHz 64-QAM 1.267 V 1.33 V 8 dBm - 40 C + 85 C 3-Wire, 4-Wire, SPI BGA-144 Reel
Analog Devices RF Transceiver 1x1 variant 2 receive by 2 transmit inte Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

LTE, WiMAX 70 MHz to 6 GHz 1.267 V 1.33 V 8 dBm - 40 C + 85 C 4-Wire BGA-144 Reel
Analog Devices RF Transceiver 4T4R Direct RF Receiver & Transmitter Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Multiband 25 MHz to 12 GHz 24.75 Gb/s - 40 C + 120 C BGA-ED-324 Reel
Analog Devices RF Transceiver 135-650 MHz ASK/FSK Transceiver Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ASK, FSK 80 MHz to 650 MHz 200 kb/s ASK, FSK 2.3 V 3.6 V 17.6 mA 13 mA 13 dBm - 40 C + 85 C 3-Wire, Serial LFCSP-48 Tray
Analog Devices RF Transceiver 135-650 MHz ASK/FSK Transceiver Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ASK, FSK 80 MHz to 650 MHz 200 kb/s ASK, FSK 2.3 V 3.6 V 17.6 mA 13 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel
Analog Devices RF Transceiver Narrow band Transceiver for 12.5kHz Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Narrow Band 842 MHz to 916 MHz 24 kb/s 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel
Analog Devices RF Transceiver Narrow Band Transceiver 433/868/900 MHz Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Narrow Band 80 MHz to 960 MHz 24 kb/s 2.3 V 3.6 V 16.3 mA 13.8 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel
Analog Devices RF Transceiver RF Transceiver w/MAC Processor Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ISM 902 MHz to 958 MHz 300 kb/s 2.2 V 3.6 V 12.8 mA 13.3 mA 13.5 dBm - 40 C + 85 C LFCSP-32 Reel
Analog Devices RF Transceiver RF Transceiver w/MAC Processor Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ISM 862 MHz to 928 MHz 300 kb/s 1.8 V 3.6 V 12.8 mA 13 mA 13.5 dBm - 40 C + 85 C LFCSP-32 Reel
Analog Devices RF Transceiver 902-928 MHz ASK/FSK Transceiver Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ASK, FSK 902 MHz to 928 MHz 384 kb/s 2.3 V 3.6 V 19 mA 19.3 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel
Analog Devices RF Transceiver 902-928 MHz ASK/FSK Transceiver Non-Stocked Lead-Time 14 Weeks
Min.: 750
Mult.: 750
: 750

ASK, FSK 902 MHz to 928 MHz 384 kb/s 2.3 V 3.6 V 19 mA 19.3 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel
Analog Devices RF Transceiver 2.4 GHz IEEE 802.15.4 & GFSK RF Trans Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Zigbee 2.4 GHz to 2.5 GHz 250 kb/s GFSK 1.8 V 3.6 V 19 mA 19.6 mA 4.8 dBm - 40 C + 85 C 4-Wire, SPI LFCSP-32 Tray