Si RF Transceiver

Results: 264
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Technique Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Mounting Style Packaging
Silicon Labs RF Transceiver WF200S Wi-Fi Transceiver IC with a 802.11 b/g/n Wi-Fi radio and Secure Link host interface 250In Stock
8,21 €
6,37 €
5,91 €
5,39 €
Min.: 1
Mult.: 1
Wi-Fi 2.412 GHz to 2.484 GHz 72.2 Mb/s 1.62 V 3.6 V 47.6 mA 108 mA 17 dBm - 40 C + 105 C SPI QFN-32 SMD/SMT Tray
Texas Instruments RF Transceiver 76-GHz to 81-GHz hig h-performance autom A 595-WR1243FBIGABLRQ1 130In Stock
32,67 €
29,85 €
28,18 €
27,74 €
27,73 €
Min.: 1
Mult.: 1
Radar 76 GHz to 81 GHz 600 Mb/s 950 mV 3.465 V 12 dBm - 40 C + 125 C SPI FCCSP-161 AEC-Q100 SMD/SMT Tray
Texas Instruments RF Transceiver Lo-Pwr Sub-1GHz RF T ransceiver A 595-CC A 595-CC1100ERGPR 238In Stock
Cut Tape
4,40 €
3,31 €
3,05 €
2,78 €
Reel
2,35 €
Min.: 1
Mult.: 1
: 250
Sub-GHz 470 MHz to 510 MHz, 950 MHz to 960 MHz 500 kb/s 2-FSK, ASK, FSK, GFSK, MSK, OOK 1.8 V 3.6 V 15 mA 12 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Low-Power Sub-1GHz R F Transceiver A 595 A 595-CC1101RGPR 39In Stock
4,23 €
3,73 €
3,27 €
3,08 €
Min.: 1
Mult.: 1
Sub-GHz 300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, 4-FSK, ASK, GFSK, MSK, OOK 1.8 V 3.6 V 14 mA 12 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Tube
Texas Instruments RF Transceiver RF Transceiver Hi Pe rf A 595-CC1120RHBT A 595-CC1120RHBT 41In Stock
6 000Expected 21/06/2027
Cut Tape
5,41 €
4,38 €
4,08 €
3,74 €
Reel
3,22 €
Min.: 1
Mult.: 1
: 3 000
Multiband 164 MHz to 190 MHz, 410 MHz to 475 MHz, 820 MHz to 950 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK 2 V 3.6 V 17 mA 45 mA 16 dBm - 40 C + 85 C SPI VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 2nd Gen 2.4 GHz Zig Bee transceiver A 59 A 595-CC2520RHDR 157In Stock
Cut Tape
8,47 €
6,59 €
6,12 €
5,60 €
Reel
5,31 €
Min.: 1
Mult.: 1
: 250
Zigbee 2.394 GHz to 2.507 GHz 250 kb/s DSSS 1.8 V 3.8 V 18.5 mA 33.6 mA 5 dBm - 40 C + 125 C 4-Wire, SPI VQFN-28 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Wireless 2.4 GHz RF SoC A 595-CC8531RHAR A 595-CC8531RHAR 12In Stock
Cut Tape
9,80 €
8,44 €
7,28 €
6,69 €
Reel
6,05 €
Min.: 1
Mult.: 1
: 250
ISM 2.4 GHz to 2.48 GHz 5 Mb/s 3 V 3.6 V 11 dBm - 40 C + 85 C I2S VQFN-40 SMD/SMT Reel, Cut Tape, MouseReel

Semtech RF Transceiver SX1231 VARIANT FOR 20DBM POWER 267In Stock
6 000Expected 08/06/2027
Cut Tape
4,57 €
3,70 €
3,45 €
3,15 €
Reel
2,66 €
Min.: 1
Mult.: 1
: 3 000
ISM 290 MHz to 340 MHz, 424 MHz to 510 MHz, 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 2.4 V 3.6 V 16 mA 130 mA 20 dBm - 40 C + 85 C SPI QFN-24 SMD/SMT Reel, Cut Tape, MouseReel
Semtech RF Transceiver HIGH LINK BUDGET TRA 345In Stock
Cut Tape
5,37 €
4,64 €
4,40 €
4,05 €
Reel
3,36 €
Min.: 1
Mult.: 1
: 3 000
ISM 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.7 V 9.3 mA 125 mA 20 dBm - 40 C + 85 C SPI QFN-28 SMD/SMT Reel, Cut Tape, MouseReel
Semtech RF Transceiver SX1268IMLTRT (FREQ-VARIANT OF SX1262) 124In Stock
Cut Tape
4,37 €
4,23 €
4,08 €
Reel
4,08 €
Min.: 1
Mult.: 1
: 3 000
Sub-GHz 410 MHz to 810 MHz 300 kb/s FSK, MSK 4.6 mA 25 mA 22 dBm SPI QFN-24 SMD/SMT Reel, Cut Tape, MouseReel
Semtech RF Transceiver HIGH LINK BUDGET TRANSCEIVER 24In Stock
6 000Expected 29/04/2027
Cut Tape
9,35 €
8,12 €
7,69 €
7,10 €
Reel
5,91 €
Min.: 1
Mult.: 1
: 3 000
ISM 860 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, LoRa, OOK 1.8 V 3.7 V 11.2 mA 125 mA 20 dBm - 40 C + 85 C SPI QFN-28 SMD/SMT Reel, Cut Tape, MouseReel

Semtech RF Transceiver PreProduction Sample Wireless Transceiver 128In Stock
3 000Expected 25/03/2027
Cut Tape
5,26 €
4,56 €
4,32 €
3,54 €
Reel
3,29 €
Min.: 1
Mult.: 1
: 3 000
ISM 2.4 GHz to 2.5 GHz 1.3 Mb/s FLRC, FSK, GFSK, LoRa 1.8 V 3.7 V 8.6 mA 24 mA 12.5 dBm - 40 C + 85 C SPI, UART QFN-24 SMD/SMT Reel, Cut Tape, MouseReel

Nordic Semiconductor RF Transceiver SNGL-CHP ULTR-LW POW 2.4GHz TRNSCVR 160In Stock
1 470Expected 07/12/2026
4,56 €
3,43 €
3,15 €
2,85 €
Min.: 1
Mult.: 1
ISM 2.4 GHz 2 Mb/s GFSK 1.9 V 3.6 V 0 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Tray

Renesas Electronics RF Transceiver RAA604S00 SUBGHZ TRANSCEIVER 135In Stock
4,13 €
3,38 €
3,14 €
2,87 €
Min.: 1
Mult.: 1
Sub-GHz 863 MHz to 928 MHz 400 kb/s 2-FSK, 4-FSK, GFSK 3.3 V 6.3 mA 20 mA QFN-32 SMD/SMT Tray
Texas Instruments RF Transceiver Bluetooth Cntlr A 59 5-CC2564BRVMT 244In Stock
Cut Tape
6,47 €
4,99 €
4,63 €
4,22 €
4,00 €
Reel
3,99 €
Min.: 1
Mult.: 1
: 2 500
Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 41.2 mA 41.2 mA 12 dBm - 40 C + 85 C UART VQFNP-76 SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver 862-928, 433-435 MHz ASK/FSK Transceiver
33In Stock
Cut Tape
6,47 €
5,43 €
5,12 €
4,79 €
Min.: 1
Mult.: 1
ASK, FSK 862 MHz to 956 MHz 200 kb/s ASK, FSK 2.3 V 3.6 V 19 mA 19.1 mA 13 dBm - 40 C + 85 C LFCSP-48 SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Narrow band Transceiver for 12.5kHz
5In Stock
6,47 €
5,43 €
5,12 €
4,79 €
Min.: 1
Mult.: 1
Narrow Band, SRD 842 MHz to 916 MHz 24 kb/s 2-FSK, 3-FSK, 4-FSK, MSK 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C 3-Wire, Serial LFCSP-48 SMD/SMT Tray
Analog Devices RF Transceiver Narrow band Transceiver for 12.5kHz
31In Stock
Cut Tape
6,47 €
5,43 €
5,12 €
4,79 €
4,39 €
Min.: 1
Mult.: 1
Narrow Band 842 MHz to 916 MHz 24 kb/s 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C LFCSP-48 SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Narrow Band Transceiver 433/868/900 MHz
21In Stock
7,51 €
6,32 €
5,97 €
5,58 €
Min.: 1
Mult.: 1
Narrow Band 862 MHz to 950 MHz 32.8 kb/s 2-FSK, 3-FSK, 4-FSK, MSK 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C 3-Wire, Serial LFCSP-48 SMD/SMT Tray
Analog Devices RF Transceiver Narrow Band Transceiver 433/868/900 MHz
27In Stock
Cut Tape
7,51 €
6,32 €
5,97 €
5,58 €
5,13 €
Min.: 1
Mult.: 1
ISM 862 MHz to 950 MHz 32.8 kb/s 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C LFCSP-48 SMD/SMT Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +13/-116 dBm sub-GHz transceiver 9In Stock
4,88 €
3,72 €
3,43 €
3,11 €
Min.: 1
Mult.: 1
Sub-GHz 283 MHz to 960 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.6 V 10.9 mA 24 mA 13 dBm - 40 C + 85 C GPIO, Serial QFN-20 SMD/SMT Tray
Texas Instruments RF Transceiver PurePath Wireless 2. 4GHz RF SoC A 595-C A 595-CC8530RHAR 81In Stock
Cut Tape
10,30 €
8,21 €
7,77 €
6,94 €
Reel
6,43 €
Min.: 1
Mult.: 1
: 250
ISM 2.4 GHz 5 Mb/s 2 V 3.6 V 3.5 dBm - 40 C + 85 C I2C, SPI VQFN-40 SMD/SMT Reel, Cut Tape, MouseReel
Semtech RF Transceiver 490MHZ DVK 2-LAYERS 1In Stock
409,19 €
336,73 €
333,79 €
Min.: 1
Mult.: 1
Sub-GHz 410 MHz to 810 MHz 300 kb/s FSK, MSK 4.6 mA 25 mA 22 dBm SPI QFN-24 SMD/SMT Bulk
Lime Microsystems RF Transceiver
416On Order
Cut Tape
136,28 €
115,47 €
110,28 €
Min.: 1
Mult.: 1
Multiband 100 kHz to 3.8 GHz Quadrature 1.1 V 1.3 V 420 mA 350 mA 0 dBm - 40 C + 85 C Serial QFN-261 SMD/SMT Reel
Texas Instruments RF Transceiver RF Transceiver Hi Pe rf Lo Pwr A 595-CC1 A 595-CC1121RHBT
29 990On Order
Cut Tape
3,85 €
3,29 €
3,07 €
2,80 €
Reel
2,36 €
Min.: 1
Mult.: 1
: 3 000
Multiband 164 MHz to 192 MHz, 410 MHz to 480 MHz, 820 MHz to 960 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, MSK, OOK 2 V 3.6 V 17 mA 45 mA 16 dBm - 40 C + 85 C SPI VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel