Si RF Transceiver

Results: 264
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Technique Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Mounting Style Packaging
Texas Instruments RF Transceiver RFID Xcvr A 595-TRF7 963RHBR A 595-TRF79 A 595-TRF7963RHBR Non-Stocked Lead-Time 39 Weeks
Reel
5,42 €
Min.: 250
Mult.: 250
: 250
VQFN-32 SMD/SMT Reel
Texas Instruments RF Transceiver 76-GHz to 81-GHz hig h-performance autom A 595-AWR1243FBIGABLQ1 Non-Stocked Lead-Time 26 Weeks
Reel
23,12 €
Min.: 1 000
Mult.: 1 000
: 1 000
Radar 600 Mb/s 950 mV 3.465 V 12 dBm - 40 C + 125 C SPI FCBGA-161 AEC-Q100 SMD/SMT Reel
Broadcom / Avago RF Transceiver Ultimate lowcost 2x2 802.11N Single band Non-Stocked Lead-Time 32 Weeks
6,07 €
4,65 €
4,31 €
3,92 €
Min.: 1
Mult.: 1
802.11 n WLAN

Silicon Labs RF Transceiver Transceiver AEC-Q100 Non-Stocked
2,01 €
1,96 €
1,86 €
1,81 €
1,78 €
Min.: 490
Mult.: 1
Sub-GHz FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 24 mA 13 dBm - 40 C + 85 C SPI QFN-20 AEC-Q100 SMD/SMT

Silicon Labs RF Transceiver Transceiver AEC-Q100 Non-Stocked
1,81 €
1,78 €
Min.: 2 500
Mult.: 1
Sub-GHz FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 24 mA 13 dBm - 40 C + 85 C SPI QFN-20 AEC-Q100 SMD/SMT

Silicon Labs RF Transceiver Transceiver AEC-Q100 Non-Stocked
2,38 €
2,36 €
2,22 €
2,17 €
Min.: 490
Mult.: 1
Sub-GHz FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 68.5 mA 20 dBm - 40 C + 85 C SPI QFN-20 AEC-Q100 SMD/SMT

Silicon Labs RF Transceiver Transceiver AEC-Q100 Non-Stocked
2,17 €
Min.: 2 500
Mult.: 1
Sub-GHz FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 68.5 mA 20 dBm - 40 C + 85 C SPI QFN-20 AEC-Q100 SMD/SMT

Silicon Labs RF Transceiver +13 dBm sub-GHz Transceiver Non-Stocked
Reel
4,50 €
Min.: 2 500
Mult.: 2 500
: 2 500
ISM 900 MHz to 960 MHz 256 kb/s FSK, GFSK, OOK 1.8 V 3 V 18.5 mA 28 mA 13 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Reel

Silicon Labs RF Transceiver Transceiver AEC-Q100 Non-Stocked
2,64 €
2,56 €
2,52 €
2,50 €
Min.: 490
Mult.: 1
FSK/OOK 425 MHz to 525 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.8 V 13.7 mA 75 mA 20 dBm - 40 C + 85 C SPI QFN-20 AEC-Q100 SMD/SMT

Silicon Labs RF Transceiver Transceiver AEC-Q100 Non-Stocked
2,50 €
Min.: 2 500
Mult.: 1
FSK/OOK 425 MHz to 525 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.8 V 13.7 mA 75 mA 20 dBm - 40 C + 85 C SPI QFN-20 AEC-Q100 SMD/SMT

Silicon Labs RF Transceiver Transceiver AEC-Q100 Non-Stocked
2,06 €
2,05 €
1,93 €
1,88 €
Min.: 490
Mult.: 1
FSK/OOK 284 MHz to 960 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.6 V 10.9 mA 24 mA 13 dBm - 40 C + 85 C GPIO, SPI QFN-20 AEC-Q100 SMD/SMT

Silicon Labs RF Transceiver Transceiver AEC-Q100 Non-Stocked
1,88 €
Min.: 2 500
Mult.: 1
FSK/OOK 284 MHz to 960 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.6 V 10.9 mA 24 mA 13 dBm - 40 C + 85 C GPIO, SPI QFN-20 AEC-Q100 SMD/SMT

Silicon Labs RF Transceiver TXRX SubG +13/-116dBm Non-Stocked
2,66 €
2,63 €
Min.: 2 450
Mult.: 490
Sub-GHz 283 MHz to 960 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.6 V 10 mA 18 mA 13 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Tray

Silicon Labs RF Transceiver TXRX SubG +13/-116dBm Non-Stocked
Reel
2,44 €
Min.: 2 500
Mult.: 2 500
: 2 500
Sub-GHz 283 MHz to 960 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.6 V 10 mA 18 mA 13 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Reel

Silicon Labs RF Transceiver Transceiver AEC-Q100 Non-Stocked
2,64 €
2,56 €
2,52 €
2,50 €
Min.: 490
Mult.: 1
ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 29 mA 13 dBm - 40 C + 85 C SPI QFN-20 AEC-Q100 SMD/SMT

Silicon Labs RF Transceiver Transceiver AEC-Q100 Non-Stocked
2,50 €
Min.: 2 500
Mult.: 1
ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 29 mA 13 dBm - 40 C + 85 C SPI QFN-20 AEC-Q100 SMD/SMT

Silicon Labs RF Transceiver Transceiver AEC-Q100 Non-Stocked
4,70 €
Min.: 2 500
Mult.: 1
ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 85 mA - 40 C + 85 C SPI QFN-20 AEC-Q100 SMD/SMT

Silicon Labs RF Transceiver Transceiver AEC-Q100 Non-Stocked
5,24 €
5,10 €
4,96 €
4,70 €
Min.: 490
Mult.: 1
ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 85 mA - 40 C + 85 C SPI QFN-20 AEC-Q100 SMD/SMT

Silicon Labs RF Transceiver Transceiver AEC-Q100 Non-Stocked
4,70 €
Min.: 2 500
Mult.: 1
ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 85 mA - 40 C + 85 C SPI QFN-20 AEC-Q100 SMD/SMT

Silicon Labs RF Transceiver Transceiver AEC-Q100 Non-Stocked
2,73 €
2,65 €
2,61 €
2,58 €
Min.: 490
Mult.: 1
FSK/OOK 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 24 mA 13 dBm - 40 C + 85 C SPI QFN-20 AEC-Q100 SMD/SMT

Silicon Labs RF Transceiver Transceiver AEC-Q100 Non-Stocked
2,58 €
Min.: 2 500
Mult.: 1
FSK/OOK 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 24 mA 13 dBm - 40 C + 85 C SPI QFN-20 AEC-Q100 SMD/SMT
NXP Semiconductors RF Transceiver Automotive IC Non-Stocked Lead-Time 39 Weeks
Reel
29,10 €
Min.: 3 000
Mult.: 3 000
: 3 000
Radar WFBGA-155 SMD/SMT Reel
Texas Instruments RF Transceiver TRANSCEIVER CHIP A 5 95-CC1021RSST A 595 A 595-CC1021RSST Non-Stocked Lead-Time 26 Weeks
Reel
9,49 €
Min.: 2 500
Mult.: 2 500
: 2 500
ISM, SRD 402 MHz to 470 MHz, 804 MHz to 960 MHz 153.6 kb/s 2.5 V 3.3 V - 40 C + 85 C VQFN-32 SMD/SMT Reel
NXP Semiconductors RF Transceiver Low-Power Multi-Channel UHF RF Wireless Platform Non-Stocked Lead-Time 39 Weeks
Reel
3,86 €
Min.: 4 000
Mult.: 4 000
: 4 000
Zigbee 165 MHz to 960 MHz 400 kb/s 1.9 V 5.5 V 11 mA 29 mA 14 dBm - 40 C + 85 C Serial HVQFN-48 SMD/SMT Reel
Semtech RF Transceiver 3 bands TXRX without LoRa Non-Stocked Lead-Time 26 Weeks
Reel
4,26 €
Min.: 3 000
Mult.: 3 000
: 3 000
ISM 137 MHz to 175 MHz, 410 MHz to 525 MHz, 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.7 V 12 mA 120 mA 20 dBm - 40 C + 85 C SPI QFN-28 SMD/SMT Reel