SMD/SMT MouseReel Up-Down Converters

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product RF Frequency IF Frequency LO Frequency Gain P1dB - Compression Point NF - Noise Figure Operating Supply Voltage Operating Supply Current Maximum Operating Temperature Mounting Style Package/Case Packaging

Analog Devices / Maxim Integrated Up-Down Converters 400MHz to 2.5GHz, Low-Noise, SiGe Downco 12 170In Stock
Min.: 1
Mult.: 1
Max.: 12 170
: 2 500

Down Converters 400 MHz to 2.5 GHz 10 MHz to 500 MHz 400 MHz to 2.5 GHz 14.2 dB 7 dB 2.7 V to 5.5 V + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Up-Down Converters 400MHz to 2.5GHz, Low-Noise, SiGe Downco 2 801In Stock
Min.: 1
Mult.: 1
Max.: 2 804
: 2 500

Down Converters 400 MHz to 2.5 GHz 10 MHz to 500 MHz 400 MHz to 2.5 GHz 11.6 dB 6.3 dB 2.7 V to 5.5 V SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
MACOM Up-Down Converters 27.5-33.4GHz Conv. Gain 12 dB 361In Stock
Min.: 1
Mult.: 1
: 500

Up Converters 27.5 GHz to 33.4 GHz 12 GHz to 18.45 GHz 12 dB 4 V 380 mA + 85 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Up-Down Converters 400MHz to 2.5GHz Upconverters 928In Stock
Min.: 1
Mult.: 1
Max.: 928
: 2 500

Up Converters 2.5 GHz 500 MHz 8.1 dB 9.8 dB 3.3 V, 5 V 4.8 mA + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Up-Down Converters 400MHz to 2.5GHz Upconverters 4 124In Stock
Min.: 1
Mult.: 1
Max.: 4 124
: 2 500

10.7 dB 3.3 V, 5 V + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Up-Down Converters 400MHz to 2.5GHz, Low-Noise, SiGe Downco 2 490In Stock
Min.: 1
Mult.: 1
Max.: 2 490
: 2 500

Down Converters 400 MHz to 2.5 GHz 10 MHz to 500 MHz 400 MHz to 2.5 GHz 11.6 dB 6.3 dB 2.7 V to 5.5 V + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Up-Down Converters High Band Point-to-Point Upconverter 620In Stock
500Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 1 049
: 500

Up Converters 24 GHz to 44 GHz 800 MHz to 6 GHz 5.4 GHz to 10.25 GHz 19 dB 12 dBm 19 dB 1.8 V, 3.3 V 550 mA + 85 C SMD/SMT LGA-40 Reel, Cut Tape, MouseReel
Analog Devices Up-Down Converters Down-Converter translation 169In Stock
500Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 675
: 500

Down Converters 5.6 GHz to 8.6 GHz 0 Hz to 3.5 GHz 4.5 GHz to 12.1 GHz 13 dB - 5 dBm 2 dB 3.5 V 160 mA + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Up-Down Converters 400MHz to 2.5GHz, Low-Noise, SiGe Downco 4 210In Stock
Min.: 1
Mult.: 1
Max.: 4 210
: 2 500

Down Converters 400 MHz to 2.5 GHz 10 MHz to 500 MHz 400 MHz to 2.5 GHz 14.7 dB 6.5 dB 2.7 V to 5.5 V 15 mA + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Up-Down Converters I/Q D/C Ku-band
500Expected 21/04/2027
Min.: 1
Mult.: 1
Max.: 500
: 500

Down Converters 10 GHz to 16 GHz 0 Hz to 3.5 GHz 12 dB - 7 dBm 1.8 dB 3 V, 4 V 60 mA, 100 mA + 85 C SMD/SMT QFN-32 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Up-Down Converters 400MHz to 2.5GHz Upconverters
22 500On Order
Min.: 1
Mult.: 1
Max.: 22 500
: 2 500

Up Converters 400 MHz to 2.5 GHz 40 MHz to 500 MHz 600 MHz to 2.5 GHz 8.9 dB - 6 dBm 9.3 dB 3.3 V, 5 V + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Up-Down Converters GaAs MMIC I/Q Downconverter, 17 - 24 GHz Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 100

SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel