MAX1471ATJ/V+

Analog Devices / Maxim Integrated
700-MAX1471ATJ/V+
MAX1471ATJ/V+

Mfr.:

Description:
RF Receiver 315MHz/434MHz Low-Power, 3V/5V ASK/FSK S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Receiver
RoHS:  
Superheterodyne
450 MHz
+ 125 C
- 40 C
TQFN-EP-32
SMD/SMT
AEC-Q100
Tube
Bandwidth: 10 MHz
Brand: Analog Devices / Maxim Integrated
Gain: 47.5 dB, 12.2 dB
Operating Supply Current: 8.4 mA
Product Type: RF Receiver
Series: MAX1471
Factory Pack Quantity: 60
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Technology: Si
Part # Aliases: MAX1471
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 50

Stock:
50 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,56 € 6,56 €
5,06 € 50,60 €
4,69 € 117,25 €
4,26 € 511,20 €
3,95 € 1 185,00 €
3,83 € 3 906,60 €
3,64 € 9 172,80 €