MAX2659ELT+T

Analog Devices / Maxim Integrated
700-MAX2659ELT+T
MAX2659ELT+T

Mfr.:

Description:
RF Amplifier GPS/GNSS Low-Noise Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
1 GHz to 2 GHz
2.85 V
4.1 mA
20.5 dB
0.8 dB
Low Noise Amplifiers
SMD/SMT
UDFN-6
Si
- 12 dBm
- 5 dBm
- 40 C
+ 85 C
MAX2659
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX2659EVKIT+
Number of Channels: 1 Channel
Pd - Power Dissipation: 167 mW
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.57542 GHz
Part # Aliases: MAX2659
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

MAX2659 GPS/GNSS Low-Noise Amplifier Chip

Analog Devices MAX2659 GPS/GNSS Low-Noise Amplifier is a high-gain, low-noise amplifier (LNA) that is designed for GPS, Galileo, and GLONASS applications. Designed in Maxim's advanced SiGe process, the device achieves a 20.5dB gain and an ultra-low-noise figure of 0.8dB. This is done while maximizing the input-referred 1dB compression point and the 3rd-order intercept point at -12dBm and -5dBm, respectively. The MAX2659 operates from a +1.6V to +3.3V single supply and consumes only 4.1mA. The shutdown feature in the device reduces the supply current to be less than 1µA. The Analog Devices MAX2659 GPS/GNSS Low-Noise Amplifier is available in a compact 1.5mm x 1.0mm μDFN package.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 26

Stock:
26 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,15 € 2,15 €
1,84 € 18,40 €
1,63 € 40,75 €
1,57 € 157,00 €
1,49 € 372,50 €
1,43 € 715,00 €
1,38 € 1 380,00 €
Full Reel (Order in multiples of 2500)
1,23 € 3 075,00 €
1,20 € 6 000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩