3.5 mA RF Amplifier

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Analog Devices / Maxim Integrated RF Amplifier 300MHz to 2500MHz SiGe Ultra-Low-Noise A 4 958In Stock
Min.: 1
Mult.: 1
Max.: 4 959
: 2 500

300 MHz to 1.5 GHz 2.7 V to 5.5 V 3.5 mA 15.1 dB 0.9 dB Low Noise Amplifiers SMD/SMT SOT-23-6 SiGe - 22 dBm - 10 dBm - 40 C + 85 C MAX2640 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 300MHz to 2500MHz SiGe Ultra-Low-Noise A 1 888In Stock
Min.: 1
Mult.: 1
: 2 500

1.4 GHz to 2.5 GHz 2.7 V to 5.5 V 3.5 mA 14.4 dB 1.3 dB Low Noise Amplifiers SMD/SMT SOT-23-6 SiGe - 21 dBm - 4 dBm - 40 C + 85 C MAX2641 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier LNAs with Step Attenuator and VGA 200In Stock
Min.: 1
Mult.: 1
Max.: 200

100 MHz to 1 GHz 2.775 V 3.5 mA 14.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT TQFN-EP-12 Si 19.5 dBm 13 dBm - 40 C + 85 C MAX2371 Tube

Analog Devices / Maxim Integrated RF Amplifier 300MHz to 2500MHz SiGe Ultra-Low-Noise A 101In Stock
2 500Expected 30/11/2026
Min.: 1
Mult.: 1
: 2 500

300 MHz to 1.5 GHz 2.7 V to 5.5 V 3.5 mA 15.1 dB 0.9 dB Low Noise Amplifiers SMD/SMT SOT-23-6 SiGe - 22 dBm - 10 dBm - 40 C + 125 C MAX2640 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier LNAs with Step Attenuator and VGA
198Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 198

100 MHz to 1 GHz 2.775 V 3.5 mA 15.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT TQFN-EP-12 Si 19.5 dBm 13 dBm - 40 C + 85 C MAX2373 Tube
Analog Devices / Maxim Integrated RF Amplifier LNAs with Step Attenuator and VGA Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

100 MHz to 1 GHz 2.775 V 3.5 mA 15.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT TQFN-12 Si 19.5 dBm 13 dBm - 40 C + 85 C MAX2373 Reel
Nisshinbo NJG1112PB1-TE1
Nisshinbo RF Amplifier PDC Dual Band LNA Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

800 MHz to 1.5 GHz 3.5 mA 18.5 dB 1.6 dB Low Noise Amplifiers SMD/SMT Si - 40 C + 85 C NJG1112 Reel