QFN-24 Attenuators

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Attenuation Maximum Frequency Impedance Number of Bits Number of Channels Attenuator Step Size

Qorvo Attenuators DC-4GHz 6-Bit 31.5 dB 1 743In Stock
5 000On Order
Min.: 1
Mult.: 1
Max.: 500
: 2 500

QFN-24 31.5 dB 4 GHz 50 Ohms 6 bit 1 Channel 0.5 dB
Qorvo Attenuators DC-4GHz 57dBm IP3 IL 7.7dB @ 2GHz 2 041In Stock
Min.: 1
Mult.: 1
: 2 500

QFN-24 31.5 dB 4 GHz 50 Ohms 6 bit 1 Channel 0.5 dB

Analog Devices Attenuators 5-bit attenuator, with 2 dB bits 111In Stock
Min.: 1
Mult.: 1

QFN-24 15.5 dB 7 GHz 50 Ohms 5 bit 1 Channel 0.5 dB

Analog Devices Attenuators 6 Bit 0.5 LSB dig atten 2 668In Stock
Min.: 1
Mult.: 1
Max.: 2 678
: 500

QFN-24 31.5 dB 3.8 GHz 50 Ohms 6 bit 1 Channel 0.5 dB
Analog Devices Attenuators 6-bit DAT with 0.25dB LSB, DC-6GHz 953In Stock
Min.: 1
Mult.: 1
Max.: 953
: 500

QFN-24 15.75 dB 6 GHz 50 Ohms 6 bit 1 Channel 0.25 dB
Analog Devices Attenuators Voltage Variable (RFH-CTL-ATTN) 1 310In Stock
Min.: 1
Mult.: 1
Max.: 1 310

QFN-24 35 dB 30 GHz 50 Ohms 1 Channel
Guerrilla RF Attenuators 31.75 dB RANGE / 0.25dB STEP DSA; 0.05 - 6 GHz; Bi-directional, 31.75 dB range digital step attenuator featuring Rapid Fire selection pin 3 499In Stock
Min.: 1
Mult.: 1
: 1 500
QFN-24 31.75 dB 6 GHz 50 Ohms 7 bit 2 Channel 0.25 dB
Analog Devices Attenuators DATT, 0.5 dB LSB 6 Bit (Hitt Controller) 453In Stock
8 500Expected 05/10/2026
Min.: 1
Mult.: 1
Max.: 8 939
: 500

QFN-24 31.5 dB 4 GHz 50 Ohms 6 bit 1 Channel 0.5 dB

Analog Devices Attenuators Attenuators 803In Stock
4 144On Order
Min.: 1
Mult.: 1
Max.: 4 947

QFN-24 45 dB 10 GHz 50 Ohms 4 bit 1 Channel 3 dB
Analog Devices Attenuators 6-bit DAT with 0.25dB LSB, DC-6GHz 83In Stock
911Expected 29/10/2026
Min.: 1
Mult.: 1
Max.: 994

QFN-24 15.75 dB 6 GHz 50 Ohms 6 bit 1 Channel 0.25 dB
Analog Devices Attenuators Voltage Variable (RFH-CTL-ATTN) 177In Stock
300Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 477
: 100

QFN-24 35 dB 30 GHz 50 Ohms 1 Channel
Analog Devices Attenuators DATT, 0.5 dB LSB 6 Bit (Hitt Controller) 79In Stock
500Expected 12/11/2026
Min.: 1
Mult.: 1
Max.: 580

QFN-24 31.5 dB 4 GHz 50 Ohms 6 bit 1 Channel 0.5 dB
Analog Devices Attenuators 0.5 dB LSB 5Bit dig atten SMT 0.1-33 GHz 9In Stock
150Expected 24/08/2026
Min.: 1
Mult.: 1
Max.: 159

QFN-24 15.5 dB 33 GHz 50 Ohms 5 bit 1 Channel 0.5 dB

Analog Devices Attenuators 6 Bit 0.5 LSB dig atten
3 928On Order
Min.: 1
Mult.: 1
Max.: 3 978

QFN-24 31.5 dB 3.8 GHz 50 Ohms 6 bit 1 Channel 0.5 dB

Analog Devices Attenuators 0.1 GHz to 33 GHz,1 dB LSB, 5-Bit, GaAs Digital Attenuator
500Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 500

QFN-24 31 dB 33 GHz 50 Ohms 5 bit 1 Channel 1 dB
pSemi Attenuators ext. Vss
30 996On Order
Min.: 1
Mult.: 1
: 3 000

QFN-24 31.75 dB 6 GHz 50 Ohms 7 bit 1 Channel 1 dB
pSemi Attenuators 50ohm 5Bit 15.5dB 0.5dB Digital Step Attenuator
4 950Expected 25/09/2026
Min.: 1
Mult.: 1
: 3 000

QFN-24 15.5 dB 6 GHz 50 Ohms 5 bit 1 Channel 0.5 dB
Analog Devices HMC941ALP4ETR
Analog Devices Attenuators 0.5 dB LSB 5Bit dig atten SMT 0.1-33 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

QFN-24 15.5 dB 33 GHz 50 Ohms 5 bit 1 Channel 0.5 dB