MouseReel RF Amplifier

Results: 715
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 667In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 5.5 GHz 2.8 V to 5 V 99 mA 10.7 dB 4.4 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 15.4 dBm 27.6 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 384In Stock
Min.: 1
Mult.: 1
: 100

Si PGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL/PMA
87In Stock
Min.: 1
Mult.: 1
: 100

10 GHz to 45 GHz 4 V 29.2 dB 5.2 dB SMD/SMT MCLP-12 Si - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 2 113In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 4 GHz 5 V 40 mA 10 dB 1.6 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 19.1 dBm 31.8 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1.1GHz Dual Gain Am p A 595-LMH2832IRHAR A 595-LMH2832IRHAR 330In Stock
Min.: 1
Mult.: 1
: 250

1.1 GHz 5 V 105 mA 30 dB 6.5 dB Variable Gain Amplifiers SMD/SMT VQFN-40 16.5 dBm 43 dBm - 40 C + 85 C LMH2832 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block 1 819In Stock
Min.: 1
Mult.: 1
: 2 500

400 MHz to 4 GHz 3 V to 5.25 V 81.5 mA 18 dB 2.2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 19.5 dBm 37 dBm - 40 C + 85 C MAX2615 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.3-2.4 GHz 0.5W PA 2 274In Stock
Min.: 1
Mult.: 1
: 2 500

2.3 GHz to 2.4 GHz 3.6 V to 5.25 V 455 mA 35.8 dB Power Amplifiers SMD/SMT SMD-14 Si 35.4 dBm - 40 C + 85 C QPA9424 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER SURFACE MOUNT 566In Stock
Min.: 1
Mult.: 1
: 500

30 MHz to 2 GHz 3 V to 5 V 146 mA 19.6 dB 1.5 dB CATV Amplifiers SMD/SMT MCLP-12 GaAs InGaP 23 dBm 34.6 dBm - 40 C + 105 C LHA Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block 1 504In Stock
Min.: 1
Mult.: 1
: 2 500

400 MHz to 4 GHz 3 V to 5.25 V 51.2 mA 18.1 dB 2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 15.5 dBm 31.2 dBm - 40 C + 85 C MAX2613 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 300MHz to 2500MHz SiGe Ultra-Low-Noise A 1 868In Stock
Min.: 1
Mult.: 1
: 2 500

1.4 GHz to 2.5 GHz 2.7 V to 5.5 V 3.5 mA 14.4 dB 1.3 dB Low Noise Amplifiers SMD/SMT SOT-23-6 SiGe - 21 dBm - 4 dBm - 40 C + 85 C MAX2641 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 692In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 5 GHz 4.9 V 65 mA 7.8 dB 5.5 dB Gain Block Amplifiers SMD/SMT MCLP-4 InGaP 10.7 dBm 33 dBm - 45 C + 85 C LEE Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 410In Stock
Min.: 1
Mult.: 1
: 500

Low Noise Amplifiers Si PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL/PMA 213In Stock
Min.: 1
Mult.: 1
: 100

10 GHz to 22 GHz 4 V 27.9 dB SMD/SMT MCLP-12 Si - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier SOIC G=20dB LO DISTORT'N 1.2GHz Diff Amp 802In Stock
Min.: 1
Mult.: 1
: 1 000

1 GHz 4 V to 11 V 28 mA 20 dB 5.9 dB General Purpose Amplifiers SMD/SMT SOIC-8 Si 1.8 dBm 28 dBm - 40 C + 85 C AD8350 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 6 GHz Ultrahigh Dyn Rg Diff Amp 848In Stock
Min.: 1
Mult.: 1
Max.: 848
: 1 500

4.5 GHz 2.8 V to 5.2 V 160 mA 16 dB 6.48 dB Gain Block Amplifiers SMD/SMT LFCSP-24 Si 17.7 dBm 46 dBm - 40 C + 85 C ADL5566 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 6 627In Stock
Min.: 1
Mult.: 1
: 15 000

2.3 GHz to 2.69 GHz 1.5 V to 3.3 V 4.7 mA 12.5 dB 0.6 dB Low Noise Amplifiers SMD/SMT TSNP-6 SiGe - 1 dBm 6 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 8-22 GHz Low Phase Noise Amplifier 68In Stock
Min.: 1
Mult.: 1
: 50

GaAs CMD246 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1.8GHz 5V, Push Pull, 25dB gain 433In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 1.8 GHz 5 V to 8 V 250 mA 26 dB 3.6 dB CATV Amplifiers SMD/SMT MCM-12 GaAs 24.2 dBm 40 dBm - 40 C + 100 C QPL1823 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier Silicon RF Receiver MMIC 4 255In Stock
Min.: 1
Mult.: 1
: 7 500

1.55 GHz to 1.615 GHz 1.5 V to 3.3 V 3.3 mA 20 dB 0.7 dB Low Noise Amplifiers SMD/SMT TSNP-7 SiGe - 15.5 dBm - 7 dBm - 40 C + 85 C BGA715N7 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 554In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 6 GHz 5 V 103 mA 8.1 dB 8.3 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 17.7 dBm 31.1 dBm - 40 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Linear Amplifier, 700 - 2400 MHz, 50? 541In Stock
Min.: 1
Mult.: 1
: 100

700 MHz to 2.4 GHz 5 V 140 mA 13.6 dB 2.5 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT MSiP-6 Si 23.3 dBm 42.9 dBm - 40 C + 85 C HXG Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 291In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 1 GHz 5.25 V 50 mA 8 dB 6 dB Gain Block Amplifiers SMD/SMT InGaP 12.5 dBm 25.5 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL / SURF MT/RoHS 874In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 2.5 GHz 2.8 V to 5 V 84 mA 14.7 dB 5.4 dB Gain Block Amplifiers SMD/SMT MCLP-8 Si 17.5 dBm 29 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMP 500In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 12 GHz 6 V 68 mA 15.3 dB 3.1 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 14 dBm 26.3 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier DC-to-Microwave, Low-Noise Amplifier 4 280In Stock
Min.: 1
Mult.: 1
Max.: 4 280
: 2 500

0 Hz to 1.1 GHz 5 V 16 mA 19 dB 3.5 dB Low Noise Amplifiers SMD/SMT SOT-143-4 Si 2.9 dBm 13 dBm - 40 C + 85 C MAX2611 Reel, Cut Tape, MouseReel