MouseReel RF Detector

Results: 91
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Dynamic Range dB Configuration Operating Supply Voltage Maximum Diode Capacitance Technology Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices RF Detector 8GHz Log Detector 50dB
35 761On Order
Min.: 1
Mult.: 1
Max.: 35 946
: 3 000

Logarithmic Detector/Controller 1 MHz to 10 GHz 55 dB Single 3 V to 5.5 V Si + 85 C - 40 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 50 Hz to 3.8 GHz 65d dB TruPwr Detector
2 000Expected 08/10/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

RMS Power Detector 3.8 GHz 65 dB Single 4.5 V to 5.5 V Si + 85 C - 40 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 50 Hz TO 6 GHz 50 dB TruPwr Detector
5 850Expected 12/08/2027
Min.: 1
Mult.: 1
Max.: 5 850
: 1 500

Power Detector 6 GHz 40 dB Single 4.5 V to 5.5 V Si + 125 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 200 MHz to 6 GHz 35 dB TruPwr Detector
1 500Expected 06/11/2026
Min.: 1
Mult.: 1
Max.: 1 500
: 3 000

Power Detector 200 MHz to 6 GHz 35 dB Single 3 V to 5 V Si + 125 C - 55 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 40MHz to 10GHz RMS Pwr Detector w/ 57dB
1 900Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 1 900
: 2 500

RMS Power Detector 40 MHz to 10 GHz 57 dB Single 3.3 V Si + 105 C - 40 C SMD/SMT DFN-10 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 6 GHz RMS Pwr Detector w/ Dig Out
3 452Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 3 452
: 2 500

RMS Power Detector 10 MHz to 6 GHz 40 dB Single 3.3 V Si + 85 C - 40 C SMD/SMT DFN-12 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 100MHz to 40GHz Lin-in-dB RMS Pwr Detect
4 291Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 4 291
: 500

RMS Power Detector 100 MHz to 40 GHz 35 dB Single 3.3 V Si + 105 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 8GHz Log Detector 35dB
2 918Expected 14/09/2026
Min.: 1
Mult.: 1
Max.: 12 018
: 3 000

Logarithmic Detector/Controller 1 MHz to 10 GHz 45 dB Single 3 V to 5.5 V Si + 85 C - 40 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 200 MHz to 6 GHz 35 dB TruPwr Detector
2 970Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Power Detector 200 MHz to 6 GHz 35 dB Single 3 V to 5 V Si + 125 C - 55 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 10 MHz TO 10 GHz 67 dB TruPwr Detector Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 1 500

RMS Power Detector 10 MHz to 10 GHz Single Si + 125 C - 55 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector RF Pwr Detector w/ Bufed Out & 40dB Dyn Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 500

RF Power Detector Si SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 300MHz to 3GHz RF Pwr Detector in SC70 P Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 500

RF Power Detector Si SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments RF Detector 6 GHz Linear RMS Pow er Detector with 40 A 926-LMH2120UM/NOPB Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3 000

Linear RMS 50 MHz to 6 GHz Single 2.7 V to 5 V Si + 85 C - 40 C DSBGA-6 Reel, Cut Tape, MouseReel
Texas Instruments RF Detector Rf Detector For Hand sets A 926-LMV226TL A 926-LMV226TLX/NOPB Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

RF Power Detector 450 MHz to 2 GHz 30 dB Single 2.7 V to 5 V Si + 85 C - 40 C SMD/SMT DSBGA-4 Reel, Cut Tape, MouseReel
Texas Instruments RF Detector RF Power Detectors f or CDMA and WCDMA i A 926-LMV226TL/NOPB Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3 000

RF Power Detector 450 MHz to 2 GHz Single 2.7 V to 5 V Si + 85 C - 40 C SMD/SMT DSBGA-4 Reel, Cut Tape, MouseReel
Texas Instruments RF Detector RF Power Detectors f or CDMA and WCDMA i Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

RF Power Detector 450 MHz to 2 GHz 30 dB Single 2.7 V to 5 V Si + 85 C - 40 C SMD/SMT DSBGA-4 Reel, Cut Tape, MouseReel