SKY55950-11

Skyworks Solutions, Inc.
873-SKY55950-11
SKY55950-11

Mfr.:

Description:
RF Front End 1mA GNSS L1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Front End
RoHS:  
Front-End ICs
1.559 GHz to 1.606 GHz
1.9 dB
1.5 V to 3.6 V
SMD/SMT
MCM-10
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Gain: 16 dB
Moisture Sensitive: Yes
P1dB - Compression Point: 8 dBm
Product Type: RF Front End
Series: SKY55950
Factory Pack Quantity: 13000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SKY55950-11 Sky5® GNSS LNA Front-End Module

Skyworks Solutions Inc. SKY55950-11 Sky5® GNSS LNA Front-End Module (FEM) exhibits low current, excellent out-of-band rejection, and low noise figure. This FEM is an integrated Low-noise Amplifier (LNA), pre-filter, and post-filter designed for Global Navigation Satellite System (GNSS) receiver applications. The pre-filter and post-filter provide low in-band insertion loss and excellent rejection for the cellular, PCS, and WLAN frequency bands. The SKY55950-11 module is part of the Sky5® product portfolio and is optimized to operate at 1559MHz to 1606MHz. This makes it ideal for GPS, GLONASS, Galileo, Compass, and QZSS radio receiver applications. Other typical applications include wearables, action cameras, drones, personal navigation devices, and GNSS radio receivers.

In Stock: 13 866

Stock:
13 866 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 13000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,10 € 3,10 €
2,49 € 24,90 €
2,31 € 57,75 €
2,11 € 211,00 €
2,00 € 500,00 €
1,95 € 975,00 €
1,86 € 1 860,00 €
1,83 € 4 575,00 €
1,79 € 8 950,00 €
Full Reel (Order in multiples of 13000)
1,79 € 23 270,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.