Reel RF Transceiver

Results: 278
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Packaging
Texas Instruments RF Transceiver Single-chip FSK/OOK CMOS wireless transc A 839-CC1020T/R-R 772In Stock
Min.: 1
Mult.: 1
: 250

Narrow Band 153.6 kb/s QFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Wireless 2.4 GHz RF SoC A 595-CC8531RHAR A 595-CC8531RHAR 273In Stock
Min.: 1
Mult.: 1
: 250

ISM 2.4 GHz to 2.48 GHz 5 Mb/s 3 V 3.6 V 11 dBm - 40 C + 85 C I2S VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver WiLink 8 single-band industrial Wi-Fi 4 948In Stock
Min.: 1
Mult.: 1
: 2 500

Wi-Fi 2.4 GHz 100 Mb/s - 40 C + 105 C I2S, UART DSBGA-130 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Lo-Pwr Sub-1GHz RF T ransceiver A 595-CC A 595-CC1100ERGPT 2 965In Stock
Min.: 1
Mult.: 1
: 3 000

Sub-GHz 470 MHz to 510 MHz, 950 MHz to 960 MHz 500 kb/s 2-FSK, ASK, FSK, GFSK, MSK, OOK 1.8 V 3.6 V 15 mA 12 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver WiLink 8 single-band industrial Wi-Fi t 2 095In Stock
Min.: 1
Mult.: 1
: 2 500

Bluetooth, Wi-Fi 2.4 GHz 100 Mb/s - 40 C + 105 C I2S, UART DSBGA-130 Reel, Cut Tape, MouseReel
Semtech RF Transceiver RF FRONT-END TRANSCEIVER 4 451In Stock
Min.: 1
Mult.: 1
: 3 000

ISM 862 MHz to 1.02 GHz FMSK, GMSK, MSK, OFDM, OQPSK 2.7 V 3.6 V 20 mA 58 mA 8 dBm - 40 C + 85 C SPI MLPQW-32 Reel, Cut Tape, MouseReel
STMicroelectronics RF Transceiver Ultra-low power, high performance, sub-1GHz transceiver 3 570In Stock
Min.: 1
Mult.: 1
: 4 000

Sub-GHz 452 MHz to 527 MHz 500 kb/s 2-GFSK, 4-GFSK, ASK, OOK 1.8 V 3.6 V 7.2 mA 27 mA 16 dBm - 40 C + 105 C SPI QFN-24 Reel, Cut Tape, MouseReel
Microchip Technology RF Transceiver Impulse-Radio Ultra-Wideband (IR-UWB) Transceiver 5 984In Stock
Min.: 1
Mult.: 1
: 6 000

6.2 GHz to 7.8 GHz 2 V 3.5 V 39 mA 20 mA - 40 C + 105 C SPI FCBGA-33 Reel, Cut Tape
Texas Instruments RF Transceiver Bluetooth Cntlr A 59 5-CC2564BRVMR 340In Stock
Min.: 1
Mult.: 1
: 250

Bluetooth 2.4 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 12 dBm - 40 C + 85 C UART VQFNP-76 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LORA CONCENTRATOR (FOR MOQ 500U/REEL) 126In Stock
Min.: 1
Mult.: 1
: 500

- 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth 5.1 with B asic Rate (BR) Enh A 595-CC2564CRVMR 250In Stock
Min.: 1
Mult.: 1
: 250

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, DQPSK, GFSK 1.7 V 4.8 V 112.5 mA 12 dBm - 40 C + 85 C UART VQFN-76 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Lo-Cost Lo-Power 1 690In Stock
Min.: 1
Mult.: 1
: 3 000

Sub-GHz 310 MHz to 348 MHz, 420 MHz to 450 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, ASK, GFSK, MSK, OOK 1.8 V 3.6 V 15.5 mA 10 dBm - 40 C + 125 C SPI VQFN-32 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 2.4GHz ZigBee/IEEE 8 02.15.4RF Xceiver A ALT 595-CC2520RHDR 2 950In Stock
Min.: 1
Mult.: 1
: 3 000

Zigbee 2.394 GHz to 2.507 GHz 250 kb/s OQPSK 1.8 V 3.8 V 18.5 mA 37.5 mA 5 dBm - 40 C + 125 C VQFN-28 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver PurePath Wireless 2. 4GHz RF SoC A 595-C A 595-CC8530RHAT 2 123In Stock
Min.: 1
Mult.: 1
: 2 500

ISM 2.4 GHz 5 Mb/s 2 V 3.6 V 3.5 dBm - 40 C + 85 C I2C, SPI VQFN-40 Reel, Cut Tape, MouseReel

Microchip Technology RF Transceiver Wi-Fi 802.11 b/g/n + Bluetooth 5 IC 3 689In Stock
Min.: 1
Mult.: 1
: 4 000

802.11 n/g/b WLAN 2.412 GHz to 2.472 GHz 72.2 Mb/s 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, HT, OFDM, QPSK 1.62 V 3.6 V 60.5 mA 280 mA 17 dBm - 40 C + 85 C GPIO, I2C, SDIO, SPI, UART VQFN-48 Reel, Cut Tape

Silicon Labs RF Transceiver +13/-126 dBm sub-GHz transmitter 361In Stock
Min.: 1
Mult.: 1
: 2 500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 29 mA 13 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape
Texas Instruments RF Transceiver CC2571 1-& 8Ch ANT R F Network Procs A 5 A 595-CC2571RHAR 357In Stock
Min.: 1
Mult.: 1
: 250

ISM 2.4 GHz to 2.495 GHz 1 Mb/s GFSK 2 V 3.6 V 23.7 mA 34.3 mA 4 dBm - 40 C + 85 C Serial VQFN-40 Reel, Cut Tape, MouseReel

Toshiba RF Transceiver 2.0 to 5.5V -117dBm Automotive; AEC-Q 1 957In Stock
Min.: 1
Mult.: 1
: 2 000

Multiband 315 MHz, 434 MHz, 868 MHz, 915 MHz ASK, FSK 2 V 5.5 V 9.7 mA 12 mA 10 dBm - 40 C + 110 C SPI QFN-36 Reel, Cut Tape
NXP Semiconductors NJJ29C0BHN/0F62Y
NXP Semiconductors RF Transceiver NJJ29C0BHN/0F62 1 568In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape
Silicon Labs RF Transceiver WF200 FWi-Fi Transceiver IC with a 802.11 b/g/n Wi-Fi radio 224In Stock
Min.: 1
Mult.: 1
: 2 450

Wi-Fi 2.412 GHz to 2.484 GHz 72.2 Mb/s 1.62 V 3.6 V 47.6 mA 108 mA 17 dBm - 40 C + 105 C SPI QFN-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LoRa Plus Fourth-gen LoRa IP, Long Range, Low Power, Multi-band LoRa Transceiver 8 054In Stock
Min.: 1
Mult.: 1
: 3 000

Sub-GHz 1.6 GHz to 2.5 GHz 2.6 Mb/s FSK, GFSK, GMSK, OOK 1.8 V 3.7 V 6 mA 110 mA 12 dBm - 40 C + 85 C SPI QFN-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LR1121 LoRa Connect Dual-band Wireless Transceiver 15 631In Stock
Min.: 1
Mult.: 1
: 3 000

Multiband 150 MHz to 950 MHz, 150 MHz to 2.5 GHz, 1.9 GHz to 2.2 GHz FSK, GFSK, LR-FHSS 1.8 V 3.7 V 8.3 mA 118 mA 22 dBm - 40 C + 85 C SPI QFN-32 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Fault Protected isoRS485 HD XCVR 700In Stock
Min.: 1
Mult.: 1
Max.: 700
: 400

20 Mb/s 1.7 V 5.5 V - 40 C + 125 C RS-485, RS-422 WSOIC-16 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Fault Protected isoPwer&isoRS485 HDXCVR 268In Stock
Min.: 1
Mult.: 1
Max.: 368
: 400

20 Mb/s 3 V 5.5 V 650 uA - 40 C + 105 C RS-485, RS-422 WSOIC-28 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Fault Protected isoPwer&isoRS485 HDXCVR 732In Stock
Min.: 1
Mult.: 1
Max.: 792
: 400

250 kb/s 3 V 5.5 V 650 uA - 40 C + 105 C RS-485, RS-422 WSOIC-28 Reel, Cut Tape, MouseReel