SX1230I066TRT

Semtech
947-SX1230I066TRT
SX1230I066TRT

Mfr.:

Description:
RF Transmitter CMOS RF TRANSMITTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Transmitter
RoHS:  
Integrated Transmitter
315 MHz, 434 MHz, 868 MHz, 915 MHz
+ 85 C
MLPQ-24
SMD/SMT
Reel
Cut Tape
MouseReel
3.7 V
1.8 V
Brand: Semtech
Dimensions: 4 mm x 4 mm
Minimum Operating Temperature: - 40 C
Modulation Format: FSK, GFSK, GMSK, MSK, OOK
Moisture Sensitive: Yes
NF - Noise Figure: - 95 dBc/Hz
Operating Supply Current: 900 uA
Output Power: 17 dBm
Product Type: RF Transmitter
Series: SX1230
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Supply Current Transmitting: 95 mA
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A991.b.4.b
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SX1230 Integrated Transmitter IC

Semtech SX1230 Integrated Transmitter IC is a fully integrated transmitter that operates in the 315MHz, 434MHz, 868MHz, and 915MHz license-free ISM bands. The SX1230 features bit rates up to 600kbits/sec with +17dBm to -18dBm programmable output power. The transmitter has two operation modes: a conventional MCU controlled mode and a "stand-alone" mode. These modes enable the SX1230 IC to download configuration and messages from an E2PROM in response to user input. The stand-alone mode makes the SX1230 ideal for miniaturized or low-cost remote keyless entry (RKE) applications. The Semtech SX1230 Integrated Transmitter IC also offers the unique advantage of narrow-band and wideband communication in a range of modulation formats.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,61 € 3,61 €
2,94 € 29,40 €
2,73 € 68,25 €
2,49 € 249,00 €
2,37 € 592,50 €
2,31 € 1 155,00 €
2,20 € 2 200,00 €
Full Reel (Order in multiples of 3000)
2,06 € 6 180,00 €
6 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.