TSH481CT B0G

Taiwan Semiconductor
821-TSH481CTB0G
TSH481CT B0G

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors RATIO-METRIC LINEAR HALL EFFECT SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Ratiometric Linear
2.5 mA
10 mA
+/- 500 G to +/- 800 G
3 V to 6.5 V
- 40 C
+ 85 C
Through Hole
TO-92S-3
6.5 V
3 V
AEC-Q101
Bulk
Brand: Taiwan Semiconductor
Output Type: Totem Pole
Pd - Power Dissipation: 606 mW
Pin Count: 3
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Part # Aliases: TSH481CT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 50000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,569 € 28 450,00 €