Infineon Technologies MEMS Microphones

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity Tolerance SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Qualification Packaging

Infineon Technologies MEMS Microphones MIC SDM DIGITAL 3 291In Stock
Min.: 1
Mult.: 1
: 5 000

- 26 dB 70 dB 30 Hz to 15 kHz 1.62 V to 3.6 V - 40 C + 85 C Digital Top 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones Ultra-low power digital PDM XENSIV MEMS microphone 8 364In Stock
Min.: 1
Mult.: 1
: 5 000

- 37 dBFS 66 dBA 1.6 V to 3.465 V - 40 C + 85 C 3 mm 2 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones Ultra-low power digital PDM XENSIV MEMS microphone 988In Stock
5 000Expected 25/12/2026
Min.: 1
Mult.: 1
: 5 000

- 37 dBFS 67 dBA 1.34 MHz to 4.18 MHz 1.8 V - 40 C + 85 C Digital Bottom 3 mm 2 mm 1.06 mm Reel, Cut Tape
Infineon Technologies MEMS Microphones MIC SBP PP DIGITAL 3 569In Stock
Min.: 1
Mult.: 1
: 5 000

MEMS - 41 dBFS 63.5 dB 450 kHz to 5.2 MHz 1.1 mA 1.62 V to 3.6 V - 40 C + 105 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm AEC-Q103 Reel, Cut Tape
Infineon Technologies MEMS Microphones Ultra-low power digital PDM XENSIV MEMS microphone 3 575In Stock
Min.: 1
Mult.: 1
: 5 000

- 37 dBFS 66.5 dBA 1.6 V to 3.465 V - 40 C + 85 C 3.5 mm 2.65 mm Reel, Cut Tape
Infineon Technologies MEMS Microphones Ultra-low power digital PDM XENSIV MEMS microphone 4 797In Stock
Min.: 1
Mult.: 1
: 5 000

- 26 dBFS 68 dBA 1.6 V to 3.465 V - 40 C + 85 C 3.5 mm 2.65 mm Reel, Cut Tape
Infineon Technologies MEMS Microphones Ultra-low power digital PDM XENSIV MEMS microphone 7 037In Stock
Min.: 1
Mult.: 1
: 5 000

37 dBFS 67.5 dB 330 kHz to 4.18 MHz 1.6 V to 3.465 V - 40 C + 85 C Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape
Infineon Technologies MEMS Microphones Ultra-low power digital PDM XENSIV MEMS microphone 3 395In Stock
Min.: 1
Mult.: 1
: 5 000

- 36 dBFS 69 dBA 450 uA Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape
Infineon Technologies MEMS Microphones MIC SBP PP ANALOG 4 956In Stock
Min.: 1
Mult.: 1
: 5 000

MEMS - 38 dBV 64 dBA 400 Ohms 20 Hz to 20 kHz 105 uA 2.6 V - 40 C + 105 C Analog Bottom 3.35 mm 2.5 mm 0.98 mm AEC-Q103 Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SBP PP DIGITAL 3 438In Stock
Min.: 1
Mult.: 1
: 5 000

MEMS - 26 dBFS 66 dBA 1.2 MHz to 3.2 MHz 1.1 A 1.62 V to 3.6 V - 40 C + 105 C Digital, PDM 3.5 mm 2.65 mm 0.98 mm AEC-Q103 Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SBP PP ANALOG 9 635In Stock
Min.: 1
Mult.: 1
: 5 000

MEMS - 38 dB 68 dB 400 Ohms 135 uA 2.75 V - 40 C + 105 C Analog 3.35 mm 2.5 mm 0.98 mm AEC-Q103 Reel, Cut Tape, MouseReel

Infineon Technologies MEMS Microphones MIC SBP PP ANALOG 4 285In Stock
Min.: 1
Mult.: 1
: 5 000

IM68A130 - 38 dBV 68 dB 400 Ohms 10 Hz to 15 kHz 2.4 V to 3.6 V - 40 C + 85 C Analog Top 3.35 mm 2.5 mm 0.98 mm Reel, Cut Tape, MouseReel

Infineon Technologies MEMS Microphones MIC SDM DIGITAL 2 153In Stock
5 000Expected 10/12/2026
Min.: 1
Mult.: 1
: 5 000

- 37 dB 69 dB 30 Hz 1.62 V to 3.6 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel


Infineon Technologies MEMS Microphones MIC DBP DIGITAL 11 777In Stock
14 000On Order
Min.: 1
Mult.: 1
: 1 000

- 26 dB 1 dB 69 dBA 2.9 MHz to 3.3 MHz 980 uA 1.62 V to 3.6 V - 40 C + 70 C Digital Bottom 4 mm 3 mm 1.2 mm Reel, Cut Tape
Infineon Technologies MEMS Microphones MIC SBP PP DIGITAL 492In Stock
Min.: 1
Mult.: 1
: 5 000

MEMS - 36 dBFS 64 dBA 2.9 MHz to 3.3 MHz 1.1 mA 1.62 V to 3.6 V - 40 C + 105 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm AEC-Q103 Reel, Cut Tape
Infineon Technologies MEMS Microphones MIC SDM DIGITAL 2 302In Stock
15 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 5 000

IM73D122 - 26 dB 1 dB 69 dB 20 Hz 1.62 to 3.6 VV - 40 C + 85 C Digital 4 mm 3 mm 1.2 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC DBP DIGITAL 18In Stock
Min.: 1
Mult.: 1
: 1 000

MEMS - 27 dBFS to - 25 dBFS 67 dBA 2.9 MHz to 3.3 MHz 980 uA 1.62 V to 3.6 V - 40 C + 105 C Digital, PDM Bottom 4 mm 3 mm 1.3 mm AEC-Q103 Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC DBP DIGITAL 1 080In Stock
Min.: 1
Mult.: 1
: 1 000

MEMS - 36 dBFS 67 dB 2.9 MHz to 3.3 MHz 980 uA 1.62 V to 3.6 V - 40 C + 105 C Digital, PDM Bottom 4 mm 3 mm 1.3 mm AEC-Q103 Reel, Cut Tape
Infineon Technologies MEMS Microphones MIC DBP DIGITAL 1 092In Stock
50 000On Order
Min.: 1
Mult.: 1
: 1 000

- 36 dB 1 dB 69 dBA 2.9 MHz to 3.3 MHz 980 uA 1.62 V to 3.6 V - 40 C + 70 C Digital Bottom 4 mm 3 mm 1.2 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SDM ANALOG 85In Stock
5 000Expected 26/11/2026
Min.: 1
Mult.: 1
: 5 000

MEMS - 38 dB 70 dB 250 Ohms 37 Hz to 15 kHz 2.3 V to 3 V - 40 C + 85 C Analog Top 3.5 mm 2.65 mm 1 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SDM DIGITAL 111In Stock
145 000On Order
Min.: 1
Mult.: 1
: 5 000

- 36 dBFS 1 dB 72 dBA 20 Hz 1.6 V to 3.6 V - 40 C + 85 C Digital Bottom 4 mm 3 mm 1.2 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SDM DIGITAL
19 950On Order
Min.: 1
Mult.: 1
: 5 000

- 35 dB 1 dB 69 dB 40 Hz to 15 kHz 1.62 V to 3.6 V - 40 C + 85 C Digital Top 3.6 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones XENSIV MEMS microphone
35 000On Order
Min.: 1
Mult.: 1
: 5 000

MEMS - 36 dBFS 71.5 dB 380 kHz to 3.4 MHz 1.8 V - 40 C + 85 C 4 mm 3 mm 1.2 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SDM ANALOG
16 464On Order
Min.: 1
Mult.: 1
: 1 000

- 38 dB 1 dB 73 dB 250 Ohms 20 Hz to 20 kHz 170 uA 2.3 V to 3 V - 40 C + 85 C Analog Bottom 4 mm 3 mm 1.2 mm Reel, Cut Tape
Infineon Technologies MEMS Microphones MIC SBP PP DIGITAL
4 999Expected 14/12/2026
Min.: 1
Mult.: 1
: 5 000

MEMS - 26 dBFS 64 dBA 2.9 MHz to 3.3 MHz 1.1 A 1.62 V to 3.6 V - 40 C + 105 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm AEC-Q103 Reel, Cut Tape