AFE4410YZT

Texas Instruments
595-AFE4410YZT
AFE4410YZT

Mfr.:

Description:
Biometric Sensors Low power integrated AFE with FIFO for w A 595-AFE4410YZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Biometric Sensors
RoHS:  
Analog Front Ends
SMD/SMT
+ 70 C
- 20 C
2 V to 3.6 V
Brand: Texas Instruments
Package/Case: DSBGA-30
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Biomedical Sensors
Series: AFE4410
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Unit Weight: 5,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE4410 Ultra-Small Analog Front-End (AFE)

Texas Instruments AFE4410 Ultra-Small Analog Front-End (AFE) is for optical biosensing applications, such as heart-rate monitoring (HRM). The device supports up to four switching light-emitting diodes (LEDs) and up to three photodiodes. The current from the photodiode is converted into a voltage by the transimpedance amplifier (TIA) and digitized using an analog-to-digital converter (ADC). The ADC code is stored in a 128-sample first in, first-out block (FIFO) with programmable depth. The FIFO can be read out using either an I2C interface or a serial peripheral interface (SPI). The AFE also has a fully integrated LED driver with 8-bit current control. The AFE4410 has high dynamic range transmit-and-receive circuitry offering a dynamic range of up to 100dB that enables accurate heart-rate sensing. The AFE achieves extremely low current levels by operating an ultralow power (ULP) mode set by using the ENABLE_ULP register bit.

In Stock: 801

Stock:
801 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,12 € 6,12 €
5,97 € 29,85 €
4,72 € 47,20 €
4,37 € 109,25 €
3,76 € 376,00 €
Full Reel (Order in multiples of 250)
3,76 € 940,00 €
3,50 € 1 750,00 €
3,49 € 8 725,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.