Current Sensors – Industrial

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Current Rating Frequency Range Accuracy Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature
Monnit Current Sensors – Industrial ALTA 868 MHz AA - AC Current Meter, 500 AMP
Non-Stocked
Min.: 1
Mult.: 1
500 A 50 Hz to 100 Hz 2 % 2 V 3.8 V - 18 C + 55 C
Monnit Current Sensors – Industrial ALTA 868 MHz AA - Current Meter, 20 mA
Non-Stocked
Min.: 1
Mult.: 1
20 mA 50 Hz to 100 Hz 2 V 3.8 V - 18 C + 55 C
Monnit Current Sensors – Industrial ALTA Industrial Wireless AC Current Meter - 500 Amp (900 MHz)
500 A 900 MHz +/- 2 % 2 V 3.8 V - 40 C + 85 C
Monnit Current Sensors – Industrial ALTA Industrial Wireless AC Current Meter - 20 Amp with Solar Power (433 MHz)
20 A 50 Hz to 100 Hz 2 % 2 V 3.8 V - 40 C + 85 C
Monnit Current Sensors – Industrial ALTA Industrial Wireless AC Current Meter - 150 Amp with Solar Power (433 MHz)
150 A 50 Hz to 100 Hz 2 % 2 V 3.8 V - 40 C + 85 C
Monnit Current Sensors – Industrial ALTA Industrial Wireless AC Current Meter - 500 Amp with Solar Power (433 MHz)
500 A 433 MHz +/- 2 % 2 V 3.8 V - 40 C + 85 C
Monnit Current Sensors – Industrial ALTA Industrial Wireless 0-20 mA Current Meter with Solar Power (433 MHz)
20 mA 433 MHz 2 V 3.8 V - 40 C + 85 C
Monnit Current Sensors – Industrial ALTA Industrial Wireless AC Current Meter - 20 Amp with Solar Power (900 MHz)
20 A 50 Hz to 100 Hz +/- 2 % 2 V 3.8 V - 40 C + 85 C
Monnit Current Sensors – Industrial ALTA Industrial Wireless AC Current Meter - 150 Amp (900 MHz)
150 A 50 Hz to 100 Hz +/- 2 % 2 V 3.8 V - 40 C + 85 C
Monnit Current Sensors – Industrial ALTA Industrial Wireless AC Current Meter - 150 Amp with Solar Power (900 MHz)
150 A 50 Hz to 100 Hz +/- 2 % 2 V 3.8 V - 40 C + 85 C
Monnit Current Sensors – Industrial ALTA 900 MHz Industrial - Current Meter, 20 mA
20 mA 900 MHz 2 V 3.8 V - 40 C + 85 C
Monnit Current Sensors – Industrial ALTA Industrial Wireless 0-20 mA Current Meter with Solar Power (900 MHz)
20 mA 900 MHz 2 V 3.8 V - 40 C + 85 C
Monnit Current Sensors – Industrial ALTA 900 MHz CC - Current Meter, 20 mA
20 mA 900 MHz 2 V 3.8 V - 7 C + 60 C


Monnit Current Sensors – Industrial ALTA 868 MHz Industrial - 3 Phase Current Meter, 150 AMP, Detachable Leads
150 A 50 Hz to 100 Hz 5 V 12 V - 40 C + 85 C
Monnit Current Sensors – Industrial ALTA 868 MHz Industrial - 3 Phase Current Meter, 500 AMP, Detachable Leads
500 A 50 Hz to 100 Hz 5 V 12 V - 40 C + 85 C
Monnit Current Sensors – Industrial ALTA 868 MHz Industrial - AC Current Meter, 150 AMP, Detachable Lead
150 A 50 Hz to 100 Hz 5 V 12 V - 40 C + 85 C
Monnit Current Sensors – Industrial ALTA 868 MHz Industrial - AC Current Meter, 500 AMP, Detachable Lead
500 A 50 Hz to 100 Hz 5 V 12 V - 40 C + 85 C