101990860

Seeed Studio
713-101990860
101990860

Mfr.:

Description:
Level Sensors Industrial Liquid Level Sensor MODBUS RS485 Aviation Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Level Sensors
Liquid level sensor
Brand: Seeed Studio
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 11 V to 30 V
Product Type: Liquid Level Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 11 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9026102080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Liquid Level Sensor Aviation Connector

Seeed Studio Industrial Liquid Level Sensor MODBUS RS485 Aviation Connector measures the height of liquid and converts the data to the RS485 Modbus-RTU protocol, using a data logger or other device. The Liquid Level Sensor features a built-in, high-performance, highly sensitive silicon piezoresistive core. An internal chip converts the millivolt signal into a standard protocol, allowing connection to a computer, control instrument, or PLC.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11
Expected 31/08/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,50 € 107,50 €