XM132

Acconeer
925-XM132
XM132

Mfr.:

Description:
Distance Sensor Modules - Open Frame Entry Radar Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Acconeer
Product Category: Distance Sensor Modules - Open Frame
RoHS:  
500 mm to 10 m
1.8 VDC
3.6 VDC
SMD/SMT
- 40 C
+ 85 C
Beam Angle: 60 deg
Brand: Acconeer
Dimensions: 25 mm x 20 mm
Interface Type: GPIO, I2C, UART
Length: 25 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 3.6 V
Packaging: Tray
Product Type: Open Frame Distance Sensor Modules
Sensing Method: Radar
Factory Pack Quantity: 40
Subcategory: Distance Sensors
Type: A1 Radar Sensor
Width: 20 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XM132 Entry Module

Acconeer XM132 Entry Module is used to evaluate and integrate SW development in commercial products where low power consumption and low system cost are key.The XM132 Entry Module is built around the STMicroelectronics Arm® 32-bit Cortex®-M0+ MCU (STM32G071CBU6). It can be used as a stand-alone module or can be embedded into applications on top of the Acconeer RSS (Radar System Software). It can also be used with an external host controller where communication to the module is via a register command protocol.

In Stock: 928

Stock:
928 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,08 € 26,08 €
23,90 € 119,50 €
23,08 € 230,80 €
22,10 € 552,50 €
20,85 € 834,00 €
20,82 € 2 498,40 €
20,27 € 5 675,60 €
1 000 Quote